International Rectifier: Infineon & IR – A Powerful Combination

Infineon's semiconductors and control architecture are designed in a unique way to bring more efficiency, power density and cost effectiveness to your products. Our whole range of OptiMOS™ and StrongIRFET™ N-Channel Industrial Power MOSFETs enable innovation and performance in your application.

OptiMOS™ Power MOSFETs provide excellent best-in-class performance. Features include ultra low RDS(on) as well as low charge for high switching frequency applications. StrongIRFET™ Power MOSFETs are designed for rugged industrial applications and are ideal for designs with a low switching frequency as well as those that require a high current carrying capability.

For low frequency applications, OptiMOS™ 5 is the best fit when Best-in-Class performance is required. However, StrongIRFET™ is recommended for 20 to 75 V applications when best-in-class performance is not essential and cost is a more significant consideration.

For best-in-class performance at voltages from 80 to 150 V, OptiMOS™ 5 is recommended. If best-in-class is not essential and price/performance is more important, then OptiMOS™ 3 is the recommendation.

Voltages above 150 V are available in OptiMOS™ 3. In addition, older Trench MOSFETs, shown here as HEXFET™, are an option for highly commoditized markets where cost is the main consideration.

For high frequency applications, OptiMOS™ 5 is recommended for best-in-class and price/performance up to 150 V. OptiMOS™ 3 can be considered where high performance is less essential. As with low frequency applications, OptiMOS™ 3 is available for voltages above 150 V.

In summary Infineon’s OptiMOS™ portfolio, now complemented by StrongIRFET™ Power MOSFETs, creates a truly powerful combination. The joint portfolio, covering 20 V up to 300 V MOSFETs, can address a broad range of needs from low to high switching frequencies. The tables below provide a guidance overview for the recommended OptiMOS™ or StrongIRFET™ products for each major sub-application and voltage class. 

Features

  • Expanded product portfolio 20 - 300V
  • Best-in-class technology OptiMOS™
  • Best choice for cost sensitive application StrongIRFET™

Applications

The full range of OptiMOS™ and StrongIRFET™ N-channel Power MOSFETs enable innovation and performance in applications such as switch mode power supplies (SMPS), motor control and drives, inverters and computing.

Drives


For high ruggedness applications like Power Tools, Electric Toys and Industrial Drives StronIRFET™ is highly recommended.
For high switching frequency applications we recommend OptiMOS™.

Inverter


For applications as Solar and Uninterruptible Power Supplies we recommend OptiMOS™.
For offline battery powered systems StrongIRFET™ is recommended.

SMPS

For SMPS application we highly recommend OptiMOS™.
For cost sensitive SMPS applications StrongIRFET™ might be the right choice.

최신 뉴스

Sorry, your filter selection returned no results.

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.