1,500V switching voltage in DIP5 packaging: PhotoMOS® series AQV258H5 is ready for usage in industrial battery management systems (BMS)

The high voltage PhotoMOS® relay AQV258H5 in DIP5 package offers 5kV I/O isolation and an increased clearance and creepage distance on output side. Typical application is switching HV to LV in battery systems to check proper isolation. Additionally, PhotoMOS® technology contributes to the system by highest reliability and low power consumption compared to other technologies.

Avail the benefits of the new PhotoMOS® HE series, the AQV258H5, rated at 1,500 V rounds off Panasonic Industry's range of MOSFET relays at the upper end of the load voltage scale. It offers 5kV I/O isolation and an increased clearance and creepage distance on output side. This and its 1-Form-A DIP5 package render it particularly interesting as switching solution for Battery Monitoring Systems (BMS) in storage systems, charging stations, and numerous other control applications in the field of high voltage measurement and infrastructure.

SHOP NOW

The new AQV258H5 comes with 5 pins to serve different creepage and clearance requirements, there is also a 6pin type available. Both can be mounted equally with Through-Hole or Surface- Mount Terminals.

Immaculately reliable: PhotoMOS® relays with a MOSFET output enjoy an almost unlimited lifetime if used according to the specifications. Their On-resistance remains stable throughout their entire lifetime – and they are unaffected by vibration which offers many industrial markets a beneficial alternative to electromechanical relays.

Are you interested in learning more about the new series? Are you having any questions on identifying the right PhotoMOS® type for your industrial or automotive application? Please get in touch with your sales contact at ARROW.

Key features:

  • Load voltage: 1,500 V
  • Load current: 20 mA
  • Increased creepage & clearance distance on output side
  • Low control current
  • Low leakage current
  • Stable on-resistance over lifetime
  • No switching noises
  • Unlimited number of switching cycles
  • DIP5 package

Featured Products

Arrow Tech Snack and Panasonic - PhotoMOS relays

Panasonic Relays with forcibly guided contacts
Relays with forcibly guided contacts provide highly reliable protection for safety circuits

Learn More

최신 뉴스

Sorry, your filter selection returned no results.

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.