Product Roundup – PCB Prototyping Boards

게시자

Spanning many types – from perforated bare phenolic prototype boards to glass and plated thru-hole – a PCB prototyping board features a non-conductive landscape for electronic components, vias, tracks, and more. Single- or double-sided, these PCBs offer a fast and inexpensive means of manufacturing circuits, eliminating more involved wiring methods.

The most common material used to make PCBs is the flame-retardant glass epoxy laminate, or FR-4, with eight layers of glass fiber [VP1] material. It represents a versatile high-pressure thermoset plastic laminate-grade that features strong strength to weight ratios. It also absorbs little, or near zero, water so it can be used in both dry and in humid conditions. Based on its electrical insulating qualities in a variety of conditions, it’s used across many applications, representing the majority of rigid PCBs. FR-4 is also used to construct relays, switches, washers, transformers, busbars and more, mostly due to its strength, cost and flame-retardant characteristics.

Today’s boards are more complex than those available even just a few years ago. They can be ultra-small, flexible, add wireless capabilities and even simpler[VP2] simplify  testing. Gone are the days when lead solder dominated the marketplace, boards were huge in comparison, and large components resided.

A000082 PCB prototyping boards by Arduino Corporation simplify the design of custom circuits on Arduino projects. Developers can solder parts to the prototyping area or use it with small solderless breadboards to rapidly test circuit possibilities without going through soldering. Connections exist for the Arduino I/O pins and space is provided for both through-hole and surface mount ICs. Features include Arduino 1.0 pinout, a large 0.1 prototyping area, reset button, 14-pin SMD footprint, 20-pin through-hole footprint and SPI header.

In comparison, the RFD22125 PCB prototyping board (RFduino) by RF Digital Corporation is a general-purpose PCB in a Bluetooth 4.0 low energy (BLE) RF module with a built-in ARM Cortex M0 MCU targeting rapid development and prototyping projects. In effect, the design shrinks an Arduino to fingertip size and adds wireless capabilities.

The Adafruit 572 FR4 general-purpose PCB board is a Proto Cape kit for Beagle Bone or Beagle Bone Black. The PCB fits on top of a Beagle Bone but does not interfere with the Ethernet jack. It provides a breakout to both 46-pin headers, providing individual numbering. The strips access 5 V and 3 V power supplies and two SMT breakouts, one for SOIC-8s and one for SOT-23s. The Adafruit 572 FR4 general-purpose PCB board includes a double-sided FR4 PCB and 3 sticks of header.

While many boards are still in basic perforated format, most designers prototype by starting with a solderless breadboard and then transfer parts to a more permanent PCB. In comparison, boards exist such as the Perma Proto board created by Adafruit featuring the basic layout of a half-sized breadboard but adds a white silkscreen top and a 5-hole bad design bottom that matches traditional breadboards. It also has four power bus lines on the sides and no mask for easy trace cutting. Holes are through-plated, and do not peel off should rework be necessary. Finally, the finish is a gold plate, and two mounting holes enable easy attachment of the PCB to a project box.

 

관련 뉴스 기사

2025 years ago

2025 years ago

2025 years ago

2025 years ago

최신 뉴스

Sorry, your filter selection returned no results.

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.