Central Semiconductor 通用双极型晶体管
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Category | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Transition Frequency - (MHz) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2N3439 TIN/LEAD
Trans GP BJT NPN 350V 1A 1000mW 3-Pin TO-39
|
|
Central Semiconductor | 通用双极型晶体管 | 3 | TO-39 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
BC857BR TR PBFREE
Trans GP BJT PNP 45V 0.1A 350mW 3-Pin SOT-23 T/R
|
从 $0.0811 到 $0.0884
每个
|
Central Semiconductor | 通用双极型晶体管 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
CMPT591E TR PBFREE
Trans GP BJT PNP 60V 1A 350mW 3-Pin SOT-23 T/R
|
从 $0.1009 到 $0.1065
每个
|
Central Semiconductor | 通用双极型晶体管 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
2N4013 PBFREE Small Signal Transistors |
从 $1.5354 到 $1.664
每个
|
Central Semiconductor | 通用双极型晶体管 | EAR99 | No | |||||||||||||||||||||||||||
2N3725 TIN/LEAD NPN Silicon Transistor |
|
Central Semiconductor | 通用双极型晶体管 | 3 | TO-39 | No | No | No | Yes | Yes | ||||||||||||||||||||||
PN3568 TIN/LEAD Silicon Power Transistors |
|
Central Semiconductor | 通用双极型晶体管 | 3 | TO-92 | TO | No | No | No | EAR99 | No | |||||||||||||||||||||
MPS455 APM PBFREE
Trans GP BJT NPN 140V 1A 1000mW 3-Pin TO-92 Ammo
|
从 $0.1388 到 $0.1504
每个
|
Central Semiconductor | 通用双极型晶体管 | NPN | Bipolar Power | Si | Single | 1 | 160 | 140 | 5 | 1 | 100@150mA@10V | 1000 | 100(Min) | 0.7@15mA@150mA | Ammo | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||
2N5322 PBFREE
Trans GP BJT PNP 75V 2A 10000mW 3-Pin TO-39
|
从 $2.666 到 $2.869
每个
|
Central Semiconductor | 通用双极型晶体管 | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
TIP31B TIN/LEAD Silicon Power Transistors |
|
Central Semiconductor | 通用双极型晶体管 | 3 | TO-220 | No | No | No | EAR99 | No | ||||||||||||||||||||||
CBCX68 TR PBFREE
Trans GP BJT NPN 20V 1A 1200mW 4-Pin(3+Tab) SOT-89 T/R
|
从 $0.5384 到 $0.5596
每个
|
Central Semiconductor | 通用双极型晶体管 | NPN | Bipolar Small Signal | Si | Single Dual Collector | 1 | 25 | 20 | 5 | 1 | 50@500mA@10V|85@500mA@1V|60@1A@1V | 1200 | 65(Min) | 0.5@100mA@1A | Tape and Reel | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | No | |||||
CZT2907A TR TIN/LEAD Surface Mount PNP Silicon Transistor |
从 $0.0665 到 $0.0689
每个
|
Central Semiconductor | 通用双极型晶体管 | Tape and Reel | 4 | SOT-223 | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
2N2195B TIN/LEAD Small Signal Transistors |
|
Central Semiconductor | 通用双极型晶体管 | 3 | TO-39 | EAR99 | No | |||||||||||||||||||||||||
CZT2955 TR PBFREE
Trans GP BJT PNP 60V 6A 2000mW 4-Pin(3+Tab) SOT-223 T/R
|
从 $0.7798 到 $0.7956
每个
|
Central Semiconductor | 通用双极型晶体管 | PNP | Bipolar Power | Si | Single Dual Collector | 1 | 100 | 60 | 7 | 6 | 20@4A@4V|5@6A@4V | 2000 | 2.5(Min) | 1.1@400mA@4A | Tape and Reel | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||
CET3906E TR PBFREE Trans GP BJT PNP 40V 0.2A 430mW 3-Pin SOT-883L |
从 $0.2048 到 $0.2169
每个
|
Central Semiconductor | 通用双极型晶体管 | 3 | SOT-883L | EAR99 | No | |||||||||||||||||||||||||
2N3700 TIN/LEAD Trans GP BJT NPN 80V 1A 500mW 3-Pin TO-18 |
|
Central Semiconductor | 通用双极型晶体管 | 3 | TO-18 | No | No | No | EAR99 | No | ||||||||||||||||||||||
CZT4033 TR PBFREE
Trans GP BJT PNP 80V 1A 2000mW 4-Pin(3+Tab) SOT-223 T/R
|
从 $0.6973 到 $0.7247
每个
|
Central Semiconductor | 通用双极型晶体管 | PNP | Bipolar Small Signal | Si | Single Dual Collector | 1 | 80 | 80 | 5 | 0.9@15mA@150mA|1.1@50mA@500mA | 1 | 100@100mA@5V|25@1A@5V|70@500mA@5V|75@0.1mA@5V | 2000 | 0.15@15mA@150mA|0.5@50mA@500mA | Tape and Reel | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||
MJE13005 TIN/LEAD NPN Silicon Power Transistor |
|
Central Semiconductor | 通用双极型晶体管 | 3 | TO-220 | EAR99 | No | |||||||||||||||||||||||||
2N4401 TIN/LEAD NPN Silicon Transistor |
|
Central Semiconductor | 通用双极型晶体管 | 3 | TO-92 | No | No | No | EAR99 | No | ||||||||||||||||||||||
2N3505 TIN/LEAD Small Signal Transistors |
|
Central Semiconductor | 通用双极型晶体管 | 3 | TO-18 | EAR99 | No | |||||||||||||||||||||||||
2N3711 TRE TIN/LEAD NPN Silicon Transistor |
从 $0.2172 到 $0.2354
每个
|
Central Semiconductor | 通用双极型晶体管 | 3 | TO-92 | EAR99 | No | |||||||||||||||||||||||||
2N3906 TRE PBFREE
Trans GP BJT PNP 40V 0.2A 625mW 3-Pin TO-92 T/R
|
从 $0.0873 到 $0.0946
每个
|
Central Semiconductor | 通用双极型晶体管 | 3 | TO-92 | TO | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
CMLT5087E TR PBFREE
Trans GP BJT PNP 50V 0.1A 350mW 6-Pin SOT-563 T/R
|
从 $0.2322 到 $0.2754
每个
|
Central Semiconductor | 通用双极型晶体管 | 6 | SOT-563 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
MPQ3798 TIN/LEAD PNP Silicon Quad Transistor |
|
Central Semiconductor | 通用双极型晶体管 | 14 | TO-116 | EAR99 | No | |||||||||||||||||||||||||
PN2906A TIN/LEAD PNP Silicon Transistor |
|
Central Semiconductor | 通用双极型晶体管 | 3 | TO-92 | EAR99 | ||||||||||||||||||||||||||
PN3566 APM PBFREE NPN Silicon Transistor |
从 $0.2933 到 $0.3179
每个
|
Central Semiconductor | 通用双极型晶体管 | 3 | TO-92 | EAR99 |