Diotec Semiconductor AG Rectifiers
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Material | Configuration | Peak Reverse Repetitive Voltage - (V) | Maximum Continuous Forward Current - (A) | Peak Non-Repetitive Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Junction Ambient Thermal Resistance | Maximum Diode Capacitance - (pF) | Maximum Power Dissipation - (mW) | Peak Reverse Recovery Time - (ns) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PX1500A
Diode Switching 50V 15A 2-Pin Case P-600 Ammo
|
从 $0.457 到 $0.4764
每个
|
Diotec Semiconductor AG | Rectifiers | 10 | Single | Active | -50 | -50 to 175 | 15@Ta=50C | 2 | Case P-600 | Case P-600 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
SI-A1750
High Voltage Silicon Rectifier Diodes
|
$39.88
每个
|
Diotec Semiconductor AG | Rectifiers | Active | 2 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
P1000B
Diode 100V 10A 2-Pin Case P-600 Ammo
|
|
Diotec Semiconductor AG | Rectifiers | 10 | Part Number | Single | Active | -50 | -50 to 175 | 10@Ta=50C | 2 | Case P-600 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
SM5061
Diode Switching 600V 2A 2-Pin MELF T/R
|
从 $0.0483 到 $0.0521
每个
|
Diotec Semiconductor AG | Rectifiers | 5 | Part Number | Single | Active | -50 | -50 to 175 | 2@Ta=50C | 2 | MELF | MELF | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||
SL34SMA-3G
Diode Schottky 40V 3A 2-Pin SMA T/R
|
|
Diotec Semiconductor AG | Rectifiers | 90 | Part Number | Single | -50 | -50 to 125 | 3 | 2 | SMA | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
UFT800G
Diode Switching 400V 8A 2-Pin(2+Tab) TO-220AC Tube
|
从 $0.3366 到 $0.3647
每个
|
Diotec Semiconductor AG | Rectifiers | 5 | Single | Active | -50 | -50 to 150 | 8 | 2 | TO-220AC | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
MUR2060CT Super fast Efficient Rectifier Diode |
|
Diotec Semiconductor AG | Rectifiers | No | ||||||||||||||||||||||||||
SIT10C065
Silicon Carbide Schottky Diode
|
|
Diotec Semiconductor AG | Rectifiers | 2 | TO-220AC | No | No | No | No | Yes | Yes | |||||||||||||||||||
BAV99-C
Small Signal Diodes
|
|
Diotec Semiconductor AG | Rectifiers | 3 | SOT-23 | No | Yes | Yes | ||||||||||||||||||||||
BY448G Fast Recovery Rectifier Diode |
|
Diotec Semiconductor AG | Rectifiers | No | No | No | No | Yes | Yes | |||||||||||||||||||||
RHRP3060G
Super Fast Efficient Rectifier Diodes
|
|
Diotec Semiconductor AG | Rectifiers | 2 | TO-220AC | Yes | Yes | |||||||||||||||||||||||
SMS5100-3G
Diode Schottky 100V 5A T/R
|
|
Diotec Semiconductor AG | Rectifiers | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
ER2DSMA
Diode Switching 200V 2A T/R
|
|
Diotec Semiconductor AG | Rectifiers | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
S8J
Diode, SMC, 600V, 8A
|
|
Diotec Semiconductor AG | Rectifiers | 2 | SMC | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
BAS70-04W-AQ
Diode Small Signal Schottky 70V 0.07A T/R Automotive AEC-Q101
|
|
Diotec Semiconductor AG | Rectifiers | Small Signal Schottky Diode | Dual Series | 70 | 0.07 | 0.1 | 1@0.015A | 0.1@50V | 200 | 5 | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | ||||||||||
SKL38
Diode Schottky 80V 3A 2-Pin SOD-123FL
|
|
Diotec Semiconductor AG | Rectifiers | 2 | SOD-123FL | SOD | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
SM4000
Diode Switching 4KV 1A 2-Pin MELF T/R
|
从 $0.2074 到 $0.2419
每个
|
Diotec Semiconductor AG | Rectifiers | 2 | MELF | No | EAR99 | Yes | Yes | |||||||||||||||||||||
MUR1560
Diode Switching 600V 15A 2-Pin(2+Tab) TO-220AC
|
|
Diotec Semiconductor AG | Rectifiers | 2 | TO-220AC | Yes | Yes | |||||||||||||||||||||||
BAT54A-Q
Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | Rectifiers | 2@25V | Dual Common Anode | -55 | -55 to 150 | 0.2 | 3 | SOT-23 | SOT | No | No | No | EAR99 | Yes | Yes | |||||||||||||
SKL34-AQ Schottky Diodes |
|
Diotec Semiconductor AG | Rectifiers | No | Yes | Yes | ||||||||||||||||||||||||
S4000MC
Diode Switching 4KV 2A T/R
|
|
Diotec Semiconductor AG | Rectifiers | No | ||||||||||||||||||||||||||
S8M
Diode, SMC, 1000V, 8A
|
|
Diotec Semiconductor AG | Rectifiers | 2 | SMC | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
S3000MC
Diode Switching 3KV 2A T/R
|
|
Diotec Semiconductor AG | Rectifiers | No | ||||||||||||||||||||||||||
MBR30200CT
Diode Schottky 200V 30A 3-Pin(3+Tab) TO-220AB Cardboard/Tube
|
|
Diotec Semiconductor AG | Rectifiers | 3 | TO-220AB | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
PPH10100
Schottky Diode, TO-277B, 100V, 10A
|
|
Diotec Semiconductor AG | Rectifiers | No | No | No | No | No |