Diotec Semiconductor AG Raddrizzatori
1.213 Diotec Semiconductor AG Rectifiers
Personalizza le colonne
Seleziona almeno 1 colonna
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Material | Configuration | Peak Reverse Repetitive Voltage - (V) | Maximum Continuous Forward Current - (A) | Peak Non-Repetitive Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Junction Ambient Thermal Resistance | Maximum Diode Capacitance - (pF) | Maximum Power Dissipation - (mW) | Peak Reverse Recovery Time - (ns) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1N4935
Diode Switching 200V 1A 2-Pin DO-41 Ammo
|
Scorte
2.073
$0.0174
Per unità
|
Diotec Semiconductor AG | Rectifiers | 5 | Single | Active | -50 | -50 to 150 | 1@Ta=75C | 2 | DO-41 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
Più cercati
LL4148
Diode Small Signal Switching 100V 0.15A 2-Pin Mini-MELF T/R
|
Scorte
223.471
Da $0.0088 a $0.0129
Per unità
|
Diotec Semiconductor AG | Rectifiers | 5 | Single | Active | -50 | -50 to 175 | 75 | 0.15 | 2 | Mini-MELF | MELF | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||
Più cercati
US1M
Diode Switching 1KV 1A 2-Pin SMA T/R
|
Scorte
4.382
$0.0528
Per unità
|
Diotec Semiconductor AG | Rectifiers | 5 | Single | Active | -50 | -50 to 150 | 800 | 1 | 2 | SMA | DO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
Più cercati
BAT54C
Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-23 T/R
|
Scorte
105.000
Da $0.0138 a $0.0223
Per unità
|
Diotec Semiconductor AG | Rectifiers | 2@25V | Dual Common Cathode | Active | -55 | -55 to 150 | 0.2 | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
GL34G
Diode 400V 0.5A 2-Pin Mini-MELF T/R
|
Scorte
170
Da $0.0738 a $0.2058
Per unità
|
Diotec Semiconductor AG | Rectifiers | 5 | Part Number | Single | Active | -50 | -50 to 175 | 0.5 | 2 | Mini-MELF | MELF | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
RGL1M
Diode Switching 1KV 1A 2-Pin Mini-MELF T/R
|
Scorte
37.500
Da $0.0446 a $0.0589
Per unità
|
Diotec Semiconductor AG | Rectifiers | 5 | Part Number | Single | Active | -50 | -50 to 175 | 1@Ta=75C | 2 | Mini-MELF | MELF | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||
S1Y
Diode Switching 2KV 1A 2-Pin SMA T/R
|
Scorte
52.500
Da $0.0614 a $0.0771
Per unità
|
Diotec Semiconductor AG | Rectifiers | 5 | Single | Active | -50 | -50 to 150 | 1600 | 1 | 2 | SMA | DO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
SK16
Diode Schottky 60V 1A 2-Pin SMA T/R
|
Scorte
105.000
Da $0.0149 a $0.0221
Per unità
|
Diotec Semiconductor AG | Rectifiers | 500 | Single | Active | -50 | -50 to 150 | 48 | 1 | 2 | SMA | DO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
SK26
Diode Schottky 60V 2A 2-Pin SMB T/R
|
Scorte
180.000
Da $0.028 a $0.045
Per unità
|
Diotec Semiconductor AG | Rectifiers | 500 | Single | Active | -50 | -50 to 150 | 2 | 2 | SMB | DO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
GL1D
Diode Switching 200V 1A 2-Pin Mini-MELF T/R
|
Scorte
17.500
Da $0.028 a $0.0349
Per unità
|
Diotec Semiconductor AG | Rectifiers | 5 | Part Number | Single | Active | -50 | -50 to 175 | 1@Ta=75C | 2 | Mini-MELF | MELF | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
EGL1G
Diode Switching 400V 1A 2-Pin Mini-MELF T/R
|
Scorte
1.462
Da $0.0651 a $0.2667
Per unità
|
Diotec Semiconductor AG | Rectifiers | 5 | Part Number | Single | Active | -50 | -50 to 175 | 1@Ta=75C | 2 | Mini-MELF | MELF | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||
RGL1J
Diode Switching 600V 1A 2-Pin Mini-MELF T/R
|
Scorte
10.000
Da $0.0571 a $0.0663
Per unità
|
Diotec Semiconductor AG | Rectifiers | 5 | Part Number | Single | Active | -50 | -50 to 175 | 1@Ta=75C | 2 | Mini-MELF | MELF | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
SUF4007
Diode Switching 1KV 1A 2-Pin MELF T/R
|
Scorte
30.000
Da $0.0428 a $0.0561
Per unità
|
Diotec Semiconductor AG | Rectifiers | 5 | Part Number | Single | Active | -50 | -50 to 175 | 1@Ta=50C | 2 | MELF | MELF | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
US2M
Diode Switching 1KV 2A 2-Pin SMB T/R
|
|
Diotec Semiconductor AG | Rectifiers | 5 | Single | Active | -50 | -50 to 150 | 800 | 2 | 2 | SMB | DO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
Più cercati
BAV99 Cache
Diode Small Signal Switching 85V 0.215A 3-Pin SOT-23 T/R
|
Scorte
30.000
Da $0.01 a $0.0128
Per unità
|
Diotec Semiconductor AG | Rectifiers | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
SK36SMA-3G
Diode Schottky 60V 3A 2-Pin SMA T/R
|
Scorte
97.500
Da $0.0491 a $0.0589
Per unità
|
Diotec Semiconductor AG | Rectifiers | 2 | SMA | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
DD300
Diode Switching 3KV 0.02A 2-Pin T/R
|
Scorte
5.000
$0.2192
Per unità
|
Diotec Semiconductor AG | Rectifiers | 5 | Single | Active | -50 | -50 to 150 | 0.02 | 2 | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||||||||
SK28
Diode Schottky 80V 2A 2-Pin SMB T/R
|
Scorte
3.000
$0.054
Per unità
|
Diotec Semiconductor AG | Rectifiers | 500 | Single | Active | -50 | -50 to 150 | 2 | 2 | SMB | DO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
1N4148
Diode Small Signal Switching 100V 0.2A 2-Pin DO-35 Ammo
|
Scorte
230.000
Da $0.005 a $0.0111
Per unità
|
Diotec Semiconductor AG | Rectifiers | 5 | Single | Active | -50 | -50 to 175 | 75 | 0.2 | 2 | DO-35 | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||
1N4007
Diode Switching 1KV 1A 2-Pin DO-41 Ammo
|
Scorte
4.738
Da $0.0244 a $0.1218
Per unità
|
Diotec Semiconductor AG | Rectifiers | 5 | Part Number | Single | Active | -50 | -50 to 175 | 1@Ta=75C | 2 | DO-41 | DO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
1N4007-13
Diode Switching 1.3KV 1A 2-Pin DO-41 Ammo
|
Da $0.0137 a $0.0193
Per unità
|
Diotec Semiconductor AG | Rectifiers | 5 | Single | Active | -50 | -50 to 175 | 1@Ta=75C | 2 | DO-41 | DO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
1N4148W
Diode Small Signal Switching 100V 0.15A 2-Pin SOD-123F T/R
|
Scorte
417.000
Da $0.0091 a $0.0189
Per unità
|
Diotec Semiconductor AG | Rectifiers | 1 | Single | Active | -55 | -55 to 150 | 75 | 0.15 | Unknown | 2 | SOD-123F | SOD | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||
1N4148WS
Diode Small Signal Switching 100V 0.15A 2-Pin SOD-323F T/R
|
Scorte
513.000
Da $0.0088 a $0.0184
Per unità
|
Diotec Semiconductor AG | Rectifiers | 1 | Single | Active | -55 | -55 to 150 | 75 | 0.15 | Unknown | 2 | SOD-323F | SOD | No | No | No | No | No | EAR99 | No | No | ||||||||
1N4002
Diode Switching 100V 1A 2-Pin DO-41 Ammo
|
Scorte
55.000
Da $0.0105 a $0.0202
Per unità
|
Diotec Semiconductor AG | Rectifiers | 5 | Part Number | Single | Active | -50 | -50 to 175 | 1@Ta=75C | 2 | DO-41 | DO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
1N4003
Diode Switching 200V 1A 2-Pin DO-41 Ammo
|
Scorte
4.929
$0.0082
Per unità
|
Diotec Semiconductor AG | Rectifiers | 5 | Part Number | Single | Active | -50 | -50 to 175 | 1@Ta=75C | 2 | DO-41 | DO | No | No | No | No | No | EAR99 | Yes | Yes |