Diotec Semiconductor AG Rectifiers
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Material | Configuration | Peak Reverse Repetitive Voltage - (V) | Maximum Continuous Forward Current - (A) | Peak Non-Repetitive Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Junction Ambient Thermal Resistance | Maximum Diode Capacitance - (pF) | Maximum Power Dissipation - (mW) | Peak Reverse Recovery Time - (ns) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1N5402
Diode Switching 200V 3A 2-Pin DO-201 Ammo
|
库存
5,104
从 $0.0518 到 $0.2667
每个
|
Diotec Semiconductor AG | Rectifiers | 5 | Single | Active | -50 to 175 | 3@Ta=50C | 2 | DO-201 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
1N5396
Diode Switching 500V 1.5A 2-Pin DO-15 Ammo
|
从 $0.0267 到 $0.0288
每个
|
Diotec Semiconductor AG | Rectifiers | 5 | Single | Active | -50 | -50 to 175 | 1.5@Ta=50C | 2 | DO-15 | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||
1N5393-AQ
Diode Switching 200V 1.5A 2-Pin DO-15 Ammo Automotive AEC-Q101
|
|
Diotec Semiconductor AG | Rectifiers | 5 | Single | -50 | -50 to 175 | 160 | 1.5@Ta=50C | 2 | DO-15 | DO | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||
1N5408KR
Diode Switching 1KV 3A 2-Pin DO-15 T/R
|
从 $0.0897 到 $0.0909
每个
|
Diotec Semiconductor AG | Rectifiers | Active | 2 | DO-15 | DO | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||
1N5407K
Diode Switching 800V 3A 2-Pin DO-15 Ammo
|
从 $0.0855 到 $0.0867
每个
|
Diotec Semiconductor AG | Rectifiers | 5 | Single | Active | -50 | -50 to 175 | 3@Ta=50C | 2 | DO-15 | DO | No | Unknown | No | No | No | No | EAR99 | Yes | No | |||||||||
1N5407
Diode Switching 800V 3A 2-Pin DO-201 Ammo
|
从 $0.0442 到 $0.0578
每个
|
Diotec Semiconductor AG | Rectifiers | 2 | DO-201 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
1N5408
Diode Switching 1KV 3A 2-Pin DO-201 Ammo
|
库存
58
|
Diotec Semiconductor AG | Rectifiers | 2 | DO-201 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
30CTQ040S
Diode Schottky 40V 30A 3-Pin(2+Tab) D2PAK Tube
|
从 $0.6409 到 $0.6922
每个
|
Diotec Semiconductor AG | Rectifiers | 50 | Dual Common Cathode | Active | -50 | -50 to 175 | 30 | 3 | D2PAK | TO-263 | No | No | No | No | EAR99 | Yes | No | |||||||||||
AL1M
Diode Switching 1KV 1A 2-Pin Mini-MELF T/R
|
从 $0.0512 到 $0.0662
每个
|
Diotec Semiconductor AG | Rectifiers | 3 | Single | Active | -50 | -50 to 175 | 1@Ta=75C | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
BAS16DW
Diode Small Signal Switching 75V 0.15A 6-Pin SOT-363 T/R
|
从 $0.024 到 $0.0304
每个
|
Diotec Semiconductor AG | Rectifiers | 1 | Triple Parallel | Active | -55 | -55 to 150 | 0.15 | 6 | SOT-363 | SOT | No | No | No | No | EAR99 | No | No | |||||||||||
BAS16DW-AQ
Diode Small Signal Switching 75V 0.15A 6-Pin SOT-363 T/R Automotive AEC-Q101
|
|
Diotec Semiconductor AG | Rectifiers | 1 | Triple Parallel | Active | -55 | -55 to 150 | 0.15 | 6 | SOT-363 | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | ||||||||||
BAS19
Diode Small Signal Switching 120V 0.2A 3-Pin SOT-23 T/R
|
库存
51,000
从 $0.0163 到 $0.023
每个
|
Diotec Semiconductor AG | Rectifiers | 0.1 | Single | Active | -55 | -55 to 150 | 100 | 0.2 | 3 | SOT-23 | SOT | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
BAS40-04
Diode Small Signal Schottky 40V 0.2A 3-Pin SOT-23 T/R
|
从 $0.0165 到 $0.0241
每个
|
Diotec Semiconductor AG | Rectifiers | 0.2@30V | Dual Series | Active | -55 | -55 to 150 | 40 | 0.2 | 3 | SOT-23 | SOT | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||
BAV20
Diode Switching 150V 0.25A 2-Pin DO-35 Ammo
|
|
Diotec Semiconductor AG | Rectifiers | 0.1 | Single | Active | -50 | -50 to 200 | 0.25 | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
BAV19WS
Diode Small Signal Switching 120V 0.2A 2-Pin SOD-323F T/R
|
从 $0.0131 到 $0.0166
每个
|
Diotec Semiconductor AG | Rectifiers | 0.1 | Single | Active | -55 | 150 | 100 | 0.2 | 2 | SOD-323F | SOD | No | No | No | No | No | EAR99 | No | No | |||||||||
BAV20WS
Diode Small Signal Switching 200V 0.2A 2-Pin SOD-323F T/R
|
|
Diotec Semiconductor AG | Rectifiers | 0.1 | Single | Active | -55 | 150 | 150 | 0.2 | 2 | SOD-323F | SOD | No | No | No | No | No | EAR99 | No | No | |||||||||
BY251
Diode Switching 200V 3A 2-Pin DO-201 Ammo
|
|
Diotec Semiconductor AG | Rectifiers | 5 | Single | Active | -50 | -50 to 150 | 3@Ta=50C | 2 | DO-201 | DO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
BY550-1000
Diode Switching 1KV 5A 2-Pin Ammo
|
从 $0.0427 到 $0.0597
每个
|
Diotec Semiconductor AG | Rectifiers | 5 | Single | Active | -50 | -50 to 175 | 5@Ta=50C | 2 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
BY550-50
Diode Switching 50V 5A 2-Pin Ammo
|
从 $0.0819 到 $0.0833
每个
|
Diotec Semiconductor AG | Rectifiers | 5 | Single | Active | -50 | -50 to 175 | 5@Ta=50C | 2 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
BYP25A6
Diode 600V 25A 2-Pin Ammo
|
从 $0.5701 到 $0.6178
每个
|
Diotec Semiconductor AG | Rectifiers | 100 | Single | Active | -50 | -50 to 215 | 25 | 2 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
BYP25A1
Diode 100V 25A 2-Pin Ammo
|
从 $0.5701 到 $0.6178
每个
|
Diotec Semiconductor AG | Rectifiers | 100 | Single | Active | -50 | -50 to 215 | 25 | 2 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
BYP25K4
Diode 400V 25A 2-Pin Ammo
|
从 $0.5701 到 $0.6178
每个
|
Diotec Semiconductor AG | Rectifiers | 100 | Single | Active | -50 | -50 to 215 | 25 | 2 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
BY880-1200
Diode Switching 1.2KV 8A 2-Pin Ammo
|
从 $0.2622 到 $0.2681
每个
|
Diotec Semiconductor AG | Rectifiers | 5 | Single | Active | -50 | -50 to 200 | 8@Ta=50C | 2 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
BY880-200
Diode Switching 200V 8A 2-Pin Ammo
|
从 $0.1887 到 $0.1947
每个
|
Diotec Semiconductor AG | Rectifiers | 5 | Part Number | Single | Active | -50 | -50 to 200 | 8@Ta=50C | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
BY880-1400
Diode Switching 1.4KV 8A 2-Pin Ammo
|
库存
1,250
$0.1441
每个
|
Diotec Semiconductor AG | Rectifiers | 5 | Single | Active | -50 | -50 to 200 | 8@Ta=50C | 2 | No | No | No | No | EAR99 | Yes | Yes |