Diotec Semiconductor AG Rectifiers
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Material | Configuration | Peak Reverse Repetitive Voltage - (V) | Maximum Continuous Forward Current - (A) | Peak Non-Repetitive Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Junction Ambient Thermal Resistance | Maximum Diode Capacitance - (pF) | Maximum Power Dissipation - (mW) | Peak Reverse Recovery Time - (ns) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1N4004GP-AQ
Diode Switching 400V 1A 2-Pin DO-41 Ammo Automotive AEC-Q101
|
|
Diotec Semiconductor AG | Rectifiers | 2 | DO-41 | DO | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||||||||||||||
BYG20J
Diode Switching 600V 1.5A 2-Pin SMA T/R
|
|
Diotec Semiconductor AG | Rectifiers | 2 | SMA | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
SM3000
Diode Switching 3KV 1A 2-Pin DO-213AB T/R
|
从 $0.1298 到 $0.1406
每个
|
Diotec Semiconductor AG | Rectifiers | 5 | Single | -50 | -50 to 150 | 1 | 2 | DO-213AB | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
SMS560-3G
Diode Schottky 60V 5A 2-Pin MELF T/R
|
|
Diotec Semiconductor AG | Rectifiers | 2 | MELF | MELF | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
ES2J-AQ
Diode Switching 600V 2A 2-Pin SMB T/R Automotive AEC-Q101
|
|
Diotec Semiconductor AG | Rectifiers | 2 | SMB | DO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||
1N5395
Diode Switching 400V 1.5A 2-Pin DO-15 Ammo
|
从 $0.0173 到 $0.0216
每个
|
Diotec Semiconductor AG | Rectifiers | 5 | Single | Active | -50 | -50 to 175 | 1.5@Ta=50C | 2 | DO-15 | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
ES3F
Diode Switching 300V 3A 2-Pin SMC T/R
|
从 $0.1965 到 $0.2121
每个
|
Diotec Semiconductor AG | Rectifiers | 5 | Single | Active | -50 | -50 to 150 | 3 | 2 | SMC | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
SKL14
Diode Schottky 40V 1A 2-Pin SOD-123FL T/R
|
从 $0.0253 到 $0.0349
每个
|
Diotec Semiconductor AG | Rectifiers | 200 | Single | Active | -50 | -50 to 150 | 32 | 1 | 2 | SOD-123FL | SOD | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
BAV70-AQ
Diode Small Signal Switching 100V 0.215A T/R Automotive AEC-Q101
|
|
Diotec Semiconductor AG | Rectifiers | 2.5 | Dual Common Cathode | -55 | -55 to 150 | 75 | 0.215 | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||
KT20A150
Diode Switching 150V 20A 2-Pin(2+Tab) TO-220AC Tube
|
从 $0.4618 到 $0.4987
每个
|
Diotec Semiconductor AG | Rectifiers | 5 | Single | Active | -50 | -50 to 200 | 160 | 20 | 2 | TO-220AC | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
US2J
Diode Switching 600V 2A 2-Pin SMB T/R
|
|
Diotec Semiconductor AG | Rectifiers | 5 | Single | Active | -50 | -50 to 150 | 2 | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||
RGL34J
Diode Switching 600V 0.5A 2-Pin Mini-MELF T/R
|
从 $0.0383 到 $0.0415
每个
|
Diotec Semiconductor AG | Rectifiers | 5 | Single | Active | -50 | -50 to 175 | 0.5 | 2 | Mini-MELF | MELF | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
BAV102
Diode Switching 200V 0.2A 2-Pin Mini-MELF T/R
|
从 $0.0323 到 $0.0493
每个
|
Diotec Semiconductor AG | Rectifiers | 5 | Single | Active | -50 | -50 to 175 | 150 | 0.2@Ta=75C | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
BYP25A05
Diode 50V 25A 2-Pin Ammo
|
从 $0.5701 到 $0.6178
每个
|
Diotec Semiconductor AG | Rectifiers | 100 | Single | Active | -50 | -50 to 215 | 25 | 2 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
SA155
Diode Switching 100V 1A 2-Pin MELF T/R
|
从 $0.0422 到 $0.0455
每个
|
Diotec Semiconductor AG | Rectifiers | 2 | MELF | MELF | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
SK110-AQ
Diode Schottky 100V 1A 2-Pin SMA T/R Automotive AEC-Q101
|
|
Diotec Semiconductor AG | Rectifiers | 200 | Single | -50 | -50 to 150 | 80 | 1 | 2 | SMA | DO | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||||||||
SK310SMA
Diode Schottky 100V 3A 2-Pin SMA T/R
|
|
Diotec Semiconductor AG | Rectifiers | 100 | Single | Active | -50 | -50 to 150 | 3 | 2 | SMA | DO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
KYW35K4
Rectifier Diode 300V 35A 1500ns 2-Pin Box
|
|
Diotec Semiconductor AG | Rectifiers | 100 | Single | Active | -50 | -50 to 175 | 35 | 2 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UF5400
Diode Switching 50V 3A 2-Pin DO-201 Ammo
|
从 $0.1039 到 $0.1054
每个
|
Diotec Semiconductor AG | Rectifiers | 5 | Single | Active | -50 | -50 to 175 | 3@Ta=50C | 2 | DO-201 | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||
SBT1045-3G
Diode Schottky 45V 10A Tube
|
从 $0.4219 到 $0.4351
每个
|
Diotec Semiconductor AG | Rectifiers | 120 | Single | -50 | -50 to 150 | 10 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
BAV99-Q
Diode Small Signal Switching 85V 0.215A 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | Rectifiers | 1 | Dual Series | Active | -55 | -55 to 150 | 75 | 0.215 | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
PPS1060
Diode Schottky 60V 10A 3-Pin(2+Tab) Power SMD T/R
|
从 $0.1837 到 $0.1984
每个
|
Diotec Semiconductor AG | Rectifiers | 300 | Single Dual Anode | Active | -50 | -50 to 150 | 10 | 3 | Power SMD | SMD | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
BYG10J-AQ
Diode Switching 600V 1.5A 2-Pin SMA T/R Automotive AEC-Q101
|
|
Diotec Semiconductor AG | Rectifiers | 5 | Part Number | Single | -50 | -50 to 150 | 480 | 1.5 | 2 | SMA | DO | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||||||||
UF5401
Diode Switching 100V 3A 2-Pin DO-201 Ammo
|
从 $0.0623 到 $0.0764
每个
|
Diotec Semiconductor AG | Rectifiers | 5 | Single | Active | -50 | -50 to 175 | 3@Ta=50C | 2 | DO-201 | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||
KYZ35A4
Diode 400V 35A 2-Pin Box
|
|
Diotec Semiconductor AG | Rectifiers | 100 | Single | Active | -50 | -50 to 175 | 35 | 2 | No | No | No | No | No | EAR99 | Yes | Yes |