Diotec Semiconductor AG Rectifiers
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Material | Configuration | Peak Reverse Repetitive Voltage - (V) | Maximum Continuous Forward Current - (A) | Peak Non-Repetitive Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Junction Ambient Thermal Resistance | Maximum Diode Capacitance - (pF) | Maximum Power Dissipation - (mW) | Peak Reverse Recovery Time - (ns) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
P2500G
Diode Switching 400V 25A 2-Pin Case P-600 Ammo
|
从 $0.5349 到 $0.5529
每个
|
Diotec Semiconductor AG | Rectifiers | 10 | Part Number | Single | Active | -50 | -50 to 200 | 25@Ta=50C | 2 | Case P-600 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
BAS216WT-AQ
Diode Switching 85V 0.25A 2-Pin SOD-523 T/R Automotive AEC-Q101
|
|
Diotec Semiconductor AG | Rectifiers | 1@75V | Single | -55 | -55 to 150 | 0.25 | 2 | SOD-523 | SOD | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | |||||||||||
ER2DSMA-AQ
Diode Switching 200V 2A T/R Automotive AEC-Q101
|
|
Diotec Semiconductor AG | Rectifiers | 5 | Single | -50 | -50 to 150 | 2 | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||||||||||||
ES2A
Diode Switching 50V 2A 2-Pin SMB T/R
|
从 $0.0741 到 $0.0776
每个
|
Diotec Semiconductor AG | Rectifiers | 5 | Single | Active | -50 | -50 to 150 | 2 | 2 | SMB | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
RA251
Diode Switching 100V 25A 2-Pin Ammo
|
|
Diotec Semiconductor AG | Rectifiers | 5 | Single | Active | -50 | -50 to 175 | 25 | 2 | No | No | No | No | EAR99 | No | ||||||||||||||
UGB8GT
Diode Switching 400V 8A 3-Pin(2+Tab) D2PAK Tube
|
从 $0.3303 到 $0.3566
每个
|
Diotec Semiconductor AG | Rectifiers | 5 | Single Dual Cathode | Active | -50 | -50 to 150 | 8 | 3 | D2PAK | TO-263 | No | No | No | No | EAR99 | Yes | No | |||||||||||
MMBD4448SDW
Diode Small Signal Switching 100V 0.15A 6-Pin SOT-363 T/R
|
从 $0.043 到 $0.0463
每个
|
Diotec Semiconductor AG | Rectifiers | 0.1@80V | Double Dual Series | Active | -55 | -55 to 150 | 0.15 | 6 | SOT-363 | SOT | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
FR3M
Diode Switching 1KV 3A 2-Pin SMC T/R
|
从 $0.1634 到 $0.1663
每个
|
Diotec Semiconductor AG | Rectifiers | 5 | Single | Active | -50 | -50 to 150 | 3 | 2 | SMC | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
ES3J
Diode Switching 600V 3A 2-Pin SMC T/R
|
从 $0.1611 到 $0.1791
每个
|
Diotec Semiconductor AG | Rectifiers | 5 | Single | Active | -50 | -50 to 150 | 3 | 2 | SMC | DO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
SMS350
Diode Schottky 50V 3A 2-Pin MELF T/R
|
从 $0.0959 到 $0.1036
每个
|
Diotec Semiconductor AG | Rectifiers | 500 | Single | Active | -50 | -50 to 150 | 3 | 2 | MELF | MELF | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||
ER3DSMB
Diode Switching 200V 2A 2-Pin SMB T/R
|
|
Diotec Semiconductor AG | Rectifiers | 5 | Single | -50 | -50 to 150 | 2 | 2 | SMB | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
BY1600
Diode Switching 1.6KV 3A 2-Pin DO-201 Ammo
|
|
Diotec Semiconductor AG | Rectifiers | 5 | Single | Active | -50 | -50 to 150 | 3@Ta=50C | 2 | DO-201 | DO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
KYW25A4
Diode 400V 25A 2-Pin Box
|
|
Diotec Semiconductor AG | Rectifiers | 100 | Single | Active | -50 | -50 to 175 | 25 | 2 | No | No | Yes | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||
SK36
Diode Schottky 60V 3A 2-Pin SMC T/R
|
|
Diotec Semiconductor AG | Rectifiers | 30 | Single | Active | -50 | -50 to 150 | 3 | 2 | SMC | DO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
PPL2060
Diode Schottky 60V 20A 3-Pin(2+Tab) Power SMD
|
|
Diotec Semiconductor AG | Rectifiers | 150 | Single Dual Anode | Active | -50 | -50 to 150 | 20 | 3 | Power SMD | SMD | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
1N4005GP-AQ
Diode Switching 600V 1A 2-Pin DO-41 Ammo Automotive AEC-Q101
|
|
Diotec Semiconductor AG | Rectifiers | 2 | DO-41 | DO | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||||||||||||||
SKL16
Diode Schottky 60V 1A 2-Pin SOD-123FL T/R
|
从 $0.0261 到 $0.035
每个
|
Diotec Semiconductor AG | Rectifiers | 200 | Single | Active | -50 | -50 to 150 | 1 | 2 | SOD-123FL | SOD | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
BY135
Diode Switching 150V 1A 2-Pin DO-41 Ammo
|
从 $0.0196 到 $0.0211
每个
|
Diotec Semiconductor AG | Rectifiers | 5 | Single | Active | -50 | -50 to 175 | 1@Ta=50C | 2 | DO-41 | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
ER3A
Diode Switching 50V 3A 2-Pin SMC T/R
|
从 $0.1087 到 $0.1173
每个
|
Diotec Semiconductor AG | Rectifiers | 5 | Single | Active | -50 | -50 to 150 | 3 | 2 | SMC | DO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
BAS70-05E
Diode Small Signal Schottky 70V 0.07A 3-Pin SOT-523 T/R
|
|
Diotec Semiconductor AG | Rectifiers | 0.1@50V | Dual Common Cathode | -55 | -55 to 125 | 0.07 | 3 | SOT-523 | SOT | No | No | No | No | EAR99 | No | No | ||||||||||||
BYP35A2
Diode 200V 35A 2-Pin Ammo
|
从 $0.6089 到 $0.6599
每个
|
Diotec Semiconductor AG | Rectifiers | 100 | Single | Active | -50 | -50 to 215 | 35 | 2 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
ES1C
Diode Switching 150V 1A 2-Pin SMA T/R
|
从 $0.0582 到 $0.0613
每个
|
Diotec Semiconductor AG | Rectifiers | 5 | Single | Active | -50 | -50 to 150 | 1 | 2 | SMA | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||
SBT1040
Diode Schottky 40V 10A 2-Pin(2+Tab) TO-220AC Tube
|
|
Diotec Semiconductor AG | Rectifiers | 300 | Single | Active | -50 | -50 to 150 | 10 | 2 | TO-220AC | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
ER1J
Diode Switching 600V 1A 2-Pin SMA T/R
|
从 $0.0663 到 $0.0672
每个
|
Diotec Semiconductor AG | Rectifiers | 5 | Part Number | Single | Active | -50 | -50 to 150 | 1 | 2 | SMA | DO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
SI-A3000
High Voltage Silicon Rectifier Diodes
|
从 $28.89 到 $31.02
每个
|
Diotec Semiconductor AG | Rectifiers | Active | 2 | No | No | No | No | EAR99 | Yes | Yes |