FRIWO 外部插入适配器
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Style | Input/Output Type | Number of Outputs | Input Voltage - (V) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Line Regulation | Load Regulation | Typical Inrush Current - (A) | Maximum Input Current - (A) | Input Frequency - (Hz) | Typical Hold-Up Time - (ms) | Efficiency - (%) | Input Connector Type | Adapter Color | Power Indicator | Ripple & Noise | Protection | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1896626
Plug-In Adapter Single-OUT 9V 1.3A 11.7W
|
从 $8.941 到 $10.755
每个
|
FRIWO | 外部插入适配器 | WallMount | AC/DC | 1 | 100 to 240 | Fixed | 9 | 1.3 | 11.7 | 0.25 | 50|60 | 82.83(Min) | IEC Male | Black | No | 100mV | Over Voltage|Overload|Short Circuit | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
1896625
Plug-In Adapter Single-OUT 7.5V 1.4A 10.5W
|
从 $8.941 到 $10.755
每个
|
FRIWO | 外部插入适配器 | WallMount | AC/DC | 1 | 100 to 240 | Fixed | 7.5 | 1.4 | 10.5 | 0.25 | 50|60 | 82.22(Min) | IEC Male | Black | No | 100mV | Over Voltage|Overload|Short Circuit | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
1898153
Plug-In Adapter Single-OUT 7.5V 4A
|
从 $24.52 到 $26.45
每个
|
FRIWO | 外部插入适配器 | WallMount | AC/DC | 1 | 100 to 240 | Fixed | 7.5 | 4 | 0.6 | 50|60 | IEC 60950-1 | Black | No | Over Voltage|Overload | No | EAR99 | No | ||||||||||||||||
1898154
Plug-In Adapter Single-OUT 9V 3.3A
|
从 $24.29 到 $48.85
每个
|
FRIWO | 外部插入适配器 | WallMount | AC/DC | 1 | 100 to 240 | Fixed | 9 | 3.3 | 0.6 | 50|60 | IEC 60950-1 | Black | No | Over Voltage|Overload | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||
1898171
Plug-In Adapter Single-OUT 7.5V 4A Bulk
|
从 $16.97 到 $23.32
每个
|
FRIWO | 外部插入适配器 | Medical Desktop Adapter | AC/DC | 1 | 100 to 240 | Fixed | 7.5 | 4 | 0.6(rms) | 50|60 | 87(Min) | IEC Male | Black | No | Bulk | No | No | EAR99 | No | ||||||||||||||
1898172
Plug-In Adapter Single-OUT 9V 3.3A Bulk
|
从 $16.97 到 $23.32
每个
|
FRIWO | 外部插入适配器 | Medical Desktop Adapter | AC/DC | 1 | 100 to 240 | Fixed | 9 | 3.3 | 0.6(rms) | 50|60 | 87(Min) | IEC Male | Black | No | Bulk | No | No | EAR99 | No | ||||||||||||||
1898179
Plug-In Adapter Single-OUT 5V 5A
|
从 $20.39 到 $28.02
每个
|
FRIWO | 外部插入适配器 | Switching | Medical Desktop Adapter | AC/DC | 1 | 100 to 240 | Fixed | 5 | 5 | 0.6 | 50|60 | 87(Min) | IEC 60320-C8 | Black | No | 150mV | Over Voltage|Overload | No | EAR99 | No | |||||||||||||
1898181
Plug-In Adapter Single-OUT 7.5V 4A
|
从 $20.39 到 $28.02
每个
|
FRIWO | 外部插入适配器 | Medical Desktop Adapter | AC/DC | 1 | 100 to 240 | Fixed | 7.5 | 4 | 0.6 | 50|60 | IEC 60601-1 | Black | No | Over Voltage|Overload|Short Circuit | No | EAR99 | No | ||||||||||||||||
1898180 Plug-In Adapter Single-OUT 5.9V 4.2A |
从 $20.39 到 $28.02
每个
|
FRIWO | 外部插入适配器 | Medical Desktop Adapter | AC/DC | 1 | 100 to 240 | Fixed | 5.9 | 4.2 | 0.6(rms) | 50|60 | 84.25(Min) | Black | No | No | EAR99 | No | |||||||||||||||||
1826003
Plug-In Adapter Single-OUT 8.4V 0.8A Medical
|
从 $22.27 到 $24.37
每个
|
FRIWO | 外部插入适配器 | Switching | WallMount | AC/DC | 1 | 100 to 240 | Fixed | 8.4 | 0.8 | 0.3 | 50 to 60 | 75 | Black | Yes | Current Limit|Short Circuit | No | No | No | No | No | EAR99 | No | |||||||||||
1826394
Plug-In Adapter Single-OUT 9V 1.2A 12W Medical
|
|
FRIWO | 外部插入适配器 | Switching | Medical Desktop Adapter | AC/DC | 1 | 100 to 240 | Fixed | 9 | 1.2 | 12 | 0.23 | 50 to 60 | 90(Typ) | IEC 320-C8 | Black | Yes | 135mV | Current Limit|Short Circuit | EAR99 | ||||||||||||||
1898183 External Power Plug In Adapter |
从 $20.39 到 $28.02
每个
|
FRIWO | 外部插入适配器 | No | EAR99 | No |