IXYS IGBT 晶体管
型号 | 价格 | 库存 | 供应商 | 类别 | Technology | Channel Type | Configuration | Maximum Gate Emitter Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Continuous Collector Current - (A) | Maximum Power Dissipation - (W) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IXXH150N60C3
Trans IGBT Chip N-CH 600V 300A 1360W 3-Pin(3+Tab) TO-247AD
|
|
IXYS | IGBT 芯片 | 3 | TO-247AD | TO | No | No | No | No | Yes | Yes | ||||||||||||
IXBT16N170A
Trans IGBT Chip N-CH 1700V 16A 150W 3-Pin(2+Tab) TO-268
|
|
IXYS | IGBT 芯片 | 3 | TO-268 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
IXGT2N250
Trans IGBT Chip N-CH 2500V 5.5A 32W 3-Pin(2+Tab) TO-268
|
|
IXYS | IGBT 芯片 | N | Single | ±20 | 2500 | 5.5 | 32 | 3 | TO-268 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
IXGT25N250
Trans IGBT Chip N-CH 2500V 60A 250W 3-Pin(2+Tab) TO-268
|
|
IXYS | IGBT 芯片 | N | Single | ±20 | 2500 | 60 | 250 | 3 | TO-268 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
MMIX4G20N250
Trans IGBT Chip N-CH 2500V 23A 100000mW 9-Pin SMD
|
|
IXYS | IGBT 芯片 | 9 | SMPD-X | SMD | No | No | No | No | EAR99 | |||||||||||||
IXBH20N360HV
Trans IGBT Chip N-CH 900V 165A 830000mW 3-Pin(3+Tab) TO-247
|
|
IXYS | IGBT 芯片 | 3 | TO-247HV | TO | No | No | No | No | Yes | Yes | ||||||||||||
IXBT6N170
Trans IGBT Chip N-CH 1700V 12A 75W 3-Pin(2+Tab) TO-268
|
|
IXYS | IGBT 芯片 | N | Single | ±20 | 1700 | 12 | 75 | 3 | TO-268 | No | No | No | No | No | EAR99 | Yes | Yes | |||||
IXYH8N250CHV Trans IGBT Chip N-CH 900V 165A 830000mW 3-Pin(3+Tab) TO-247 |
|
IXYS | IGBT 芯片 | 3 | TO-247HV | TO | No | No | No | No | Yes | Yes | ||||||||||||
VUB145-16NOXT Three Phase Rectifier Bridge with IGBT and Fast Recovery Diode 19-Pin Box |
|
IXYS | IGBT 模块 | 19 | E2-Pack | No | No | No | No | No | No | |||||||||||||
IXGT72N60A3
Trans IGBT Chip N-CH 600V 78A 540W 3-Pin(2+Tab) TO-268
|
|
IXYS | IGBT 芯片 | 3 | TO-268 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
MIXA40WB1200TED Trans IGBT Module N-CH 1200V 60A 195W 24-Pin E2-Pack Box |
|
IXYS | IGBT 模块 | 24 | E2-Pack | No | No | No | No | No | EAR99 | No | ||||||||||||
IXYA20N65C3D1
Trans IGBT Chip N-CH 650V 50A 200W 3-Pin(2+Tab) TO-263AA
|
|
IXYS | IGBT 芯片 | 3 | TO-263AA | TO | No | No | No | No | EAR99 |