Kontron 应用计算和嵌入式系统
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Processor Type | Form Factor | Application | Operating Systems | CompactPCI Support | Processor Family | Processor Speed - (Hz) | Processor Number | PCI Mini | Processor Thermal Design Power - (W) | Processor Cores | PCIe Mini | PCIe x1 | PCIe x2 | Intel Technologies | Chipset Type | UART | Power Supply Type | PCIe x3 | System Memory Maximum Size - (B) | PCIe x4 | I2C | SPI | PCIe x8 | JTAG Support | System Memory Speed - (Hz) | System Memory Socket Type | SMBus | PCIe x16 | Number of System Memory | Data Cache Size - (B) | PS/2 | PCI-X | BIOS | SATA | System Memory Type | Number of Ethernet Ports | On Board Graphic Card | RS422 | Minimum Operating Humidity - (%) | Graphic Card Resolution - (Pixels) | USART | RS485 | Maximum Operating Humidity - (%) | RS232/422/485 | Display Chipset Type | On Board Ethernet Card | CAN | Audio Interfaces | Ethernet Card Number of Connectors | Audio Codec | VGA | PATA | Mic In | GPIO | Display Interface | AGP | Video In | Slot Support | RS232 | Ethernet Speed | PCI | Ethernet Controller Type | Display Type | Linux | Medical Application | Product Weight - (g) | Product Depth - (mm) | Product Length - (mm) | Product Height - (mm) | USB | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36033-0000-J2-4 COM Express Compact Type 6 with Intel Series Processors |
从 $619.26 到 $671.11
每个
|
Kontron | 模块上的系统 - SOM | No | No | No | No | 5A992.c | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
51012-0408-11-4 SMARC with Intel Pentium N4200, 4GB LPDDR4, 8GB eMMC SLC |
从 $393.24 到 $415.07
每个
|
Kontron | 模块上的系统 - SOM | No | No | No | No | 5A992.c | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
38032-0000-30-7 COM Express Basic pin-out Type 6 Computer-on Module with Intel Core i7-7820EQ, 4x3.0GHz, QM175 PCH, GT2, 2x DDR4 non-ECC SO-DIMM |
从 $1,248.06 到 $1,304.18
每个
|
Kontron | 模块上的系统 - SOM | No | 5A992.c | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
38039-0000-44-4 COM Express Basic Type 6 with 11th Generation Intel Core / Xeon Processors |
从 $1,593.59 到 $1,727.01
每个
|
Kontron | 模块上的系统 - SOM | No | No | No | No | 5A992.c | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
51011-0408-13-2-3 SMARC Module With NXP LS1028A In Short Size |
从 $396.32 到 $419.36
每个
|
Kontron | 模块上的系统 - SOM | 5A992.c | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
36030-1610-18-7 COM Express SOM with Celeron/Core Processor 32GB RAM |
从 $1,913.59 到 $2,001.58
每个
|
Kontron | 模块上的系统 - SOM | No | No | No | 5A992.c | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
36033-0000-N1-2 COM Express Compact Type 6 with Intel Series Processors |
从 $499.82 到 $541.66
每个
|
Kontron | 模块上的系统 - SOM | No | No | No | No | 5A992.c | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
34013-0432-R1-4 COM Express mini Type 10 with Processors |
从 $617.42 到 $669.11
每个
|
Kontron | 模块上的系统 - SOM | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
F5120-V219
AMD Embedded V1000/R1000 Series SoC Platform for AMD FP5 SoC Processor
|
|
Kontron | 母板和单板计算机 | 4A994.j | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
36031-1600-18-7 COM Express SOM with Celeron/Core Processor 32GB RAM |
从 $1,562.93 到 $1,635.15
每个
|
Kontron | 模块上的系统 - SOM | Intel | COM Express | Celeron|Core | 1.8G|4.4G | i7-1185GRE | 12|15|28 | Core i7 | Integrated SoC | 0 | 32G | 1 | 3 | No | SODIMM | 1 | 12M | AMI Aptio V | 2 | DDR4 | 1 | 0 | 0 | 0 | 0 | 0 | DDI|DP|LCD|VGA | 0 | 0 | Intel I225LM/Intel I225IT | DDI|DP|LCD|VGA | Linux | 95 | 95 | N/A | 8 | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||
36024-0032-16-7 COM Express Compact Type 6 with Intel Processors |
从 $437.96 到 $462.30
每个
|
Kontron | 模块上的系统 - SOM | No | No | No | No | 5A992c. | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
34015-1600-17-7
COM Express Mini Type 10 with 13th Generation Intel Processor
|
|
Kontron | 模块上的系统 - SOM | No | No | No | No | 5A992.c | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
F5120-V204
Industrial Motherboard D3724-R Supports the AMD Ryzen Embedded R2000 Processor
|
|
Kontron | 母板和单板计算机 | 4A994.j | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
34014-1600-17-7
COM Express Mini Type 10 with 13th Generation Intel Processor
|
|
Kontron | 模块上的系统 - SOM | No | No | No | No | 5A992.c | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
68008-0000-12-1
COM Express® basic Type 7 with Intel® XEON® D-1700 SOC processors
|
|
Kontron | 模块上的系统 - SOM | 5A992.c | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
68008-0000-35-1
Basic COM Express SOM with Xeon Processor
|
|
Kontron | 模块上的系统 - SOM | Intel | Basic COM Express | Xeon | 2.2G | D-1735TR | 59 | Octa Core | 0 | 1 | 1 | No | SODIMM | 15M | AMI UEFI | 2 | DDR4 | 5 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | Intel I225LM/IT | Linux | No | 95 | 125 | N/A | 4 | 5A992.c | ||||||||||||||||||||||||||||||||||||||||||||||||
68009-0000-15-1
Basic COM Express SOM with Xeon Processor
|
|
Kontron | 模块上的系统 - SOM | Intel | Basic COM Express | Xeon | 2.4G | D-1715TER | 50 | Quad Core | 0 | 1 | 1 | No | SODIMM | 10M | AMI UEFI | 2 | DDR4 | 5 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | Intel I225LM/IT | Linux | No | 95 | 125 | N/A | 4 | 5A992.c | ||||||||||||||||||||||||||||||||||||||||||||||||
68009-0000-32-1
Basic COM Express SOM with Xeon Processor
|
|
Kontron | 模块上的系统 - SOM | Intel | Basic COM Express | Xeon | 1.9G | D-1732TE | 52 | Octa Core | 0 | 1 | 1 | No | SODIMM | 15M | AMI UEFI | 2 | DDR4 | 5 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | Intel I225LM/IT | Linux | No | 95 | 125 | N/A | 4 | No | No | No | 5A992.c | |||||||||||||||||||||||||||||||||||||||||||||
34014-0000-99-0 COM Express Mini Type 10 with 13th Generation |
|
Kontron | 模块上的系统 - SOM | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
68009-0000-46-1
Basic COM Express SOM with Xeon Processor
|
|
Kontron | 模块上的系统 - SOM | Intel | Basic COM Express | Xeon | 2G | D-1746TER | 67 | 10 Core | 0 | 1 | 1 | No | SODIMM | 15M | AMI UEFI | 2 | DDR4 | 5 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | Intel I225LM/IT | Linux | No | 95 | 125 | N/A | 4 | 5A992.c | ||||||||||||||||||||||||||||||||||||||||||||||||
CG2200-RISER2SX8L
passive riser Card
|
|
Kontron | 扩充卡 | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
18030-0000-15-3
ETX SOM with Core Processor 2GB RAM
|
|
Kontron | 模块上的系统 - SOM | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
810290-4600 US15 Embedded Chipset |
|
Kontron | 母板和单板计算机 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
36006-1040-13-1
Compact COM Express SOM with Atom Processor 2GB RAM
|
|
Kontron | 模块上的系统 - SOM | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
38011-0000-12-2 Core™2 Duo SU9300 Ultra Low Voltage, 1.2GHz, 3MB L2 Cache, XT |
|
Kontron | 模块上的系统 - SOM | No |