Kontron Informatique appliquée et systèmes intégrés
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Processor Type | Form Factor | Operating Systems | CompactPCI Support | Processor Family | Hot Swap | Processor Speed - (Hz) | Processor Number | PCI Mini | Processor Thermal Design Power - (W) | Processor Cores | PCIe Mini | PCIe x1 | PCIe x2 | Intel Technologies | Chipset Type | UART | Power Supply Type | PCIe x3 | System Memory Maximum Size - (B) | PCIe x4 | I2C | SPI | PCIe x8 | JTAG Support | System Memory Speed - (Hz) | System Memory Socket Type | SMBus | PCIe x16 | Number of System Memory | Data Cache Size - (B) | PS/2 | PCI-X | BIOS | SATA | System Memory Type | Number of Ethernet Ports | On Board Graphic Card | RS422 | Minimum Operating Humidity - (%) | USART | RS485 | Maximum Operating Humidity - (%) | RS232/422/485 | Display Chipset Type | On Board Ethernet Card | CAN | Audio Interfaces | Ethernet Card Number of Connectors | Audio Codec | VGA | PATA | Mic In | GPIO | Display Interface | AGP | Video In | Slot Support | RS232 | Ethernet Speed | PCI | Ethernet Controller Type | Display Type | Android | Linux | Medical Application | Product Weight - (g) | Product Depth - (mm) | Product Length - (mm) | Product Height - (mm) | USB | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34013-0416-R1-2 COM Express mini Type 10 with Processors |
|
Kontron | Système sur modules - SOM | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
F5110-V193
Motherboard, Intel CPU 128GB DDR5 10Mbps/100Mbps/1000Mbps/2500Mbps
|
|
Kontron | Cartes-mère et ordinateurs monocartes | No | 4A994.j | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
1070-9666
Motherboard, Intel CPU 768GB DDR5 10Mbps/100Mbps/1000Mbps
|
|
Kontron | Cartes-mère et ordinateurs monocartes | Desktop Board | Intel | ATX | No | Xeon | 0 | 350 | 0 | 0 | 0 | Intel C741 | 0 | ATX | 0 | 768GB | 0 | 0 | 0 | 2 | RDIMM | 0 | 3 | 1 | 0 | 0 | AMI Aptio uEFI | 6 | DDR5 | Yes | 0 | 0 | 0 | Yes | 1@Line In/1@Line Out | 2 | 0 | 0 | Yes | 0 | DP | 0 | No | No | 1 | 10Mbps/100Mbps/1000Mbps | 0 | Intel X710 | N/A | N/A | 6 | No | 4A994.j | ||||||||||||||||||||||||||||||
38114-0000-00-0
COM Express® Reference Carrier for COM with Pin-out Type 6
|
|
Kontron | Supports de cartes | Mini-ITX | No | No | 0 | 1 | 0 | 0 | 0 | 0 | 1 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 3 | 1 | 0 | 0 | 0 | 1@Audio Jack/1@Line In/1@Line Out/1@S/PDIF | Realtek ALC886 | 0 | 0 | No | 1 | DP|DVI-I|HDMI|LVDS | 0 | No | 0 | 10Mbps/100Mbps/1000Mbps | 0 | 170 | 170 | 6 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
Les plus consultées
34006-1020-15-1
Mini COM Express SOM with Atom Processor 1GB RAM
|
|
Kontron | Système sur modules - SOM | Intel | Mini COM Express | Atom | 1.46G | E3815 | 0 | 5 | Single Core | 0 | 3 | 0 | Instruction Set/Intel EPT/Enhanced Intel SpeedStep/Intel VT-x/Intel 64/Intel HD Audio | 0 | 0 | 1G(Typ) | 0 | 1 | 1 | 0 | No | 1333MHz | 0 | 0 | 512K | 0 | 0 | Phoenix uEFI | 2 | DDR3L | 0 | 0 | 0 | 0 | Intel HD | 0 | 0 | Intel HD | 0 | No | 0 | DP++|eDP|LVDS | 0 | 0 | 10Mbps/100Mbps/1000Mbps | 0 | Intel I210IT | LCD | Linux | 55 | 84 | N/A | 8 | No | Yes | Unknown | Unknown | 5A992.c | Yes | Yes | |||||||||||||||||||||||
Les plus consultées
34105-0000-00-1
COMe Reference Carrier-I Type10 Thin-nanoITX
|
|
Kontron | Supports de cartes | nITX | No | No | 0 | 0 | 0 | 0 | 1 | 0 | 0 | 1 | 1 | 0 | 1 | 0 | 0 | 0 | 2 | 2 | 0 | 0 | 0 | 1@Line In/1@Line Out/1@S/PDIF | 0 | 0 | Yes | 4 | DP++|LVDS | 0 | No | 1 | 1000Mbps | 0 | 120 | 120 | 10 | No | No | No | No | 4A994 | |||||||||||||||||||||||||||||||||||||||||
Les plus consultées
38102-0000-00-1
COM Express® Reference Carrier Type 2 for COM Express® basic and compact COM
|
|
Kontron | Supports de cartes | No | No | No | No | No | 4A994b. | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
38030-0000-19-3
Basic COM Express SOM with Core Processor 32GB RAM
|
|
Kontron | Système sur modules - SOM | Intel | Basic COM Express | Core | 1.9G | i3-6102E | 0 | 25 | Core i3 | 0 | 8 | 0 | Intel CM236 | 0 | 0 | 32G | 0 | 1 | 1 | 0 | No | 2133MHz | SODIMM | 1 | 0 | 2 | 3M | 0 | 0 | AMI Aptio | 4 | DDR4 | 0 | 0 | 0 | 0 | Intel HD P530 | 0 | 0 | Intel | 0 | No | 0 | DP++|LVDS|VGA | 0 | 0 | 10Mbps/100Mbps/1000Mbps | 0 | Intel I219LM | CRT|LCD | Linux | 95 | 125 | N/A | 8 | No | No | No | No | 5A992.c | |||||||||||||||||||||||
51003-0540-08-1
SOM with i.MX6 Processor 2GB RAM
|
|
Kontron | Système sur modules - SOM | Freescale | i.MX6 | 800M | 0 | Single Core | 0 | 3 | 0 | 2 | 0 | 2G | 0 | 5 | 2 | 0 | No | 0 | 0 | 0 | 0 | 0 | DDR3 | 0 | 0 | 0 | 0 | 0 | No | 12 | HDMI|LVDS | 0 | 0 | 10Mbps/100Mbps/1000Mbps | 0 | LCD | Android | Linux | No | 50 | 82 | N/A | 3 | No | No | No | No | 5A992 | Yes | Yes | |||||||||||||||||||||||||||||||||
51003-1040-08-2
SOM with i.MX6 Processor 2GB RAM
|
|
Kontron | Système sur modules - SOM | Freescale | i.MX6 | 800M | 0 | Dual Core | 0 | 3 | 0 | 2 | 0 | 2G | 0 | 5 | 2 | 0 | No | 0 | 0 | 0 | 0 | 1 | DDR3 | 0 | 0 | 0 | 0 | 0 | No | 12 | HDMI|LVDS | 0 | 0 | 10Mbps/100Mbps/1000Mbps | 0 | LCD | Android | Linux | No | 50 | 82 | N/A | 3 | No | No | No | No | 5A992.c | Yes | Yes | |||||||||||||||||||||||||||||||||
51003-1040-08-4
SOM with i.MX6 Processor 2GB RAM
|
|
Kontron | Système sur modules - SOM | Freescale | i.MX6 | 800M | 0 | Quad Core | 0 | 3 | 0 | 2 | 0 | 2G | 0 | 5 | 2 | 0 | No | 0 | 0 | 0 | 0 | 1 | DDR3 | 0 | 0 | 0 | 0 | 0 | No | 12 | HDMI|LVDS | 0 | 0 | 10Mbps/100Mbps/1000Mbps | 0 | LCD | Android | Linux | No | 50 | 82 | N/A | 3 | No | No | No | No | 5A992a. | Yes | Yes | |||||||||||||||||||||||||||||||||
68002-0000-08-2
Basic COM Express SOM with Pentium Processor 32GB RAM
|
|
Kontron | Système sur modules - SOM | Intel | Basic COM Express | Pentium | 2.2G | D1508 | 0 | 25 | 0 | 0 | 0 | Intel Turbo/Intel HT/Intel VT-x/Intel VT-d/Intel EPT/Intel TSX-NI/Intel 64/Instruction Set 64-bit/Instruction Set Extensions/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring/Intel IPT | 0 | 0 | 32G | 0 | 1 | 1 | 1 | No | SODIMM | 1 | 1 | 2 | 3M | 0 | 0 | AMI UEFI | 4 | DDR4 | 3 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | No | 0 | 0 | 0 | 10Mbps/100Mbps/1000Mbps/10000Mbps | 0 | Intel I210IT | Linux | 95 | 125 | N/A | 4 | No | No | No | No | 5A992.c | ||||||||||||||||||||||||||||
68100-0000-00-0
QorIQ Power Architecture Computer-on-Modules based on Freescale P-Series
|
|
Kontron | Système sur modules - SOM | No | No | 5A992a. | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
34008-0400-11-2
Mini COM Express SOM with Celeron Processor 4GB RAM
|
|
Kontron | Système sur modules - SOM | Intel | Mini COM Express | Celeron | 2.4G | N3350 | 0 | 6 | 0 | 0 | 0 | Secure Boot/Intel VT-x/Intel VT-d/Intel EPT/Intel 64/Instruction Set 64-bit/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring/Intel HD Audio/Intel IPT | 0 | 0 | 4G(Typ) | 0 | 1 | 1 | 0 | No | 1866MHz | 0 | 0 | 2 | 2M | 0 | 0 | AMI Aptio | 2 | DDR3 | 0 | 0 | 0 | 0 | Intel HD Gen 9 | 0 | 0 | Intel | 0 | No | 1 | DP++|eDP|LVDS | 0 | 0 | 10Mbps/100Mbps/1000Mbps | 0 | Intel I210IT|Intel I211AT | LCD | Linux | No | 55 | 84 | N/A | 8 | No | No | No | No | 5A992.c | ||||||||||||||||||||||||
38032-0000-30-4 COM Express Basic Pin-out Type 6 Computer-on-Module with Intel Xeon E3-1505M v6 |
|
Kontron | Système sur modules - SOM | No | No | No | No | 5A992.c | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
68002-0000-48-8 COM Express basic sized Computer-on-Module |
|
Kontron | Système sur modules - SOM | No | No | No | No | 5A992.c | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
F5120-V219
AMD Embedded V1000/R1000 Series SoC Platform for AMD FP5 SoC Processor
|
|
Kontron | Cartes-mère et ordinateurs monocartes | 4A994.j | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
34006-2000-19-4
COM EXPRESS MINI TYPE 10 WITH INTEL ATOME3800/CELERON SERIES
|
|
Kontron | Système sur modules - SOM | No | No | No | No | 5A992.c | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
34007-2000-18-4
Mini COM Express SOM with Celeron Processor 2GB RAM
|
|
Kontron | Système sur modules - SOM | Intel | Mini COM Express | Celeron | 1.83G | N2930 | 0 | 7.5 | 0 | 3 | 0 | Intel VT-x/Intel 64/Instruction Set 64-bit/Idle States/Enhanced Intel SpeedStep/Intel Smart Connect | 0 | 0 | 2G(Typ) | 0 | 1 | 1 | 0 | No | 1333MHz | 0 | 0 | 2M | 0 | 0 | Phoenix uEFI | 2 | DDR3L | 0 | 0 | 0 | 0 | 0 | 0 | Intel HD | 0 | No | 0 | DP++|eDP|LVDS | 0 | 0 | 10Mbps/100Mbps/1000Mbps | 0 | Intel I210IT|Intel I211AT | LCD | Linux | No | 55 | 84 | N/A | 8 | No | No | No | No | 5A992.c | Yes | Yes | ||||||||||||||||||||||||
34009-0000-99-0 Heatspreader for COMe-mAL10 Commercial and E2, Threaded Mounting Holes |
|
Kontron | Système sur modules - SOM | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
34006-4016-19-4
Mini COM Express SOM with Atom Processor 4GB RAM
|
|
Kontron | Système sur modules - SOM | Intel | Mini COM Express | Atom | 1.91G | E3845 | 0 | 10 | Quad Core | 0 | 3 | 0 | Instruction Set/Intel EPT/Enhanced Intel SpeedStep/Intel VT-x/Intel 64/Intel HD Audio | 0 | 0 | 4G | 0 | 1 | 1 | 0 | No | 1333MHz | 0 | 0 | 2M | 0 | 0 | Phoenix uEFI | 2 | DDR3L | 0 | 0 | 0 | 0 | Intel HD | 0 | 0 | Intel HD | 0 | No | 0 | DP++|eDP|LVDS | 0 | 0 | 10Mbps/100Mbps/1000Mbps | 0 | Intel I210IT | LCD | Linux | No | 55 | 84 | N/A | 8 | Unknown | No | No | No | No | 5A992c. | Yes | Yes | |||||||||||||||||||||
34105-0000-00-0
Reference Carrier-I Board Type 10 Thin-Nano ITX
|
|
Kontron | Supports de cartes | Thin-nITX | No | No | 0 | 0 | 0 | 0 | 1 | 0 | 0 | 1 | 1 | 0 | 1 | 0 | 0 | 0 | 2 | 2 | 0 | 0 | 0 | 1@Line In/1@Line Out/1@S/PDIF/1@Speaker Out | 0 | 0 | No | 4 | DP++|eDP|LVDS | 0 | No | 1 | 1000Mbps | 0 | Intel I210IT | 120 | 120 | 10 | No | No | No | No | 4A994 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
36015-0000-15-1 Compact COM Express SOM with Atom Processor 8GB RAM |
|
Kontron | Système sur modules - SOM | Intel | Compact COM Express | Atom | 1.46G | E3815 | 0 | 5 | 0 | 3 | 0 | Intel VT-x/Intel EPT/Intel 64/Instruction Set 64-bit/Enhanced Intel SpeedStep/Intel HD Audio | 0 | 0 | 8G | 0 | 1 | 1 | 0 | No | 1333MHz | SODIMM | 1 | 0 | 2 | 512K | 0 | 0 | Phoenix uEFI | 2 | DDR3L | 0 | 0 | 0 | 0 | Intel HD Gen 7 | 0 | 0 | Intel | 0 | No | 0 | DP++|LVDS|VGA | 0 | 0 | 10Mbps/100Mbps/1000Mbps | 0 | Intel I210IT | CRT|LCD | Linux | 95 | 95 | 9 | No | No | No | No | ||||||||||||||||||||||||||
36015-0000-15-2
COM EXPRESS COMPACT TYPE 6 WITH INTEL ATOME3800/CELERON SERIES
|
|
Kontron | Système sur modules - SOM | No | No | No | No | No | 5A992a. | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
36015-0000-19-4 COM Express Compact sized Computer-on-Module COMe-cBT6 |
|
Kontron | Système sur modules - SOM | No | No | No | No | 5A992.c |