Kontron 应用计算和嵌入式系统
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Processor Type | Form Factor | Application | Operating Systems | CompactPCI Support | Processor Family | Processor Speed - (Hz) | Processor Number | PCI Mini | Processor Thermal Design Power - (W) | Processor Cores | PCIe Mini | PCIe x1 | PCIe x2 | Intel Technologies | Chipset Type | UART | Power Supply Type | PCIe x3 | System Memory Maximum Size - (B) | PCIe x4 | I2C | SPI | PCIe x8 | JTAG Support | System Memory Speed - (Hz) | System Memory Socket Type | SMBus | PCIe x16 | Number of System Memory | Data Cache Size - (B) | PS/2 | PCI-X | BIOS | SATA | System Memory Type | Number of Ethernet Ports | On Board Graphic Card | RS422 | Minimum Operating Humidity - (%) | Graphic Card Resolution - (Pixels) | USART | RS485 | Maximum Operating Humidity - (%) | RS232/422/485 | Display Chipset Type | On Board Ethernet Card | CAN | Audio Interfaces | Ethernet Card Number of Connectors | Audio Codec | VGA | PATA | Mic In | GPIO | Display Interface | AGP | Video In | Slot Support | RS232 | Ethernet Speed | PCI | Ethernet Controller Type | Display Type | Linux | Medical Application | Product Weight - (g) | Product Depth - (mm) | Product Length - (mm) | Product Height - (mm) | USB | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68008-0000-35-1
Basic COM Express SOM with Xeon Processor
|
|
Kontron | 模块上的系统 - SOM | Intel | Basic COM Express | Xeon | 2.2G | D-1735TR | 59 | Octa Core | 0 | 1 | 1 | No | SODIMM | 15M | AMI UEFI | 2 | DDR4 | 5 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | Intel I225LM/IT | Linux | No | 95 | 125 | N/A | 4 | 5A992.c | ||||||||||||||||||||||||||||||||||||||||||||||||
68009-0000-15-1
Basic COM Express SOM with Xeon Processor
|
|
Kontron | 模块上的系统 - SOM | Intel | Basic COM Express | Xeon | 2.4G | D-1715TER | 50 | Quad Core | 0 | 1 | 1 | No | SODIMM | 10M | AMI UEFI | 2 | DDR4 | 5 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | Intel I225LM/IT | Linux | No | 95 | 125 | N/A | 4 | 5A992.c | ||||||||||||||||||||||||||||||||||||||||||||||||
68009-0000-32-1
Basic COM Express SOM with Xeon Processor
|
|
Kontron | 模块上的系统 - SOM | Intel | Basic COM Express | Xeon | 1.9G | D-1732TE | 52 | Octa Core | 0 | 1 | 1 | No | SODIMM | 15M | AMI UEFI | 2 | DDR4 | 5 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | Intel I225LM/IT | Linux | No | 95 | 125 | N/A | 4 | No | No | No | 5A992.c | |||||||||||||||||||||||||||||||||||||||||||||
34014-0000-99-0 COM Express Mini Type 10 with 13th Generation |
|
Kontron | 模块上的系统 - SOM | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
18030-0000-15-3
ETX SOM with Core Processor 2GB RAM
|
|
Kontron | 模块上的系统 - SOM | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
CG2200-RISER2SX8L
passive riser Card
|
|
Kontron | 扩充卡 | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
03005-1040-90-0
SBC, 800MHz Texas CPU 2GB DDR3 10Mbps/100Mbps
|
|
Kontron | 母板和单板计算机 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
38011-0000-12-2 Core™2 Duo SU9300 Ultra Low Voltage, 1.2GHz, 3MB L2 Cache, XT |
|
Kontron | 模块上的系统 - SOM | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
68001-4010-20-2 Basic COM Express SOM with QorIQ Processor 8GB RAM |
|
Kontron | 模块上的系统 - SOM | 5A992a. | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
812024
Box PCs AMD DDR 1GB
|
|
Kontron | 箱式电脑 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
34005-2000-16-2 COMPUTER-ON-MODULE, MCT10 N2600 2GB, EXTENDED TEMPERATURE GRADE MODULES |
|
Kontron | 模块上的系统 - SOM | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
38008-0000-19-2 Basic COM Express SOM with Core Processor 8GB RAM |
|
Kontron | 模块上的系统 - SOM | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
36011-0000-16-3 The Com Express Compact Sized Computer-On-Module |
|
Kontron | 模块上的系统 - SOM | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
38035-0000-20-6
Basic COM Express SOM with Xeon Processor 128GB RAM
|
从 $1,787.64 到 $1,868.93
每个
|
Kontron | 模块上的系统 - SOM | Intel | Basic COM Express | Xeon | 4.2G | E-2276ML | 25 | Intel CM246 | 1 | 128G | 1 | 1 | No | SODIMM | 0 | 4 | 12M | 0 | AMI Aptio V | 4 | DDR4 | 1 | 0 | 0 | 0 | 0 | Intel HD P630 | 0 | 0 | Intel | 0 | No | 3 | DP++|LVDS|VGA | 0 | 10Mbps/100Mbps/1000Mbps | 0 | Intel I219LM | CRT|LCD | Linux | No | 95 | 125 | N/A | 8 | No | No | No | No | 5A992.c | Yes | Yes | |||||||||||||||||||||||||||||||
810290-4600 US15 Embedded Chipset |
|
Kontron | 母板和单板计算机 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
36006-1040-13-1
Compact COM Express SOM with Atom Processor 2GB RAM
|
|
Kontron | 模块上的系统 - SOM | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
36011-0000-16-2 Compact COM Express SOM with Atom Processor 2GB RAM |
|
Kontron | 模块上的系统 - SOM | Intel | Compact COM Express | Atom | 1.6G | N2600 | 0 | 3.5 | 0 | 3 | 0 | Intel Hyper-Threading Technology/Intel 64/Enhanced Intel SpeedStep Technology/Thermal Monitoring Technologies/Execute Disable Bit | Intel SCH NM10 | 0 | 0 | 2G | 0 | 1 | 0 | 0 | No | 800MHz/1066MHz | 0 | 0 | 0 | 0 | 0 | DDR3 | 0 | 1440x900@LVDS|1920x1200@VGA | 0 | 0 | 0 | 0 | No | 0 | DP++|LVDS|VGA | 0 | 0 | 10Mbps/100Mbps/1000Mbps | 0 | Intel 82574L | CRT|LCD | Linux | Yes | 95 | 95 | 8 | Yes | Yes | |||||||||||||||||||||||||||||||||
F5120-V219
AMD Embedded V1000/R1000 Series SoC Platform for AMD FP5 SoC Processor
|
|
Kontron | 母板和单板计算机 | 4A994.j |