MEAN WELL 电池充电器
型号 | 价格 | 库存 | 供应商 | 类别 | Style | Battery Type | Battery Cell Size | Input Voltage - (V) | Input/Output Type | Number of Outputs | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | I/O Isolation Voltage | Input Frequency - (Hz) | Power Indicator | Protection | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GC220A48-R7B Battery Chargers 1-OUT 54.4V 4A 217.6W |
|
Mean Well Enterprises | 电池充电器 | Desktop Adapter | Lead-Acid|Li-Ion | 90 to 264 | AC/DC | 1 | 54.4 | 4(Typ) | 217.6 | 3000VAC | 47 to 63 | Yes | Over Temperature|Over Voltage|Overload|Short Circuit | No | No | No | No | EAR99 | No | |||||
GC30B-11P1J Charger Single-OUT 7.2V 3A 21.6W Carton |
从 $30.16 到 $33.10
每个
|
Mean Well Enterprises | 电池充电器 | Carton | No | No | No | No | EAR99 | No | ||||||||||||||||
GC30B-1P1J Charger Single-OUT 5.6V 3.99A 22.38W Carton |
|
Mean Well Enterprises | 电池充电器 | Carton | No | No | No | No | No | EAR99 | No | |||||||||||||||
GC30E-6P1J Charger Single-OUT 28.6V 1.04A 30W Carton |
从 $32.40 到 $35.50
每个
|
Mean Well Enterprises | 电池充电器 | Carton | No | No | No | No | EAR99 | No | ||||||||||||||||
GC330A48-C4P Battery Chargers 1-OUT 54.4V 4.8A 326.4W |
|
Mean Well Enterprises | 电池充电器 | Desktop Adapter | 90 to 264 | AC/DC | 1 | 54.4 | 4.8(Typ) | 326.4 | 3000VAC | 47 to 63 | Yes | Over Temperature|Over Voltage|Overload|Short Circuit | No | No | No | No | EAR99 | No | ||||||
PB-360P-48 Battery Chargers 1-OUT 57.6V 6.25A 360W |
|
Mean Well Enterprises | 电池充电器 | Enclosed | Lead-Acid | 48V | 180 to 264|90 to 132 | AC/DC | 1 | 57.6 | 6.25(Typ) | 360 | 3000VAC | 47 to 63 | Yes | Over Temperature|Over Voltage|Reverse Polarity|Short Circuit | No | No | No | No | No | EAR99 | No | |||
PB-360P-24
Battery Chargers 1-OUT 28.8V 12.5A 360W
|
|
Mean Well Enterprises | 电池充电器 | Enclosed | Lead-Acid | 24V | 180 to 264|90 to 132 | AC/DC | 1 | 28.8 | 12.5(Typ) | 360 | 3000VAC | 47 to 63 | Yes | Over Temperature|Over Voltage|Reverse Polarity|Short Circuit | No | No | No | No | No | EAR99 | No | |||
PB-600-48
Battery Chargers 1-OUT 57.6V 10.5A
|
|
Mean Well Enterprises | 电池充电器 | Enclosed | Lead-Acid | 48V | 90 to 264 | AC/DC | 1 | 57.6 | 10.5 | 3000VAC | 47 to 63 | Yes | Over Temperature|Overload | No | No | No | No | EAR99 | No | |||||
RPB-1600-48
Battery Chargers 1-OUT 57.6V 27.5A 1600W
|
库存
1
|
Mean Well Enterprises | 电池充电器 | Enclosed | Lead-Acid | 48V | 90 to 264 | AC/DC | 1 | 57.6 | 27.5 | 1600 | 3000VAC | 47 to 63 | Yes | Over Temperature|Over Voltage | No | No | No | No | No | EAR99 | No | |||
RPB-1600-24
Battery Chargers 1-OUT 28.8V 55A 1600W
|
从 $446.30 到 $490.20
每个
|
Mean Well Enterprises | 电池充电器 | Enclosed | Lead-Acid | 24V | 90 to 264 | AC/DC | 1 | 28.8 | 55 | 1600 | 3000VAC | 47 to 63 | Yes | Over Temperature|Over Voltage | No | No | No | No | No | EAR99 | No | |||
PB-1000-12
Battery Chargers 1-OUT 14.4V 60A
|
|
Mean Well Enterprises | 电池充电器 | Enclosed | Lead-Acid | 12V | 90 to 264 | AC/DC | 1 | 14.4 | 60 | 3000VAC | 47 to 63 | Yes | Over Temperature|Over Voltage|Reverse Polarity|Short Circuit | No | No | No | No | No | EAR99 | No | ||||
GC120A48-AD1
Battery Chargers 1-OUT 54.4V 2.21A 120.2W
|
从 $37.55 到 $41.20
每个
|
Mean Well Enterprises | 电池充电器 | No | No | No | No | EAR99 | No | |||||||||||||||||
GC120A24-AD1
Battery Chargers 1-OUT 27.2V 4.42A 120.2W
|
从 $37.55 到 $41.20
每个
|
Mean Well Enterprises | 电池充电器 | No | No | No | No | EAR99 | No | |||||||||||||||||
DBU-3200-24
Battery Chargers 1-OUT 28.8V 110A 3200W
|
库存
2
|
Mean Well Enterprises | 电池充电器 | No | No | No | No | EAR99 | No | |||||||||||||||||
DBU-3200-48
Battery Chargers 1-OUT 57.6V 55A 3200W
|
库存
10
|
Mean Well Enterprises | 电池充电器 | No | No | No | No | EAR99 | No | |||||||||||||||||
GC120A24-R7B
Battery Chargers 1-OUT 27.2V 4.42A 120.2W
|
从 $37.55 到 $41.20
每个
|
Mean Well Enterprises | 电池充电器 | No | No | No | No | EAR99 | No | |||||||||||||||||
NPP-450-12
Battery Chargers 1-OUT 12V 25A 420W Box
|
从 $115.99 到 $119.99
每个
|
Mean Well Enterprises | 电池充电器 | No | No | No | No | EAR99 | No | |||||||||||||||||
NPP-450-24
Battery Chargers 1-OUT 24V 13.5A 453.6W Box
|
从 $115.99 到 $119.99
每个
|
Mean Well Enterprises | 电池充电器 | No | No | No | No | EAR99 | No | |||||||||||||||||
NPP-750-12
Battery Chargers 1-OUT 12V 43A 722.4W Box
|
库存
1
|
Mean Well Enterprises | 电池充电器 | No | No | No | No | EAR99 | No | |||||||||||||||||
NPP-750-48
Battery Chargers 1-OUT 48V 11.3A 759.36W Box
|
从 $174.94 到 $180.97
每个
|
Mean Well Enterprises | 电池充电器 | No | No | No | No | EAR99 | No | |||||||||||||||||
NPP-450-48
Battery Chargers 1-OUT 48V 6.8A 456.96W Box
|
从 $115.99 到 $119.99
每个
|
Mean Well Enterprises | 电池充电器 | No | No | No | No | EAR99 | No | |||||||||||||||||
NPP-450-72
Battery Chargers 1-OUT 72V 5.5A 462W Box
|
库存
1
|
Mean Well Enterprises | 电池充电器 | No | No | No | No | EAR99 | No | |||||||||||||||||
NPP-750-24
Battery Chargers 1-OUT 24V 22.5A 756W Box
|
从 $174.94 到 $180.97
每个
|
Mean Well Enterprises | 电池充电器 | No | No | No | No | EAR99 | No | |||||||||||||||||
PB-360N-24
Battery Chargers 1-OUT 28.8V 12.5A 360W
|
|
Mean Well Enterprises | 电池充电器 | Enclosed | Lead-Acid | 24V | 180 to 264|90 to 132 | AC/DC | 1 | 28.8 | 12.5(Typ) | 360 | 3000VAC | 47 to 63 | Yes | Over Temperature|Over Voltage|Reverse Polarity|Short Circuit | No | No | No | No | EAR99 | No | ||||
NPB-750-48
Battery Chargers 1-OUT 48V 11.3A 759.4W Box
|
|
Mean Well Enterprises | 电池充电器 | No | No | No | No | EAR99 | No |