Microchip Technology 模块上的系统 - SOM
型号 | 价格 | 库存 | 供应商 | 类别 | Processor Type | Processor Number | Processor Speed - (Hz) | JTAG Support | System Memory Type | System Memory Maximum Size - (B) | UART | USART | SPI | I2C | CAN | USB | SATA | PATA | GPIO | Audio Interfaces | RS485 | RS232 | RS422 | PCI | Ethernet Speed | Display Type | Operating Systems | Linux | Product Length - (mm) | Product Depth - (mm) | Product Height - (mm) | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ATSAMA5D27-WLSOM1
SOM with 2GB RAM
|
从 $63.24 到 $65.29
每个
|
Microchip Technology | 模块上的系统 - SOM | Yes | No | No | No | No | 5A992c. | Yes | Yes | ||||||||||||||||||||||||||||
ATSAMA5D27-SOM1 Microchip Technology Development Boards
SOM with 128MB RAM
|
从 $31.75 到 $32.40
每个
|
Microchip Technology | 模块上的系统 - SOM | Microchip | SAMA5D27C-D1G-CU | 500M | Yes | DDR2 | 128M | 4 | 0 | 1 | 0 | 2 | 2 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 10Mbps/100Mbps | LCD | Linux | 40.1 | 38.1 | 2.8 | No | No | No | No | 5A992c. | No |