Nichicon 电容器
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Tolerance | Voltage | Dielectric | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Construction | Size - (mm) | Operating Temperature - (°C) | Case Style | Case Code | Terminal Pitch - (mm) | Package/Case | Termination Style | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RSA1C101MCN1GS
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 7.7mm) SMD 0.024 Ohm 2.7A 2000h 105°C T/R
|
库存
830
从 $0.3555 到 $0.3737
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 100uF | 20% | 16VDC | Low | 0.024 | High Reliability|High Ripple Current|Long Life|Low ESR | 2.7 | 700@2Min | 2000 | Cylindrical | 6.3 X 7.7 | N/R | N/R | 7.7 | 6.3 | Polar | Tape and Reel | 0.12 | Unknown | No | No | No | No | EAR99 | No | ||||||||||
RS81C101MDN1JT
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 8mm) Radial 2.5mm 0.014 Ohm 3.8A 2000h 105°C T/R
|
库存
1,463
从 $0.1372 到 $0.1512
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 100uF | 20% | 16VDC | Low | 0.014 | 3.8 | 500@2Min | 2000 | Aluminum Cylindrical Can | 6.3 X 8 | 2.5 | Radial | 8 | 6.3 | Polar | Tape and Reel | 0.1 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
RSS1C101MCN1GS
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 5.7mm) SMD 0.024 Ohm 2.49A 2000h 105°C T/R
|
从 $0.5301 到 $0.5632
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 100uF | 20% | 16VDC | Low | 0.024 | 2.49 | 700@2Min | 2000 | Cylindrical | 6.3 X 5.7 | N/R | N/R | 5.7 | 6.3 | Polar | Tape and Reel | 0.12 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
GYC1E331MCQ1GS
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2A 4000h 135°C T/R Automotive AEC-Q200
|
从 $0.3833 到 $0.4632
每个
|
Nichicon | 铝聚合物电容器 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
RSA1A221MCN1GS Conductive Polymer Aluminum Solid Electrolytic Capacitors |
|
Nichicon | 铝聚合物电容器 | No | No | No | No | ||||||||||||||||||||||||||||||||
GYC1V271MCQ1GS
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10mm) SMD 0.02 Ohm 3.3A 4000h 135°C T/R Automotive AEC-Q200
|
库存
500
从 $0.4006 到 $0.7145
每个
|
Nichicon | 铝聚合物电容器 | Polymer Hybrid | 270uF | 20% | 35VDC | Low | 0.02 | 3.3 | 94.5@2Min | 4000 | Cylindrical | 10 X 10 | N/R | N/R | 10 | 10 | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
GYC1H680MCQ1GS
Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10mm) SMD 0.03 Ohm 2.2A 4000h 135°C T/R Automotive AEC-Q200
|
库存
500
从 $0.3302 到 $0.4651
每个
|
Nichicon | 铝聚合物电容器 | Polymer Hybrid | 68uF | 20% | 50VDC | Low | 0.03 | 2.2 | 34@2Min | 4000 | Cylindrical | 8 X 10 | N/R | N/R | 10 | 8 | Polar | Tape and Reel | 0.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
JUAT1405MPD
Cap Supercap 4F 2.7V 20% ( 10 X 20mm ) Radial Aluminum Cylindrical Can 5mm 0.15 Ohm 2000h 70°C
|
|
Nichicon | 双电层电容器 - 超级电容器 | 4F | 20% | 2.7VDC | Low | 0.15 | 2000 | Aluminum Cylindrical Can | 10 X 20 | 5 | N/R | Radial | 20 | 10 | Polar | No | No | No | No | Yes | Yes | ||||||||||||||||
PCH1D471MCL1GS
Cap Aluminum Polymer 470uF 20VDC 20%( 8 X 12mm) SMD 0.018 Ohm 2.5A 4000h 135°C T/R Automotive AEC-Q200
|
库存
220
从 $0.2241 到 $0.228
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 470uF | 20% | 20VDC | Low | 0.018 | 2.5 | 282@2Min | 4000 | Cylindrical | 8 X 12 | N/R | N/R | 12 | 8 | Polar | Tape and Reel | 0.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
PCH1E560MCL1GS
Cap Aluminum Polymer 56uF 25VDC 20%( 6.3 X 6mm) SMD 0.043 Ohm 0.9A 2000h 135°C T/R Automotive AEC-Q200
|
库存
596
从 $0.0813 到 $0.0864
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 56uF | 20% | 25VDC | Low | 0.043 | 0.9 | 42@2Min | 2000 | Cylindrical | 6.3 X 6 | N/R | N/R | 6 | 6.3 | Polar | Tape and Reel | 0.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
PCL1E330MCL1GS
Cap Aluminum Polymer 33uF 25VDC 20%( 8 X 10mm) SMD 0.05 Ohm 2A 20000h 105°C Box/Carton Automotive AEC-Q200
|
库存
500
从 $0.1285 到 $0.1394
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 33uF | 20% | 25VDC | Low | 0.05 | 2 | 165@2Min | 20000 | Cylindrical | 8 X 10 | N/R | N/R | 10 | 8 | Polar | Box|Carton | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
PCL1E820MCL1GS
Cap Aluminum Polymer 82uF 25VDC 20%( 10 X 12.7mm) SMD 0.03 Ohm 3.8A 20000h 105°C Box/Carton Automotive AEC-Q200
|
库存
400
从 $0.1566 到 $0.1672
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 82uF | 20% | 25VDC | Low | 0.03 | 3.8 | 410@2Min | 20000 | Cylindrical | 10 X 12.7 | N/R | N/R | 12.7 | 10 | Polar | Box|Carton | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
PCM1E471MCL1GS
Cap Aluminum Polymer 470uF 25VDC 20%( 10 X 12.7mm) SMD 0.015 Ohm 3.5A 8000h 125°C T/R Automotive AEC-Q200
|
|
Nichicon | 铝聚合物电容器 | Polymer | 470uF | 20% | 25VDC | Low | 0.015 | 3.5 | 352.5@2Min | 8000 | Cylindrical | 10 X 12.7 | N/R | N/R | 12.7 | 10 | Polar | Tape and Reel | 0.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
PCM1H220MCL1GS
Cap Aluminum Polymer 22uF 50VDC 20%( 6.3 X 6mm) SMD 0.05 Ohm 1A 6000h 125°C T/R Automotive AEC-Q200
|
|
Nichicon | 铝聚合物电容器 | Polymer | 22uF | 20% | 50VDC | Low | 0.05 | 1 | 33@2Min | 6000 | Cylindrical | 6.3 X 6 | N/R | N/R | 6 | 6.3 | Polar | Tape and Reel | 0.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
PCZ1D331MCL1GS
Cap Aluminum Polymer 330uF 20VDC 20%( 10 X 10mm) SMD 0.02 Ohm 1.8A 2000h 150°C Tape Automotive AEC-Q200
|
|
Nichicon | 铝聚合物电容器 | Polymer | 330uF | 20% | 20VDC | Low | 0.02 | 1.8 | 198@2Min | 2000 | Cylindrical | 10 X 10 | N/R | N/R | 10 | 10 | Polar | Tape | 0.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
PCL0G181MCL1GS
Cap Aluminum Polymer 180uF 4VDC 20%( 5 X 6mm) SMD 0.025 Ohm 2.3A 20000h 105°C Box/Carton Automotive AEC-Q200
|
库存
1,000
从 $0.0608 到 $0.176
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 180uF | 20% | 4VDC | Low | 0.025 | 2.3 | 360@2Min | 20000 | Cylindrical | 5 X 6 | N/R | N/R | 6 | 5 | Polar | Box|Carton | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
PCL1C390MCL1GS
Cap Aluminum Polymer 39uF 16VDC 20%( 6.3 X 6mm) SMD 0.037 Ohm 2A 20000h 105°C Box/Carton Automotive AEC-Q200
|
库存
1,000
从 $0.0604 到 $0.1296
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 39uF | 20% | 16VDC | Low | 0.037 | 2 | 124@2Min | 20000 | Cylindrical | 6.3 X 6 | N/R | N/R | 6 | 6.3 | Polar | Box|Carton | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
PCL0J102MCL1GS
Cap Aluminum Polymer 1000uF 6.3VDC 20%( 8 X 12mm) SMD 0.011 Ohm 4.8A 20000h 105°C Box/Carton Automotive AEC-Q200
|
库存
168
从 $0.1345 到 $0.1413
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 1000uF | 20% | 6.3VDC | Low | 0.011 | 4.8 | 1260@2Min | 20000 | Cylindrical | 8 X 12 | N/R | N/R | 12 | 8 | Polar | Box|Carton | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
PCM1D151MCL1GS
Cap Aluminum Polymer 150uF 20VDC 20%( 8 X 7mm) SMD 0.039 Ohm 1.7A 8000h 125°C
|
库存
1,000
从 $0.859 到 $1.48
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 150uF | 20% | 20VDC | Low | 0.039 | 1.7 | 90@2Min | 8000 | Cylindrical | 8 X 7 | N/R | N/R | 7 | 8 | Polar | 0.08 | No | EAR99 | Yes | Yes | |||||||||||||||
PCM1D681MCL1GS
Cap Aluminum Polymer 680uF 20VDC 20%( 10 X 12.7mm) SMD 0.014 Ohm 3.5A 8000h 125°C Automotive AEC-Q200
|
|
Nichicon | 铝聚合物电容器 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||
PCM1J390MCL1GS
Cap Aluminum Polymer 39uF 63VDC 20%( 8 X 10mm) SMD 0.028 Ohm 2.1A 8000h 125°C Tape Automotive AEC-Q200
|
|
Nichicon | 铝聚合物电容器 | Polymer | 39uF | 20% | 63VDC | Low | 0.028 | 2.1 | 73.71@2Min | 8000 | Cylindrical | 8 X 10 | N/R | N/R | 10 | 8 | Polar | Tape | 0.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
PCM1J120MCL1GS
Cap Aluminum Polymer 12uF 63VDC 20%( 6.3 X 6mm) SMD 0.051 Ohm 1A 6000h 125°C
|
|
Nichicon | 铝聚合物电容器 | No | EAR99 | ||||||||||||||||||||||||||||||||||
PCZ1E680MCL1GS Cap Aluminum Polymer 68uF 25VDC 20%( 8 X 7mm) SMD 0.041 Ohm 0.6A 2000h 150°C Tape |
|
Nichicon | 铝聚合物电容器 | Polymer | 68uF | 20% | 25VDC | Low | 0.041 | 0.6 | 51@2Min | 2000 | Cylindrical | 8 X 7 | N/R | N/R | 7 | 8 | Polar | Tape | 0.08 | No | EAR99 | ||||||||||||||||
PCZ1H101MCL1GS Cap Aluminum Polymer 100uF 50VDC 20%( 10 X 12.7mm) SMD 0.024 Ohm 1.6A 2000h 150°C Tape |
|
Nichicon | 铝聚合物电容器 | Polymer | 100uF | 20% | 50VDC | Low | 0.024 | 1.6 | 150@2Min | 2000 | Cylindrical | 10 X 12.7 | N/R | N/R | 12.7 | 10 | Polar | Tape | 0.08 | No | EAR99 | Yes | Yes | ||||||||||||||
PCL0J331MCL1GS
Cap Aluminum Polymer 330uF 6.3VDC 20%( 8 X 7mm) SMD 0.014 Ohm 3.9A 20000h 105°C Box/Carton Automotive AEC-Q200
|
库存
1,000
从 $0.1022 到 $0.312
每个
|
Nichicon | 铝聚合物电容器 | Polymer | 330uF | 20% | 6.3VDC | Low | 0.014 | 3.9 | 415@2Min | 20000 | Cylindrical | 8 X 7 | N/R | N/R | 7 | 8 | Polar | Box|Carton | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |