NXP Semiconductors 射频双极型晶体管
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum DC Collector Current - (A) | Operational Bias Conditions | Minimum DC Current Gain | Minimum DC Current Gain Range | Typical Input Capacitance - (pF) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Maximum Power 1dB Compression - (dBm) | Typical Power Gain - (dB) | Maximum 3rd Order Intercept Point - (dBm) | Maximum Transition Frequency - (MHz) | Maximum Noise Figure - (dB) | Maximum Turn-On Time - (ns) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BFG541115
Trans RF BJT NPN 15V 0.12A 650mW 4-Pin(3+Tab) SC-73 T/R
|
|
NXP Semiconductors | 射频双极型晶体管 | NPN | Si | Single Dual Emitter | 1 | 20 | 15 | 2.5 | 0.12 | 8V/40mA | 60@40mA@8V | 50 to 120 | 2 | 1 | 650 | 21(Typ) | 15 | 34(Typ) | 9000(Typ) | 1.8 | Tape and Reel | 4 | SC-73 | SC | Unknown | No | No | No | No | EAR99 | Yes | No | ||||
BFG425W
Trans RF BJT NPN 4.5V 0.03A 135mW 4-Pin(3+Tab) CMPAK
|
|
NXP Semiconductors | 射频双极型晶体管 | NPN | Si | Single Dual Emitter | 1 | 10 | 4.5 | 1 | 0.03 | 2V/25mA | 50@25mA@2V | 50 to 120 | 0.575 | 0.3 | 135 | 12(Typ) | 20 | 22(Typ) | 25000(Typ) | 1.2(Typ) | 4 | CMPAK | CMPAK | Unknown | No | No | No | No | EAR99 | Yes | No | |||||
A5G35S004NT6
Air Fast RF Power GAN Transistor
|
$9.373
每个
|
NXP Semiconductors | 射频双极型晶体管 | No | 5A991g. | Yes | No | |||||||||||||||||||||||||||||||
A5G35S008NT6
Air Fast RF Power GAN Transistor
|
$10.654
每个
|
NXP Semiconductors | 射频双极型晶体管 | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||
BFU730LXZ
Trans RF BJT NPN 3V 0.03A 160mW 3-Pin DFN_C T/R
|
库存
355
|
NXP Semiconductors | 射频双极型晶体管 | 3 | DFN_C | DFN | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||
BFU530XAR Trans RF BJT NPN 16V 0.065A 450mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-143B T/R |
|
NXP Semiconductors | 射频双极型晶体管 | 4 | SOT-143B | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | No | ||||||||||||||||||||||||
BFU520XVL
Trans RF BJT NPN 16V 0.05A 450mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-143B T/R
|
|
NXP Semiconductors | 射频双极型晶体管 | 4 | SOT-143B | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | No | ||||||||||||||||||||||||
RX1214B300YI,112 High Reliability RF BJT IC |
|
NXP Semiconductors | 射频双极型晶体管 |