NXP Semiconductors BJT RF
N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum DC Collector Current - (A) | Operational Bias Conditions | Minimum DC Current Gain | Minimum DC Current Gain Range | Typical Input Capacitance - (pF) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Maximum Power 1dB Compression - (dBm) | Typical Power Gain - (dB) | Maximum 3rd Order Intercept Point - (dBm) | Maximum Transition Frequency - (MHz) | Maximum Noise Figure - (dB) | Maximum Turn-On Time - (ns) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Più cercati
BFU550XAR
Trans RF BJT NPN 16V 0.08A 450mW 4-Pin SOT-143B T/R Automotive AEC-Q101
|
Scorte
1.900
Da $0.1868 a $0.2812
Per unità
|
NXP Semiconductors | RF BJT | NPN | Si | Single Dual Emitter | 1 | 30 | 16 | 3 | 0.08 | 8V/25mA | 60@15mA@8V | 50 to 120 | 1.11 | 0.72 | 450 | 13.5(Typ) | 26.5 | 23(Typ) | 11000(Typ) | 1.3(Min) | Tape and Reel | 4 | SOT-143B | SOT | No | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | No | ||
BFU550XRR
Trans RF BJT NPN 16V 0.08A 450mW 4-Pin SOT-143R T/R Automotive AEC-Q101
|
Scorte
18
Da $0.0694 a $0.0774
Per unità
|
NXP Semiconductors | RF BJT | NPN | Si | Single Dual Emitter | 1 | 30 | 16 | 3 | 0.08 | 8V/25mA | 60@15mA@8V | 50 to 120 | 0.87 | 0.41 | 450 | 13.5(Typ) | 26.5(Max) | 23(Typ) | 11000(Typ) | 1.25(Min) | Tape and Reel | 4 | SOT-143R | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | No | ||||
BFU710F,115
Trans RF BJT NPN 2.8V 0.01A 136mW 4-Pin DFP T/R
|
Scorte
20.407
Da $0.1904 a $0.2354
Per unità
|
NXP Semiconductors | RF BJT | NPN | SiGe | Single Dual Emitter | 1 | 10 | 2.8 | 1 | 0.01 | 2.5V/10mA | 200@1mA@2V | 200 to 300 | 0.262 | 0.021 | 136 | 5.5(Typ) | 30 | 19.5(Typ) | 43000(Typ) | 1.45(Typ) | Tape and Reel | 4 | DFP | DFP | No | No | No | No | No | EAR99 | Yes | No | ||||
BFU730F,115
Trans RF BJT NPN 2.8V 0.03A 197mW 4-Pin DFP T/R
|
Scorte
16.364
Da $0.1276 a $0.1471
Per unità
|
NXP Semiconductors | RF BJT | NPN | SiGe | Single Dual Emitter | 1 | 10 | 2.8 | 1 | 0.03 | 2.5V/20mA | 205@2mA@2V | 200 to 300 | 0.442 | 0.055 | 197 | 12.5(Typ) | 29 | 29(Typ) | 55000(Typ) | 1.3(Typ) | Tape and Reel | 4 | DFP | DFP | No | No | No | No | No | EAR99 | Yes | No | ||||
BFU768F,115
Trans RF BJT NPN 2.8V 0.07A 220mW 4-Pin DFP T/R
|
$0.1351
Per unità
|
NXP Semiconductors | RF BJT | NPN | Si | Single Dual Emitter | 1 | 10 | 2.8 | 1 | 0.07 | 155@10mA@2V | 120 to 200 | 220 | 5.9(Typ) | 13.1 | 18.8(Typ) | 1.2(Typ) | 300(Typ) | Tape and Reel | 4 | DFP | DFP | No | No | No | No | No | EAR99 | Yes | No | |||||||
BFU760F,115
Trans RF BJT NPN 2.8V 0.07A 220mW 4-Pin DFP T/R
|
Scorte
1.949
$0.1876
Per unità
|
NXP Semiconductors | RF BJT | NPN | SiGe | Single Dual Emitter | 1 | 10 | 2.8 | 1 | 0.07 | 2.5V/50mA | 155@10mA@2V | 120 to 200 | 1.045 | 0.175 | 220 | 18.5(Typ) | 25.5 | 33(Typ) | 45000(Typ) | 0.75(Typ) | Tape and Reel | 4 | DFP | DFP | No | No | No | No | No | EAR99 | Yes | No | ||||
BFU590GX
Trans RF BJT NPN 16V 0.3A 2000mW 4-Pin(3+Tab) SC-73 T/R Automotive AEC-Q101
|
Scorte
2.720
Da $0.7693 a $1.08
Per unità
|
NXP Semiconductors | RF BJT | NPN | Si | Single Dual Emitter | 1 | 30 | 16 | 3 | 0.3 | 8V/80mA | 60@80mA@8V | 50 to 120 | 3.9 | 1.9 | 2000 | 22.5(Typ) | 19.5 | 32(Typ) | 8500(Typ) | Tape and Reel | 4 | SC-73 | SC | No | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | No | |||
BFU610F,115
Trans RF BJT NPN 5.5V 0.01A 136mW 4-Pin DFP T/R
|
Scorte
3.353
Da $0.2055 a $0.3264
Per unità
|
NXP Semiconductors | RF BJT | NPN | Si | Single | 1 | 16 | 5.5 | 2.5 | 0.01 | 2V/10mA | 90@1mA@2V | 50 to 120 | 0.227 | 0.019 | 136 | 3.5(Typ) | 26 | 15000(Typ) | 1.7(Typ) | Tape and Reel | 4 | DFP | DFP | No | No | No | No | No | EAR99 | Yes | No | |||||
BFU590QX
Trans RF BJT NPN 16V 0.3A 2000mW 4-Pin(3+Tab) SOT-89 T/R Automotive AEC-Q101
|
Scorte
73.920
Da $0.4351 a $1.103
Per unità
|
NXP Semiconductors | RF BJT | NPN | Si | Single Dual Collector | 1 | 30 | 16 | 3 | 0.3 | 8V/80mA | 60@80mA@8V | 50 to 120 | 3.6 | 2 | 2000 | 23(Typ) | 17.5 | 32.5(Typ) | 8000(Typ) | Tape and Reel | 4 | SOT-89 | SOT | No | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | No | |||
BFU520YX
Trans RF BJT NPN 16V 0.05A 450mW 6-Pin TSSOP T/R Automotive AEC-Q101
|
Scorte
3.000
Da $0.3836 a $0.4665
Per unità
|
NXP Semiconductors | RF BJT | NPN | Si | Dual | 2 | 30 | 16 | 3 | 0.05 | 8V/10mA | 60@5mA@8V | 50 to 120 | 0.64 | 0.48 | 450 | 8.5(Typ) | 24 | 18(Typ) | 10000(Typ) | 1(Min) | Tape and Reel | 6 | TSSOP | SO | No | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | No | ||
BFU520WX
Trans RF BJT NPN 16V 0.05A 450mW 3-Pin SC-70 T/R Automotive AEC-Q101
|
Scorte
695
Da $0.1411 a $0.3412
Per unità
|
NXP Semiconductors | RF BJT | NPN | Si | Single | 1 | 30 | 16 | 3 | 0.05 | 8V/10mA | 60@5mA@8V | 50 to 120 | 0.64 | 0.55 | 450 | 8.5(Typ) | 24 | 18(Typ) | 10000(Typ) | 1(Min) | Tape and Reel | 3 | SC-70 | SOT | No | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | No | ||
BFU550WX
Trans RF BJT NPN 16V 0.08A 450mW 3-Pin SC-70 T/R Automotive AEC-Q101
|
Scorte
5.870
Da $0.2949 a $0.3301
Per unità
|
NXP Semiconductors | RF BJT | NPN | Si | Single | 1 | 30 | 16 | 3 | 0.08 | 8V/25mA | 60@15mA@8V | 50 to 120 | 1 | 0.74 | 450 | 13.5(Typ) | 24 | 23(Typ) | 11000(Typ) | 1.3(Min) | Tape and Reel | 3 | SC-70 | SOT | No | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | No | ||
BFQ18A,115
Trans RF BJT NPN 18V 0.15A 1000mW 4-Pin(3+Tab) SOT-89 T/R
|
|
NXP Semiconductors | RF BJT | 4 | SOT-89 | SOT | No | No | No | No | No | EAR99 | Yes | No | ||||||||||||||||||||||||
BFG325/XR,215
Trans RF BJT NPN 6V 0.035A 210mW 4-Pin(3+Tab) SOT-143R T/R
|
|
NXP Semiconductors | RF BJT | 4 | SOT-143R | SOT | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
BFG505,215
Trans RF BJT NPN 15V 0.018A 150mW 4-Pin(3+Tab) SOT-143B T/R
|
|
NXP Semiconductors | RF BJT | NPN | Si | Single Dual Emitter | 1 | 20 | 15 | 2.5 | 0.018 | 60@5mA@6V | 50 to 120 | 150 | 20 | 9000(Typ) | Tape and Reel | 4 | SOT-143B | SOT | No | No | No | No | No | EAR99 | Yes | No | ||||||||||
BFS17W115
Trans RF BJT NPN 15V 0.05A 300mW 3-Pin SC-70 T/R
|
|
NXP Semiconductors | RF BJT | NPN | Si | Single | 1 | 25 | 15 | 2.5 | 0.05 | 25@2mA@1V | 2 to 30 | 2 | 0.8 | 300 | 1600(Typ) | 4.5(Typ) | Tape and Reel | 3 | SC-70 | SOT | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||||
BFU520XAR
Trans RF BJT NPN 16V 0.05A 450mW 4-Pin SOT-143B T/R Automotive AEC-Q101
|
Da $0.0966 a $0.1013
Per unità
|
NXP Semiconductors | RF BJT | NPN | Si | Single Dual Emitter | 1 | 30 | 16 | 3 | 0.05 | 8V/10mA | 60@5mA@8V | 50 to 120 | 0.74 | 0.52 | 450 | 9.5(Typ) | 26 | 19.5(Typ) | 10500(Typ) | 1.1(Min) | Tape and Reel | 4 | SOT-143B | SOT | No | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | No | ||
BFU580GX
Trans RF BJT NPN 16V 0.1A 1000mW 4-Pin(3+Tab) SC-73 T/R Automotive AEC-Q101
|
Da $0.3036 a $0.3178
Per unità
|
NXP Semiconductors | RF BJT | NPN | Si | Single Dual Emitter | 1 | 30 | 16 | 3 | 0.1 | 8V/30mA | 60@30mA@8V | 50 to 120 | 1.5 | 1.1 | 1000 | 15.5(Typ) | 22.5 | 25(Typ) | 11000(Typ) | 1.4(Min) | Tape and Reel | 4 | SC-73 | SC | No | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | No | ||
BFU530XAR Trans RF BJT NPN 16V 0.065A 450mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-143B T/R |
|
NXP Semiconductors | RF BJT | NPN | Si | Single Dual Emitter | 1 | 30 | 16 | 3 | 0.065 | 8V/15mA | 60@10mA@8V | 50 to 120 | 0.93 | 0.65 | 450 | 10(Typ) | 24.5 | 19.5(Typ) | 11000(Typ) | 1.1(Min) | Tape and Reel | 4 | SOT-143B | SOT | No | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | No | |||
A5G35S004NT6
Air Fast RF Power GAN Transistor
|
$9.373
Per unità
|
NXP Semiconductors | RF BJT | No | 5A991g. | Yes | No | |||||||||||||||||||||||||||||||
MMRF5018HSR5
RF Power GAN Transistor
|
|
NXP Semiconductors | RF BJT | 3 | NI-400S-2SA | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
A5G38H045NT4 Air Fast RF Power GAN Transistor |
Da $17.22 a $18.66
Per unità
|
NXP Semiconductors | RF BJT | No | No | |||||||||||||||||||||||||||||||||
A5G35S008NT6
Air Fast RF Power GAN Transistor
|
$10.654
Per unità
|
NXP Semiconductors | RF BJT | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||
A5G26H110N-2496 Air Fast RF Power GaN Transistor |
Da $482.36 a $522.75
Per unità
|
NXP Semiconductors | RF BJT | No | EAR99 | No | ||||||||||||||||||||||||||||||||
A5G35H055NT4 Air Fast RF Power GAN Transistor |
$18.68
Per unità
|
NXP Semiconductors | RF BJT | No | Yes | No |