Raspberry Pi Foundation 模块上的系统 - SOM
型号 | 价格 | 库存 | 供应商 | 类别 | Processor Type | Processor Number | Processor Cores | JTAG Support | Data Cache Size - (B) | System Memory Type | System Memory Maximum Size - (B) | UART | USART | SPI | I2C | CAN | USB | SATA | PATA | GPIO | Audio Interfaces | RS485 | RS232 | RS422 | PCI | Display Type | Display Interface | Operating Systems | Linux | Medical Application | Product Length - (mm) | Product Depth - (mm) | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CM3 LITE
SOM with 1GB RAM
|
|
Raspberry Pi Foundation | 模块上的系统 - SOM | Raspberry Pi | BCM2837 | Quad Core | Yes | 512K | LPDDR2 | 1G | 2 | 0 | 2 | 2 | 0 | 1 | 0 | 0 | 48 | 0 | 0 | 0 | 0 | 0 | LCD | DPI|DSI|HDMI | Linux Kernel | No | 67.6 | 31 | No | Unknown | Unknown | Unknown | 5A992c. | No | ||
RASPBERRYPI CM3+/32GB
SODIMM SOM with Core Processor
|
|
Raspberry Pi Foundation | 模块上的系统 - SOM | No | Unknown | Unknown | Unknown | 5A992c. | No |