ReFLEX CES System On Modules SOM
型号 | 价格 | 库存 | 供应商 | 类别 | Processor Type | Processor Family | Processor Speed - (Hz) | Form Factor | JTAG Support | Number of System Memory | System Memory Type | System Memory Maximum Size - (B) | System Memory Speed | UART | USART | SPI | I2C | CAN | USB | SATA | PATA | GPIO | Audio Interfaces | RS485 | RS232 | RS422 | PCI | Ethernet Speed | Display Type | Display Interface | Product Length - (mm) | Product Depth - (mm) | Product Height - (mm) | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
COMXPRESSSXS10L-2800T
ComXpressSX Stratix® 10
|
|
ReFLEX CES | 模块上的系统 - SOM | ARM | Cortex A53 | 1.5G | Basic COM Express | Yes | 4 | DDR4 | 24G | 2133MHz|2400MHz | 1 | 0 | 4 | 1 | 0 | 4 | 2 | 0 | 8 | 0 | 0 | 0 | 0 | 0 | 10Mbps/100Mbps/1000Mbps/10000Mbps | CRT | DP | 125 | 95 | 10.16 | No | Unknown | Unknown | Unknown | ||
RXCA10S066PF34-SOM02I SOM with Cortex A9 Processor 8GB RAM |
$2,002.74
每个
|
ReFLEX CES | 模块上的系统 - SOM | Unknown | Unknown | Unknown | 4A994.i |