Renesas Electronics America Inc 微控制器及处理器
型号 | 价格 | 库存 | 供应商 | 类别 | Family Name | Instruction Set Architecture | Device Core | Core Architecture | Maximum CPU Frequency - (MHz) | Program Memory Type | Maximum Clock Rate - (MHz) | USB | Data Bus Width - (bit) | Program Memory Size | RAM Size | Minimum Operating Supply Voltage - (V) | I2C | Programmability | Number of Programmable I/Os | Number of Timers | PWM | Number of ADCs | ADC Channels | DAC Channels | ADC Resolution - (bit) | Number of DACs | USART | UART | DAC Resolution - (bit) | Bluetooth | SPI | I2S | CAN | Ethernet | Watchdog | Maximum Operating Supply Voltage - (V) | Packaging | Interface Type | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DF2633TE25V MCU 16-bit H8S CISC 256KB Flash 3.3V/5V 120-Pin TQFP Tray |
|
Intersil | Microcontrollers - MCUs | H8S | CISC | H8S | H8S | 25 | Flash | 25 | 0 | 16 | 256KB | 16KB | 2 | Yes | 73 | 8 | 1 | Single | 16 | 4 | 10 | Single | 0 | 0 | 8 | 0 | 0 | 0 | 0 | 1 | Tray | I2C/SCI | No | No | EAR99 | No | ||||
R5F100GEAFB#30
MCU 16-bit RL78 CISC 64KB Flash 1.8V/2.5V/3.3V/5V 48-Pin LFQFP
|
|
Intersil | Microcontrollers - MCUs | RL78 | CISC | RL78 | RL78 | 32 | Flash | 32 | 0 | 16 | 64KB | 4KB | 1 | Yes | 44 | 2 | 1 | Single | 10 | 10 | 0 | 3 | 0 | 0 | 0 | 0 | 1 | CSI/I2C/UART | No | No | 3A991 | No | ||||||||
R8A77440HA02BG#UA MCU 32-bit ARM Cortex A15 RISC ROMLess 3.3V 831-Pin FBGA |
|
Intersil | Microcontrollers - MCUs | No | No | 3A991 | No | |||||||||||||||||||||||||||||||||||
R5F100LGAFB#X0
MCU 16-bit RL78 CISC 128KB Flash 1.8V/2.5V/3.3V/5V 64-Pin LFQFP T/R
|
|
Intersil | Microcontrollers - MCUs | No | No | 3A991 | No | |||||||||||||||||||||||||||||||||||
TW8804-LC3-GRSHT
Display Processor Automotive T/R
|
|
Intersil | 处理器杂项 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||||||||||
R5F10BAGLSP#W5 MCU 16-bit RL78 CISC 128KB Flash 2.5V/3.3V/5V Automotive 30-Pin LSSOP T/R |
|
Intersil | Microcontrollers - MCUs | Unknown | Unknown | 3A991 | No | |||||||||||||||||||||||||||||||||||
DF2328BVF25WV
MCU 16-bit H8S/2000 CISC 256KB Flash 3.3V 128-Pin PQFP Tray
|
|
Intersil | Microcontrollers - MCUs | H8S | CISC | H8S/2000 | H8S | 25 | Flash | 25 | 0 | 16 | 256KB | 8KB | 0 | Yes | 87 | 2 | Single | 8 | 2 | 10 | Single | 0 | 0 | 8 | No | 0 | 0 | 0 | 0 | 1 | Tray | SCI | No | No | EAR99 | No | ||||
D12350F20V
MCU 16-bit H8S/2000 CISC ROMLess 5V 128-Pin PQFP Tray
|
|
Intersil | Microcontrollers - MCUs | H8S | CISC | H8S/2000 | H8S | 20 | ROMLess | 20 | 0 | 16 | 2KB | 0 | No | 87 | 8 | Single | 8 | 2 | 10 | Single | 0 | 0 | 8 | 0 | 0 | 0 | 0 | Tray | SCI | No | No | EAR99 | No | |||||||
DF2319VTE25V
MCU 16-bit H8S/2000 CISC 512KB Flash 3.3V 100-Pin TQFP Tray
|
|
Intersil | Microcontrollers - MCUs | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
R5F10267ASP#V0
MCU 16-bit RL78 CISC 4KB Flash 2.5V/3.3V/5V 20-Pin LSSOP Tube
|
|
Intersil | Microcontrollers - MCUs | No | No | 3A991 | No | |||||||||||||||||||||||||||||||||||
UPD78F9418AGC-8BT-A
MCU 8-bit 78K0S CISC 32KB Flash 2.5V/3.3V/5V 80-Pin PQFP
|
|
Intersil | Microcontrollers - MCUs | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
R5F562TAADFM#V1
MCU 32-bit RX CISC 256KB Flash 5V 64-Pin LFQFP Tray
|
|
Intersil | Microcontrollers - MCUs | No | No | 3A991 | No |