Rubycon Corporation 电容器
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Tolerance | Voltage | Dielectric | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Construction | Size - (mm) | Operating Temperature - (°C) | Terminal Pitch - (mm) | Package/Case | Termination Style | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35PJV330MTPA10X10.5 Cap Aluminum Polymer Hybrid Automotive AEC-Q200 |
库存
1,500
$0.4309
每个
|
Rubycon | 铝聚合物电容器 | Yes | AEC-Q200 | Yes | Unknown | ||||||||||||||||||||||||||||
热门搜索
100F2D473KTV
Cap Film 0.047uF 100V PET 10% (9 X 4.5 X 12.5mm) Radial 5mm 105°C
|
从 $0.2324 到 $0.2518
每个
|
Rubycon | 塑料薄膜电容器 | 0.047uF | 10% | 100VDC | PET | 9 X 4.5 X 12.5 | 5 | Radial | 12.5(Max) | No | No | No | No | EAR99 | No | ||||||||||||||||||
63PFV33M8X10.5
Cap Aluminum Polymer Hybrid 33uF 63VDC 20%( 8 X 10.5mm) SMD 0.04 Ohm 1.1A 4000h 125°C Automotive AEC-Q200
|
|
Rubycon | 铝聚合物电容器 | Polymer Hybrid | 33uF | 20% | 63VDC | Ultra Low | 0.04 | 1100 | 20.8@2Min | 4000 | Cylindrical | 8 X 10.5 | 10.5(Max) | 8 | Polar | 8 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||
50MU684MB23225
Cap Film 0.68uF 50V 20% (3.2 X 2.5 X 1.8mm) SMD 105°C
|
从 $2.1557 到 $2.3362
每个
|
Rubycon | 塑料薄膜电容器 | Polymer Film | 0.68uF | 20% | 50VDC | Flat | 3.2 X 2.5 X 1.8 | 1210 | 1.8 | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
50MU104MA13216
Cap Film 0.1uF 50V Polymer 20%( 3.2 X 1.6 X 1mm) SMD 105°C
|
从 $2.4813 到 $2.6478
每个
|
Rubycon | 塑料薄膜电容器 | Polymer Film | 0.1uF | 20% | 50VDC | Polymer | Flat | 3.2 X 1.6 X 1 | N/R | 1206 | N/R | 1 | N/R | Non Polar | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||
80PFV22M8X10.5 Conductive Polymer Aluminum Solid Electrolytic Capacitor |
从 $1.2896 到 $1.3758
每个
|
Rubycon | 铝聚合物电容器 | ||||||||||||||||||||||||||||||||
50PFV33M6.3X8 Cap Aluminum Polymer Hybrid 33uF 50VDC 20%( 6.3 X 8mm) SMD 0.04 Ohm 1.1A 4000h 125°C Automotive AEC-Q200 |
从 $0.5053 到 $0.5561
每个
|
Rubycon | 铝聚合物电容器 | Polymer Hybrid | 33uF | 20% | 50VDC | 0.04 | 4000 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
16MU473KY11608 Polymer Multi-Layer Film Capacitor |
|
Rubycon | 塑料薄膜电容器 | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
450MPK225J
Cap Film 2.2uF 450V PP 5% (18 X 13 X 19mm) Radial 15mm 105°C Bulk
|
从 $0.6221 到 $0.8948
每个
|
Rubycon | 塑料薄膜电容器 | 2.2uF | 5% | 450VDC | PP | 18 X 13 X 19 | 15 | Radial | 19(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
25MU106MD15750
Cap Film 10uF 25V Polymer 20%( 5.7 X 5 X 1.8mm) SMD 125°C
|
|
Rubycon | 塑料薄膜电容器 | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
35PFV150MTPA8X10.5 Cap, Apoly, 150uF, 35V, 20%, 8010, 27Mohms, 600mA, 4Khr, 125C Automotive AEC-Q200 |
从 $0.6656 到 $0.7213
每个
|
Rubycon | 铝聚合物电容器 | Yes | AEC-Q200 | Yes | Yes | No | |||||||||||||||||||||||||||
50PJV150M10X10.5 Cap Aluminum Polymer Hybrid 150uF 50VDC 20%( 10 X 10.5mm) SMD 0.028 Ohm 2.2A 4000h 125°C Automotive AEC-Q200 |
从 $1.4657 到 $1.5672
每个
|
Rubycon | 铝聚合物电容器 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
450MMG105K
Cap Film 1uF 450V PET 10%( 18 X 8.5 X 17mm) Radial 15mm 105°C
|
从 $1.6737 到 $1.8139
每个
|
Rubycon | 塑料薄膜电容器 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
25MU156MD35750
Cap Film 15uF 25V Polymer 20%( 5.7 X 5 X 2.6mm) SMD 105°C
|
|
Rubycon | 塑料薄膜电容器 | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
450MPK475K
Cap Film 4.7uF 450V PP 10% (18 X 19 X 25.5mm) Radial 15mm 105°C Bulk
|
|
Rubycon | 塑料薄膜电容器 | 4.7uF | 10% | 450VDC | PP | 18 X 19 X 25.5 | 15 | Radial | 25.5(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
50PSV100M10X10.5 Conductive Polymer Aluminum Solid Electrolytic Capacitors |
从 $1.4474 到 $1.5486
每个
|
Rubycon | 铝聚合物电容器 | Unknown | Unknown | Unknown | No | ||||||||||||||||||||||||||||
100F2D104K
POLYESTER FILM CAPACITORS
|
从 $2.362 到 $2.56
每个
|
Rubycon | 塑料薄膜电容器 | Non Polar | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
100F2D472K Polyester Film Capacitor |
从 $1.0464 到 $1.1314
每个
|
Rubycon | 塑料薄膜电容器 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
16MU475MC14532
Cap Film 4.7uF 16V Polymer 20%( 4.5 X 3.2 X 1.4mm) SMD 125°C
|
从 $2.6191 到 $2.8511
每个
|
Rubycon | 塑料薄膜电容器 | Polymer Film | 4.7uF | 20% | 16VDC | Flat | 4.5 X 3.2 X 1.4 | 1812 | 1.4 | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
16MU335MB33225
Cap Film 3.3uF 16V Polymer 20%( 3.2 X 2.5 X 2mm) SMD 125°C
|
从 $2.056 到 $2.2282
每个
|
Rubycon | 塑料薄膜电容器 | Polymer Film | 3.3uF | 20% | 16VDC | Flat | 3.2 X 2.5 X 2 | 1210 | 2 | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
16MU225MB23225
Cap Film 2.2uF 16V Polymer 20%( 3.2 X 2.5 X 1.8mm) SMD 125°C
|
从 $2.1877 到 $2.3709
每个
|
Rubycon | 塑料薄膜电容器 | Polymer Film | 2.2uF | 20% | 16VDC | Flat | 3.2 X 2.5 X 1.8 | 1210 | 1.8 | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
25PEV330M10X10.5
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 2.74A 10000h 105°C Automotive AEC-Q200
|
从 $0.5944 到 $0.6455
每个
|
Rubycon | 铝聚合物电容器 | Polymer Hybrid | 330uF | 20% | 25VDC | Ultra Low | 0.02 | 2500 | 82.5@2Min | 10000 | Cylindrical | 10 X 10.5 | 10.5(Max) | 10 | Polar | 14 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
25PEV100M6.3X8
Cap Aluminum Polymer Hybrid 100uF 25VDC 20%( 6.3 X 8mm) SMD 0.03 Ohm 2.2A 10000h 105°C Automotive AEC-Q200
|
从 $0.3747 到 $0.4085
每个
|
Rubycon | 铝聚合物电容器 | Polymer Hybrid | 100uF | 20% | 25VDC | Ultra Low | 0.03 | 2000 | 25@2Min | 10000 | Cylindrical | 6.3 X 8 | 8 | 6.3 | Polar | 14 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
35PEV150M8X10.5
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10.5mm) SMD 0.027 Ohm 2.52A 10000h 105°C Automotive AEC-Q200
|
从 $0.4991 到 $0.592
每个
|
Rubycon | 铝聚合物电容器 | Polymer Hybrid | 150uF | 20% | 35VDC | Ultra Low | 0.027 | 2300 | 52.5@2Min | 10000 | Cylindrical | 8 X 10.5 | 10.5(Max) | 8 | Polar | 12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
35PFV270M10X10.5
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 2A 4000h 125°C Automotive AEC-Q200
|
从 $0.6218 到 $0.699
每个
|
Rubycon | 铝聚合物电容器 | Polymer Hybrid | 270uF | 20% | 35VDC | Ultra Low | 0.02 | 2000 | 94.5@2Min | 4000 | Cylindrical | 10 X 10.5 | 10.5(Max) | 10 | Polar | 12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |