Same Sky 散热器
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Material | Thermal Resistance | Fin Style | Device Cooled | Finish | Product Weight - (g) | Product Length - (mm) | Product Depth - (mm) | Product Height - (mm) | Product Diameter - (mm) | AEC Qualified | Auto motive | P PAP | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HSS-B20-CP-01 Heat Sink Passive TO-220 Screw Mount Aluminum 1050 28.85°C/W Black Anodized |
|
Same Sky | 散热器 | Passive | Aluminum 1050 | 28.85 | TO-220 | Black Anodized | N/A | 22.86 | 16.51 | 9.52 | N/R | No | No | No | No | ||
HSB10-232306 23 x 23 mm, BGA Heat Sink, Aluminum, PCB |
|
Same Sky | 散热器 | Aluminum 6063-T5 | Extruded | BGA | 23 | 23 | 6 | No | No | No | No | ||||||
HSE10-B20-NP Extruded Heat Sink, Aluminum, PCB |
|
Same Sky | 散热器 | Aluminum 1050 | Extruded | 12 | 25 | 4.5 | No | No | No | No | |||||||
HSB21-454515 Heat Sink Passive BGA Pin Array Adhesive Aluminum 6063-T5 2.8°C/W Black Anodized |
|
Same Sky | 散热器 | No | No | No | No | ||||||||||||
HSS09-B20-P431 Stamped Heat Sink, TO-220, Aluminum, PCB, 4.31 mm Solder Pin |
|
Same Sky | 散热器 | No | No | No | No | ||||||||||||
HSB43-454515P BGA Heat Sink |
|
Same Sky | 散热器 | No |