Same Sky 排风机和风扇
型号 | 价格 | 库存 | 供应商 | 类别 | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CFM-6010V-135-250 DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 14.3CFM 25dB 60 X 60 X 10mm |
|
Same Sky | 排风机和风扇 | DC Fan | 0.087 | 3500 | 14.3 | 0.1inH2O | 25 | omniCOOL | Square | 60 X 60 X 10 | Axial | 23 | 60 | 10 | 60 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-6015V-139-292-20 DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 22.8CFM 29.2dB 60 X 60 X 15mm |
|
Same Sky | 排风机和风扇 | DC Fan | 0.079 | 3900 | 22.8 | 0.14inH2O | 29.2 | omniCOOL | Square | 60 X 60 X 15 | Axial | 35.5 | 60 | 15 | 60 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-6010V-135-250-20 DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 14.3CFM 25dB 60 X 60 X 10mm |
|
Same Sky | 排风机和风扇 | DC Fan | 0.087 | 3500 | 14.3 | 0.1inH2O | 25 | omniCOOL | Square | 60 X 60 X 10 | Axial | 23 | 60 | 10 | 60 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-6015V-147-342 DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 26.4CFM 34.2dB 60 X 60 X 15mm |
|
Same Sky | 排风机和风扇 | DC Fan | 0.147 | 4700 | 26.4 | 0.18inH2O | 34.2 | omniCOOL | Square | 60 X 60 X 15 | Axial | 35.5 | 60 | 15 | 60 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-6010V-140-285 DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 16.3CFM 28.5dB 60 X 60 X 10mm |
|
Same Sky | 排风机和风扇 | DC Fan | 0.125 | 4000 | 16.3 | 0.12inH2O | 28.5 | omniCOOL | Square | 60 X 60 X 10 | Axial | 23 | 60 | 10 | 60 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-6015V-147-342-20 DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 26.4CFM 34.2dB 60 X 60 X 15mm Tachometer |
|
Same Sky | 排风机和风扇 | DC Fan | 0.147 | 4700 | 26.4 | 0.18inH2O | 34.2 | omniCOOL | Square | 60 X 60 X 15 | Axial | 35.5 | 60 | 15 | 60 | Polybutylene Terephthalate | Unknown | No | No | No | No | ||||||||
CFM-6010V-140-285-20 DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 16.3CFM 28.5dB 60 X 60 X 10mm |
|
Same Sky | 排风机和风扇 | DC Fan | 0.125 | 4000 | 16.3 | 0.12inH2O | 28.5 | omniCOOL | Square | 60 X 60 X 10 | Axial | 23 | 60 | 10 | 60 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-6015V-154-362 DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 30.4CFM 36.2dB 60 X 60 X 15mm |
|
Same Sky | 排风机和风扇 | DC Fan | 0.213 | 5400 | 30.4 | 0.22inH2O | 36.2 | omniCOOL | Square | 60 X 60 X 15 | Axial | 35.5 | 60 | 15 | 60 | Polybutylene Terephthalate | Yes | No | No | No | No | ||||||||
CFM-6015V-154-362-20 DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 30.4CFM 36.2dB 60 X 60 X 15mm |
|
Same Sky | 排风机和风扇 | DC Fan | 0.213 | 5400 | 30.4 | 0.22inH2O | 36.2 | omniCOOL | Square | 60 X 60 X 15 | Axial | 35.5 | 60 | 15 | 60 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-6015V-239-292 DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 22.8CFM 29.2dB 60 X 60 X 15mm |
|
Same Sky | 排风机和风扇 | DC Fan | 0.048 | 3900 | 22.8 | 0.14inH2O | 29.2 | omniCOOL | Square | 60 X 60 X 15 | Axial | 35.5 | 60 | 15 | 60 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-6015V-247-342 DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 26.4CFM 34.2dB 60 X 60 X 15mm |
|
Same Sky | 排风机和风扇 | DC Fan | 0.087 | 4700 | 26.4 | 0.18inH2O | 34.2 | omniCOOL | Square | 60 X 60 X 15 | Axial | 35.5 | 60 | 15 | 60 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-6025BF-135-274-20 DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 16.76CFM 27.5dB 60 X 60 X 25.4mm Tachometer Box |
|
Same Sky | 排风机和风扇 | DC Fan | 0.09 | 3500 | 16.76 | 0.11inH2O | 27.5 | Ball | Square | 60 X 60 X 25.4 | Axial | 64.2 | 60 | 25.4 | 60 | Box | Polybutylene Terephthalate | No | No | No | No | ||||||||
CFM-8025BG-270-517 DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 72.44CFM 51.8dB 80 X 80 X 25.4mm Box |
|
Same Sky | 排风机和风扇 | DC Fan | 0.56 | 7000 | 72.44 | 0.84inH2O | 51.8 | Ball | Square | 80 X 80 X 25.4 | Axial | 105.2 | 80 | 25.4 | 80 | Box | Polybutylene Terephthalate | No | No | No | No | ||||||||
CFM-8025BG-270-517-20 DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 72.44CFM 51.8dB 80 X 80 X 25.4mm Tachometer Box |
|
Same Sky | 排风机和风扇 | DC Fan | 0.56 | 7000 | 72.44 | 0.84inH2O | 51.8 | Ball | Square | 80 X 80 X 25.4 | Axial | 105.2 | 80 | 25.4 | 80 | Box | Polybutylene Terephthalate | No | No | No | No | ||||||||
CFM-8025BG-280-546 80 x 80 mm DC Axial Fan |
|
Same Sky | 排风机和风扇 | Unknown | Unknown | Unknown | No | ||||||||||||||||||||||||
CFM-8025BG-290-572 80 x 80 mm DC Axial Fan |
|
Same Sky | 排风机和风扇 | No | |||||||||||||||||||||||||||
CFM-8025BG-170-517-22 DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 93.14CFM 51.8dB 80 X 80 X 25.4mm PWM/Tachometer |
|
Same Sky | 排风机和风扇 | DC Fan | 0.75 | 7000 | 93.14 | 1.38inH2O | 51.8 | Ball | Square | 80 X 80 X 25.4 | Axial | 105.5 | 80 | 25.4 | 80 | Polybutylene Terephthalate | Unknown | No | No | No | No | ||||||||
CFM-8025BG-180-546-20 80 x 80 mm DC Axial Fan |
|
Same Sky | 排风机和风扇 | No | No | No | No | ||||||||||||||||||||||||
CFM-8025BG-190-572-22 80 x 80 mm DC Axial Fan, Ball Bearing |
|
Same Sky | 排风机和风扇 | No | |||||||||||||||||||||||||||
CFM-8025BG-240-396 DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 41.4CFM 39.6dB 80 X 80 X 25.4mm Box |
|
Same Sky | 排风机和风扇 | DC Fan | 0.15 | 4000 | 41.4 | 0.27inH2O | 39.6 | Ball | Square | 80 X 80 X 25.4 | Axial | 105.5 | 80 | 25.4 | 80 | Box | Polybutylene Terephthalate | No | No | No | No | ||||||||
CFM-8025BG-240-396-20 DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 41.4CFM 39.6dB 80 X 80 X 25.4mm Tachometer Box |
|
Same Sky | 排风机和风扇 | DC Fan | 0.15 | 4000 | 41.4 | 0.27inH2O | 39.6 | Ball | Square | 80 X 80 X 25.4 | Axial | 105.5 | 80 | 25.4 | 80 | Box | Polybutylene Terephthalate | No | No | No | No | ||||||||
CFM-8025BG-250-444 DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 51.74CFM 44.5dB 80 X 80 X 25.4mm Box |
|
Same Sky | 排风机和风扇 | DC Fan | 0.2 | 5000 | 51.74 | 0.43inH2O | 44.5 | Ball | Square | 80 X 80 X 25.4 | Axial | 105.5 | 80 | 25.4 | 80 | Box | Polybutylene Terephthalate | No | No | No | No | ||||||||
CFM-8025BG-250-444-20 DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 51.74CFM 44.5dB 80 X 80 X 25.4mm Tachometer Box |
|
Same Sky | 排风机和风扇 | DC Fan | 0.2 | 5000 | 51.74 | 0.43inH2O | 44.5 | Ball | Square | 80 X 80 X 25.4 | Axial | 105.5 | 80 | 25.4 | 80 | Box | Polybutylene Terephthalate | No | No | No | No | ||||||||
CFM-8025BG-260-484 DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 62.09CFM 48.4dB 80 X 80 X 25.4mm Box |
|
Same Sky | 排风机和风扇 | DC Fan | 0.3 | 6000 | 62.09 | 0.61inH2O | 48.4 | Ball | Square | 80 X 80 X 25.4 | Axial | 105.5 | 80 | 25.4 | 80 | Box | Polybutylene Terephthalate | No | No | No | No | ||||||||
CFM-8025BG-260-484-20 DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 62.09CFM 48.4dB 80 X 80 X 25.4mm Tachometer Box |
|
Same Sky | 排风机和风扇 | DC Fan | 0.3 | 6000 | 62.09 | 0.61inH2O | 48.4 | Ball | Square | 80 X 80 X 25.4 | Axial | 105.5 | 80 | 25.4 | 80 | Box | Polybutylene Terephthalate | No | No | No | No |