Same Sky 排风机和风扇
型号 | 价格 | 库存 | 供应商 | 类别 | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CFM-6025BF-150-351 DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 23.95CFM 35.2dB 60 X 60 X 25.4mm Box |
|
Same Sky | 排风机和风扇 | DC Fan | 0.23 | 5000 | 23.95 | 0.22inH2O | 35.2 | Ball | Square | 60 X 60 X 25.4 | Axial | 64.2 | 60 | 25.4 | 60 | Box | Polybutylene Terephthalate | No | No | No | No | ||||||||
CFM-6025BF-150-351-20 DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 23.95CFM 35.2dB 60 X 60 X 25.4mm Tachometer Box |
|
Same Sky | 排风机和风扇 | DC Fan | 0.23 | 5000 | 23.95 | 0.22inH2O | 35.2 | Ball | Square | 60 X 60 X 25.4 | Axial | 64.2 | 60 | 25.4 | 60 | Box | Polybutylene Terephthalate | No | No | No | No | ||||||||
CFM-6025BF-165-408 DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 31.13CFM 40.9dB 60 X 60 X 25.4mm Box |
|
Same Sky | 排风机和风扇 | DC Fan | 0.42 | 6500 | 31.13 | 0.37inH2O | 40.9 | Ball | Square | 60 X 60 X 25.4 | Axial | 64.2 | 60 | 25.4 | 60 | Box | Polybutylene Terephthalate | No | No | No | No | ||||||||
CFM-6025BF-165-408-20 DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 31.13CFM 40.9dB 60 X 60 X 25.4mm Tachometer Box |
|
Same Sky | 排风机和风扇 | DC Fan | 0.42 | 6500 | 31.13 | 0.37inH2O | 40.9 | Ball | Square | 60 X 60 X 25.4 | Axial | 64.2 | 60 | 25.4 | 60 | Box | Polybutylene Terephthalate | No | No | No | No | ||||||||
CFM-6025BF-175-439 DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 35.92CFM 44dB 60 X 60 X 25.4mm Box |
|
Same Sky | 排风机和风扇 | DC Fan | 0.54 | 7500 | 35.92 | 0.5inH2O | 44 | Ball | Square | 60 X 60 X 25.4 | Axial | 64.2 | 60 | 25.4 | 60 | Box | Polybutylene Terephthalate | No | No | No | No | ||||||||
CFM-6025BF-175-439-20 DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 35.92CFM 44dB 60 X 60 X 25.4mm Tachometer Box |
|
Same Sky | 排风机和风扇 | DC Fan | 0.54 | 7500 | 35.92 | 0.5inH2O | 44 | Ball | Square | 60 X 60 X 25.4 | Axial | 64.2 | 60 | 25.4 | 60 | Box | Polybutylene Terephthalate | No | No | No | No | ||||||||
CFM-6025BF-190-479 DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 43.1CFM 47.9dB 60 X 60 X 25.4mm Box |
|
Same Sky | 排风机和风扇 | DC Fan | 0.69 | 9000 | 43.1 | 0.72inH2O | 47.9 | Ball | Square | 60 X 60 X 25.4 | Axial | 64.2 | 60 | 25.4 | 60 | Box | Polybutylene Terephthalate | No | No | No | No | ||||||||
CFM-6025BF-190-479-20 DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 43.1CFM 47.9dB 60 X 60 X 25.4mm Tachometer Box |
|
Same Sky | 排风机和风扇 | DC Fan | 0.69 | 9000 | 43.1 | 0.72inH2O | 47.9 | Ball | Square | 60 X 60 X 25.4 | Axial | 64.2 | 60 | 25.4 | 60 | Box | Polybutylene Terephthalate | No | No | No | No | ||||||||
CFM-6025BF-190-479-22 60 x 60 mm DC Axial Fan, Ball Bearing |
|
Same Sky | 排风机和风扇 | No | |||||||||||||||||||||||||||
CFM-6025BF-235-274 DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 16.76CFM 27.5dB 60 X 60 X 25.4mm Box |
|
Same Sky | 排风机和风扇 | DC Fan | 0.06 | 3500 | 16.76 | 0.11inH2O | 27.5 | Ball | Square | 60 X 60 X 25.4 | Axial | 64.2 | 60 | 25.4 | 60 | Box | Polybutylene Terephthalate | No | No | No | No | ||||||||
CFM-6025BF-235-274-20 DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 16.76CFM 27.5dB 60 X 60 X 25.4mm Tachometer Box |
|
Same Sky | 排风机和风扇 | DC Fan | 0.06 | 3500 | 16.76 | 0.11inH2O | 27.5 | Ball | Square | 60 X 60 X 25.4 | Axial | 64.2 | 60 | 25.4 | 60 | Box | Polybutylene Terephthalate | No | No | No | No | ||||||||
CFM-6025BF-250-351 DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 23.95CFM 35.2dB 60 X 60 X 25.4mm Box |
|
Same Sky | 排风机和风扇 | DC Fan | 0.11 | 5000 | 23.95 | 0.22inH2O | 35.2 | Ball | Square | 60 X 60 X 25.4 | Axial | 64.2 | 60 | 25.4 | 60 | Box | Polybutylene Terephthalate | No | No | No | No | ||||||||
CFM-6025BF-250-351-20 DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 23.95CFM 35.2dB 60 X 60 X 25.4mm Tachometer Box |
|
Same Sky | 排风机和风扇 | DC Fan | 0.11 | 5000 | 23.95 | 0.22inH2O | 35.2 | Ball | Square | 60 X 60 X 25.4 | Axial | 64.2 | 60 | 25.4 | 60 | Box | Polybutylene Terephthalate | No | No | No | No | ||||||||
CFM-6025BF-265-408 DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 31.13CFM 40.9dB 60 X 60 X 25.4mm Box |
|
Same Sky | 排风机和风扇 | DC Fan | 0.17 | 6500 | 31.13 | 0.37inH2O | 40.9 | Ball | Square | 60 X 60 X 25.4 | Axial | 64.2 | 60 | 25.4 | 60 | Box | Polybutylene Terephthalate | No | No | No | No | ||||||||
CFM-6025BF-265-408-20 DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 31.13CFM 40.9dB 60 X 60 X 25.4mm Tachometer Box |
|
Same Sky | 排风机和风扇 | DC Fan | 0.17 | 6500 | 31.13 | 0.37inH2O | 40.9 | Ball | Square | 60 X 60 X 25.4 | Axial | 64.2 | 60 | 25.4 | 60 | Box | Polybutylene Terephthalate | No | No | No | No | ||||||||
CFM-6025BF-275-439 DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 35.92CFM 44dB 60 X 60 X 25.4mm Box |
|
Same Sky | 排风机和风扇 | DC Fan | 0.3 | 7500 | 35.92 | 0.5inH2O | 44 | Ball | Square | 60 X 60 X 25.4 | Axial | 64.2 | 60 | 25.4 | 60 | Box | Polybutylene Terephthalate | No | No | No | No | ||||||||
CFM-6025BF-275-439-20 DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 35.92CFM 44dB 60 X 60 X 25.4mm Tachometer Box |
|
Same Sky | 排风机和风扇 | DC Fan | 0.3 | 7500 | 35.92 | 0.5inH2O | 44 | Ball | Square | 60 X 60 X 25.4 | Axial | 64.2 | 60 | 25.4 | 60 | Box | Polybutylene Terephthalate | No | No | No | No | ||||||||
CFM-6025BF-275-439-22 60 x 60 mm DC Axial Fan, Ball Bearing |
|
Same Sky | 排风机和风扇 | No | |||||||||||||||||||||||||||
CFM-6025BF-290-479 DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 43.1CFM 47.9dB 60 X 60 X 25.4mm Box |
|
Same Sky | 排风机和风扇 | DC Fan | 0.42 | 9000 | 43.1 | 0.72inH2O | 47.9 | Ball | Square | 60 X 60 X 25.4 | Axial | 64.2 | 60 | 25.4 | 60 | Box | Polybutylene Terephthalate | No | No | No | No | ||||||||
CFM-6025BF-290-479-20 DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 43.1CFM 47.9dB 60 X 60 X 25.4mm Tachometer Box |
|
Same Sky | 排风机和风扇 | DC Fan | 0.42 | 9000 | 43.1 | 0.72inH2O | 47.9 | Ball | Square | 60 X 60 X 25.4 | Axial | 64.2 | 60 | 25.4 | 60 | Box | Polybutylene Terephthalate | No | No | No | No | ||||||||
CFM-6025V-252-312-20 DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 27CFM 31.2dB 60 X 60 X 25mm |
|
Same Sky | 排风机和风扇 | DC Fan | 0.092 | 5200 | 27 | 0.31inH2O | 31.2 | omniCOOL | Square | 60 X 60 X 25 | Axial | 45 | 60 | 25 | 60 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-6025BF-175-439-22 60 x 60 mm DC Axial Fan, Ball Bearing |
|
Same Sky | 排风机和风扇 | No | No | No | No | ||||||||||||||||||||||||
CFM-6025V-245-270-20 DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 23.5CFM 27dB 60 X 60 X 25mm |
|
Same Sky | 排风机和风扇 | DC Fan | 0.058 | 4500 | 23.5 | 0.21inH2O | 27 | omniCOOL | Square | 60 X 60 X 25 | Axial | 45 | 60 | 25 | 60 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-6025V-252-312 DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 27CFM 31.2dB 60 X 60 X 25mm |
|
Same Sky | 排风机和风扇 | DC Fan | 0.092 | 5200 | 27 | 0.31inH2O | 31.2 | omniCOOL | Square | 60 X 60 X 25 | Axial | 45 | 60 | 25 | 60 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-2006CF-060-078 5 V, 0.05 A, 20 x 20 x 6 mm, omniCOOL DC Axial Fan |
|
Same Sky | 排风机和风扇 | No | No | No | No |