Same Sky 排风机和风扇
型号 | 价格 | 库存 | 供应商 | 类别 | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CFM-6015V-247-342-20 DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 26.4CFM 34.2dB 60 X 60 X 15mm |
|
Same Sky | 排风机和风扇 | DC Fan | 0.087 | 4700 | 26.4 | 0.18inH2O | 34.2 | omniCOOL | Square | 60 X 60 X 15 | Axial | 35.5 | 60 | 15 | 60 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-6015V-254-362 DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 30.4CFM 36.2dB 60 X 60 X 15mm |
|
Same Sky | 排风机和风扇 | DC Fan | 0.098 | 5400 | 30.4 | 0.22inH2O | 36.2 | omniCOOL | Square | 60 X 60 X 15 | Axial | 35.5 | 60 | 15 | 60 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-6015V-254-362-20 DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 30.4CFM 36.2dB 60 X 60 X 15mm |
|
Same Sky | 排风机和风扇 | DC Fan | 0.098 | 5400 | 30.4 | 0.22inH2O | 36.2 | omniCOOL | Square | 60 X 60 X 15 | Axial | 35.5 | 60 | 15 | 60 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-6020V-131-210 DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 16.5CFM 21dB 60 X 60 X 20mm |
|
Same Sky | 排风机和风扇 | DC Fan | 0.048 | 3100 | 16.5 | 0.1inH2O | 21 | omniCOOL | Square | 60 X 60 X 20 | Axial | 51 | 60 | 20 | 60 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-6020V-131-210-20 DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 16.5CFM 21dB 60 X 60 X 20mm |
|
Same Sky | 排风机和风扇 | DC Fan | 0.048 | 3100 | 16.5 | 0.1inH2O | 21 | omniCOOL | Square | 60 X 60 X 20 | Axial | 51 | 60 | 20 | 60 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-6020V-142-280 DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 19CFM 28dB 60 X 60 X 20mm |
|
Same Sky | 排风机和风扇 | DC Fan | 0.075 | 4200 | 19 | 0.16inH2O | 28 | omniCOOL | Square | 60 X 60 X 20 | Axial | 51 | 60 | 20 | 60 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-6020V-142-280-20 DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 19CFM 28dB 60 X 60 X 20mm |
|
Same Sky | 排风机和风扇 | DC Fan | 0.075 | 4200 | 19 | 0.16inH2O | 28 | omniCOOL | Square | 60 X 60 X 20 | Axial | 51 | 60 | 20 | 60 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-6020V-150-335 DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 23CFM 33.5dB 60 X 60 X 20mm |
|
Same Sky | 排风机和风扇 | DC Fan | 0.115 | 5000 | 23 | 0.21inH2O | 33.5 | omniCOOL | Square | 60 X 60 X 20 | Axial | 51 | 60 | 20 | 60 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-6020V-150-335-20 DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 23CFM 33.5dB 60 X 60 X 20mm |
|
Same Sky | 排风机和风扇 | DC Fan | 0.115 | 5000 | 23 | 0.21inH2O | 33.5 | omniCOOL | Square | 60 X 60 X 20 | Axial | 51 | 60 | 20 | 60 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-6020V-157-390 DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 25.5CFM 39dB 60 X 60 X 20mm |
|
Same Sky | 排风机和风扇 | DC Fan | 0.164 | 5700 | 25.5 | 0.27inH2O | 39 | omniCOOL | Square | 60 X 60 X 20 | Axial | 51 | 60 | 20 | 60 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-6020V-157-390-20 DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 25.5CFM 39dB 60 X 60 X 20mm |
|
Same Sky | 排风机和风扇 | DC Fan | 0.164 | 5700 | 25.5 | 0.27inH2O | 39 | omniCOOL | Square | 60 X 60 X 20 | Axial | 51 | 60 | 20 | 60 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-6020V-230-230 DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 16.5CFM 21dB 60 X 60 X 20mm |
|
Same Sky | 排风机和风扇 | DC Fan | 0.029 | 3100 | 16.5 | 0.1inH2O | 21 | omniCOOL | Square | 60 X 60 X 20 | Axial | 51 | 60 | 20 | 60 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-6020V-230-230-20 DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 16.5CFM 21dB 60 X 60 X 20mm |
|
Same Sky | 排风机和风扇 | DC Fan | 0.029 | 3100 | 16.5 | 0.1inH2O | 21 | omniCOOL | Square | 60 X 60 X 20 | Axial | 51 | 60 | 20 | 60 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-6020V-237-280 DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 19CFM 28dB 60 X 60 X 20mm |
|
Same Sky | 排风机和风扇 | DC Fan | 0.042 | 4200 | 19 | 0.16inH2O | 28 | omniCOOL | Square | 60 X 60 X 20 | Axial | 51 | 60 | 20 | 60 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-6020V-237-280-20 DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 19CFM 28dB 60 X 60 X 20mm |
|
Same Sky | 排风机和风扇 | DC Fan | 0.042 | 4200 | 19 | 0.16inH2O | 28 | omniCOOL | Square | 60 X 60 X 20 | Axial | 51 | 60 | 20 | 60 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-6020V-245-335 DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 25.5CFM 39dB 60 X 60 X 20mm |
|
Same Sky | 排风机和风扇 | DC Fan | 0.087 | 5700 | 25.5 | 0.27inH2O | 39 | omniCOOL | Square | 60 X 60 X 20 | Axial | 50 | 60 | 20 | 60 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-6020V-245-335-20 DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 25.5CFM 39dB 60 X 60 X 20mm |
|
Same Sky | 排风机和风扇 | DC Fan | 0.087 | 5700 | 25.5 | 0.27inH2O | 39 | omniCOOL | Square | 60 X 60 X 20 | Axial | 51 | 60 | 20 | 60 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-6025BF-035-274 DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 16.76CFM 27.5dB 60 X 60 X 25.4mm Box |
|
Same Sky | 排风机和风扇 | DC Fan | 0.3 | 3500 | 16.76 | 0.11inH2O | 27.5 | Ball | Square | 60 X 60 X 25.4 | Axial | 64.2 | 60 | 25.4 | 60 | Box | Polybutylene Terephthalate | No | No | No | No | ||||||||
CFM-6025BF-035-274-20 DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 16.76CFM 27.5dB 60 X 60 X 25.4mm Tachometer Box |
|
Same Sky | 排风机和风扇 | DC Fan | 0.3 | 3500 | 16.76 | 0.11inH2O | 27.5 | Ball | Square | 60 X 60 X 25.4 | Axial | 64.2 | 60 | 25.4 | 60 | Box | Polybutylene Terephthalate | No | No | No | No | ||||||||
CFM-6025BF-050-351-20 DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 23.95CFM 35.2dB 60 X 60 X 25.4mm Tachometer Box |
|
Same Sky | 排风机和风扇 | DC Fan | 0.56 | 5000 | 23.95 | 0.22inH2O | 35.2 | Ball | Square | 60 X 60 X 25.4 | Axial | 64.2 | 60 | 25.4 | 60 | Box | Polybutylene Terephthalate | No | No | No | No | ||||||||
CFM-6025BF-135-274 DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 16.76CFM 27.5dB 60 X 60 X 25.4mm Box |
|
Same Sky | 排风机和风扇 | DC Fan | 0.09 | 3500 | 16.76 | 0.11inH2O | 27.5 | Ball | Square | 60 X 60 X 25.4 | Axial | 64.2 | 60 | 25.4 | 60 | Box | Polybutylene Terephthalate | No | No | No | No | ||||||||
CFM-6025BF-135-274-20 DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 16.76CFM 27.5dB 60 X 60 X 25.4mm Tachometer Box |
|
Same Sky | 排风机和风扇 | DC Fan | 0.09 | 3500 | 16.76 | 0.11inH2O | 27.5 | Ball | Square | 60 X 60 X 25.4 | Axial | 64.2 | 60 | 25.4 | 60 | Box | Polybutylene Terephthalate | No | No | No | No | ||||||||
CFM-6025V-252-312-20 DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 27CFM 31.2dB 60 X 60 X 25mm |
|
Same Sky | 排风机和风扇 | DC Fan | 0.092 | 5200 | 27 | 0.31inH2O | 31.2 | omniCOOL | Square | 60 X 60 X 25 | Axial | 45 | 60 | 25 | 60 | Polybutylene Terephthalate | No | No | No | No | |||||||||
CFM-6025BF-165-408 DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 31.13CFM 40.9dB 60 X 60 X 25.4mm Box |
|
Same Sky | 排风机和风扇 | DC Fan | 0.42 | 6500 | 31.13 | 0.37inH2O | 40.9 | Ball | Square | 60 X 60 X 25.4 | Axial | 64.2 | 60 | 25.4 | 60 | Box | Polybutylene Terephthalate | No | No | No | No | ||||||||
CFM-6025V-245-270-20 DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 23.5CFM 27dB 60 X 60 X 25mm |
|
Same Sky | 排风机和风扇 | DC Fan | 0.058 | 4500 | 23.5 | 0.21inH2O | 27 | omniCOOL | Square | 60 X 60 X 25 | Axial | 45 | 60 | 25 | 60 | Polybutylene Terephthalate | No | No | No | No |