Silicon Labs 光电子
型号 | 价格 | 库存 | 供应商 | 类别 | Minimum Common Mode Rejection - (kV/us) | Number of Channels per Chip | Minimum Isolation Voltage - (Vrms) | Maximum Propagation Delay Time (tPLH) - (ns) | Maximum Propagation Delay Time (tPHL) - (ns) | Maximum Reverse Voltage - (V) | Maximum Pulse Width Distortion - (ns) | Output Type | Minimum Forward Current - (mA) | Minimum Operating Supply Voltage - (VDC) | Maximum Peak Output Current - (A) | Maximum Operating Supply Voltage - (VDC) | Minimum Forward Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Forward Voltage - (V) | Common Mode Voltage - (V) | Supplier Temperature Grade | Maximum Fall Time - (us) | Maximum Working Insulation Voltage - (Vp) | Maximum Rise Time - (ms) | Packaging | Maximum Forward Current - (mA) | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SI8275AB-IM
Optocoupler Drive Pull-Up/Down 2-CH 5.5V 1500V Automotive 14-Pin LGA Tube
|
|
Silicon Labs | IGBT 和 MOSFET 栅极驱动光耦合器 | Tube | Yes | No | EAR99 | ||||||||||||||||||||||||||||||
Si8752AB-IS Isolated FET Driver
Isolated FET Driver with Pin Control or Diode Emulator Inputs
|
|
Silicon Labs | IGBT 和 MOSFET 栅极驱动光耦合器 | Tape and Reel | No | No | EAR99 | ||||||||||||||||||||||||||||||
SI8230AD-D-IS3
5 kV 5 V UVLO HS/LS Isolated Gate Driver, 8 mm Creepage
|
|
Silicon Labs | IGBT 和 MOSFET 栅极驱动光耦合器 | Tube | 14 | SOIC W | SO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
SI8230BD-D-IS3
5 kV 8 V UVLO HS/LS Isolated Gate Driver, 8 mm Creepage
|
|
Silicon Labs | IGBT 和 MOSFET 栅极驱动光耦合器 | Tube | 14 | SOIC W | SO | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
SI8235BD-D-IS3
5 kV 8 V UVLO Dual Isolated Gate Driver, 8 mm Creepage
|
|
Silicon Labs | IGBT 和 MOSFET 栅极驱动光耦合器 | Tube | EAR99 | No | |||||||||||||||||||||||||||||||
SI8233BD-D-ISR
5 kV 8 V UVLO HS/LS Isolated Gate Driver
|
|
Silicon Labs | IGBT 和 MOSFET 栅极驱动光耦合器 | Tape and Reel | EAR99 | No | |||||||||||||||||||||||||||||||
SI8233BB-D-IS1R
2.5 kV 8 V UVLO HS/LS Isolated Gate Driver
|
|
Silicon Labs | IGBT 和 MOSFET 栅极驱动光耦合器 | EAR99 | No | ||||||||||||||||||||||||||||||||
SI8751AB-ISR
Isolated FET driver with digital input
|
|
Silicon Labs | IGBT 和 MOSFET 栅极驱动光耦合器 | EAR99 | No | ||||||||||||||||||||||||||||||||
SI8271GB-IS
High Cmti 2.5 kV 4.2 V UVLO Single Isolated Driver
|
|
Silicon Labs | IGBT 和 MOSFET 栅极驱动光耦合器 | EAR99 | No | ||||||||||||||||||||||||||||||||
SI8274BB1-IS1R
High Cmti 2.5 kV 8 V UVLO Pwm Input Isolated Driver
|
|
Silicon Labs | IGBT 和 MOSFET 栅极驱动光耦合器 | Tape and Reel | Yes | No | EAR99 | No | No | ||||||||||||||||||||||||||||
SI8233AB-D-IS1R
2.5 kV 5 V UVLO HS/LS Isolated Gate Driver
|
|
Silicon Labs | IGBT 和 MOSFET 栅极驱动光耦合器 | Tape and Reel | EAR99 | ||||||||||||||||||||||||||||||||
SI8233AB-D-IMR
2.5 kV 5 V UVLO HS/LS Isolated Gate Driver
|
|
Silicon Labs | IGBT 和 MOSFET 栅极驱动光耦合器 | 20 | 2 | 5000 | 60 | 60 | 5.6 | 4 | 1200 | 1500 | Industrial | 12 | 373 | 12 | Tape and Reel | EAR99 | |||||||||||||||||||
SI823H9BD-IS4
Optocoupler Drive Pull-Up/Down 5.5V 1500V Automotive 8-Pin SSO W Tube
|
|
Silicon Labs | IGBT 和 MOSFET 栅极驱动光耦合器 | 125 | 1 | 5000 | 116 | 116 | 5 | 6 | 1390 | 12 | 891 | 12 | 3.3 | EAR99 | |||||||||||||||||||||
SI8230BB-AS1
Optocoupler Drive 1-CH 5.5V 1500V Automotive 16-Pin SOIC N Tube
|
|
Silicon Labs | IGBT 和 MOSFET 栅极驱动光耦合器 | 20 | 1 | 2500 | 45 | 45 | 5.6 | 0.5 | 1200 | 20 | 560 | 20 | Tube | 6(Typ) | EAR99 | ||||||||||||||||||||
SI823H9CD-IS4
Optocoupler Drive Pull-Up/Down 5.5V 1500V Automotive 8-Pin SSO W Tube
|
|
Silicon Labs | IGBT 和 MOSFET 栅极驱动光耦合器 | 125 | 1 | 5000 | 116 | 116 | 5 | 6 | 1390 | 12 | 891 | 12 | 3.3 | EAR99 |