STMicroelectronics 交换机和多路转换器
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Inputs | Number of Switches | Number of Outputs | Maximum Output Current - (A) | Current Limit - (A) | Interface Type | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Power Dissipation - (mW) | Minimum Output Current - (A) | Supply Current - (mA) | Packaging | Operating Supply Voltage Range - (V) | Switch On Resistance - (mOhm) | Typical Turn-On Delay Time - (us) | Typical Turn-Off Delay Time - (us) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
热门购买
VNQ660SP-E
Current Limit SW 4-IN 4-OUT to 6A 10-Pin PowerSO EP Tube Automotive AEC-Q100
|
|
STMicroelectronics | 电流限幅开关 | 4 | 4 | 6 | 114000 | Tube | 50(Max) | 10 | PowerSO EP | SO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
热门搜索
E-L9823013TR
Current Limit SW 1-IN 8-OUT to 2.5A 24-Pin SO T/R Automotive AEC-Q100
|
从 $1.877 到 $1.924
每个
|
STMicroelectronics | 电流限幅开关 | 24 | SO | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | No | |||||||||||||||||||
热门搜索
VN330SP-E
Current Limit SW 4-IN 4-OUT to 2.5A 10-Pin PowerSO EP Tube
|
$3.419
每个
|
STMicroelectronics | 电流限幅开关 | 10 | PowerSO EP | SO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
热门搜索
VN808CMTR-E
Current Limit SW 8-IN 8-OUT to 5.5V 1.7A 36-Pin PowerSO T/R
|
从 $4.088 到 $4.156
每个
|
STMicroelectronics | 电流限幅开关 | 36 | PowerSO | SO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
L9349-LF
Power Switch Lo Side 4-OUT 5A/5A/3A/3A 300mOhm 20-Pin PowerSO Tube Automotive AEC-Q100
|
从 $3.058 到 $3.348
每个
|
STMicroelectronics | 电源开关 | Low Side | 4 | 5/5/3/3 | 8 | Tube | 0.3 | 20 | PowerSO | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
VB525SPTR-E
Current Limit SW 1-IN 1-OUT -0.3V to 7.3V 7.5A Automotive 10-Pin PowerSO EP T/R
|
|
STMicroelectronics | 电流限幅开关 | 1 | 1 | 11 | -0.3 | 7.3 | 125000 | Tape and Reel | 10 | PowerSO EP | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
VN5025AJ-E
Current Limit SW 1-IN 1-OUT to 56A Automotive AEC-Q100 12-Pin PowerSSO EP Tube
|
|
STMicroelectronics | 电流限幅开关 | 1 | 1 | 56 | Tube | 25(Max) | 12 | PowerSSO EP | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
VN5160S-E
Current Limit SW 1-IN 1-OUT to 7.5A Automotive AEC-Q100 8-Pin SO N Tube
|
|
STMicroelectronics | 电流限幅开关 | 1 | 1 | 7.5 | Tube | 210 | 8 | SO N | SO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||||||||||
VN5E050J-E
Current Limit SW 1-IN 1-OUT 4.5V to 28V 38A Automotive AEC-Q100 12-Pin PowerSSO EP Tube
|
|
STMicroelectronics | 电流限幅开关 | 1 | 1 | 38 | 4.5 | 28 | Tube | 65(Max) | 12 | PowerSSO EP | SO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
VN5R003H-E
Power Switch Hi Side 1-OUT 60A 0.003Ohm Automotive AEC-Q100 7-Pin(6+Tab) HPAK Tube
|
|
STMicroelectronics | 电源开关 | 1 | 60(Max) | Tube | 0.003 | 7 | HPAK | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
VN820B5-E
Current Limit SW 1-IN 1-OUT to 20A Automotive AEC-Q100 5-Pin(4+Tab) P2PAK Tube
|
|
STMicroelectronics | 电流限幅开关 | 1 | 1 | 20 | 65800 | Tube | 40(Max) | 5 | P2PAK | P2PAK | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
VN920DB5TR-E Current Limit SW 1-IN 1-OUT to 30A 5-Pin(4+Tab) P2PAK T/R Automotive AEC-Q100 |
|
STMicroelectronics | 电流限幅开关 | High Side | 1 | Tape and Reel | 5 | P2PAK | P2PAK | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||
VNB35NV04-E
Current Limit SW 1-IN 1-OUT to 60A 3-Pin(2+Tab) D2PAK Tube Automotive AEC-Q100
|
|
STMicroelectronics | 电流限幅开关 | 1 | 1 | 60 | 125000 | Tube | 13(Max) | 3 | D2PAK | TO-263 | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
VNB20N07-E
Current Limit SW 1-IN 1-OUT to 18V 28A Automotive AEC-Q100 3-Pin(2+Tab) D2PAK Tube
|
|
STMicroelectronics | 电流限幅开关 | 1 | 1 | 28 | 18 | 83000 | Tube | 70(Max) | 3 | D2PAK | TO-263 | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
VND3NV04-E
Current Limit SW 1-IN 1-OUT to 7A 3-Pin(2+Tab) DPAK Tube Automotive AEC-Q100
|
|
STMicroelectronics | 电流限幅开关 | 1 | 1 | 7 | 35000 | Tube | 120(Max) | 3 | DPAK | TO-252 | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
VND5E004A30TR-E
Current Limit SW 2-IN 2-OUT to 130A Automotive AEC-Q100 30-Pin PowerSO T/R
|
|
STMicroelectronics | 电流限幅开关 | 2 | 2 | 130 | Tape and Reel | 3 | 30 | PowerSO | SO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
VND5050KTR-E
Current Limit SW 2-IN 2-OUT to 24A Automotive AEC-Q100 24-Pin PowerSSO EP T/R
|
|
STMicroelectronics | 电流限幅开关 | 2 | 2 | 24 | Tape and Reel | 50(Max) | 24 | PowerSSO EP | SO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
VND5E160AJ-E Current Limit SW 2-IN 2-OUT to 14A Automotive AEC-Q100 12-Pin PowerSSO EP Tube |
|
STMicroelectronics | 电流限幅开关 | 2 | 2 | 14 | Tube | 160(Max) | 12 | PowerSSO EP | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
VNP5N07-E
Current Limit SW 1-IN 1-OUT to 18V 7A Automotive AEC-Q100 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | 电流限幅开关 | 1 | 1 | 7 | 31000 | Tube | 200(Max) | 3 | TO-220AB | TO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
VNS3NV04DP-E
Current Limit SW 2-IN 2-OUT to 7A Automotive AEC-Q100 8-Pin SO N Tube
|
|
STMicroelectronics | 电流限幅开关 | 2 | 2 | 7 | Tube | 120(Max) | 8 | SO N | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
VN540-E
Current Limit SW 1-IN 1-OUT to 8A 5-Pin(5+Tab) PENTAWATT V Tube
|
|
STMicroelectronics | 电流限幅开关 | 1 | 1 | 2.8 | Tube | 50(Max) | 5 | PENTAWATT V | TO-220 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
VN5E160MS-E
Current Limit SW 1-IN 1-OUT to 14A Automotive AEC-Q100 8-Pin SO N Tube
|
|
STMicroelectronics | 电流限幅开关 | 1 | 1 | 14 | Tube | 210 | 8 | SO N | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
VN750PS-E
Current Limit SW 1-IN 1-OUT to 15A Automotive AEC-Q100 8-Pin SO N Tube
|
|
STMicroelectronics | 电流限幅开关 | 1 | 1 | 6 | 4200 | Tube | 60(Max) | 8 | SO N | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||||||||||
VND5004BTR-E
Current Limit SW 2-IN 2-OUT to 140A Automotive AEC-Q100 24-Pin PQFN EP T/R
|
|
STMicroelectronics | 电流限幅开关 | 2 | 2 | 140 | Tape and Reel | 4(Max) | 24 | PQFN EP | QFN | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
VND5050J-E
Current Limit SW 2-IN 2-OUT to 24A Automotive AEC-Q100 12-Pin PowerSSO EP Tube
|
|
STMicroelectronics | 电流限幅开关 | 2 | 2 | 24 | Tube | 50(Max) | 12 | PowerSSO EP | SO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes |