Teledyne e2v 处理器
型号 | 价格 | 库存 | 供应商 | 类别 | Family Name | Instruction Set Architecture | Device Core | Core Architecture | Number of CPU Cores | Data Bus Width - (bit) | Process Technology | Instruction Cache Size | Minimum Operating Supply Voltage - (V) | Programmability | Data Cache Size | Multiply Accumulate | Ethernet Interface Type | Ethernet Speed | USART | UART | USB | SPI | I2C | I2S | CAN | Ethernet | Maximum Operating Supply Voltage - (V) | Maximum Power Dissipation - (mW) | Interface Type | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PC7447AMGH1000NB
MPU PowerPC 7447A Processor RISC 32bit 0.13um, CMOS 1GHz 1.8V/2.5V 360-Pin HITCE CBGA
|
|
Teledyne e2v | 微处理器 | PowerPC 7447A Processor | RISC | PowerPC | 1 | 32 | 0.13um | 32KB | No | 32KB | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | Unknown | 360 | HITCE CBGA | BGA | No | No | No | No | No | 3A001a.2.c. | No | |||||||||
PC755BMGU350LE MPU PowerPC 755 Processor RISC 32bit 0.22um 350MHz 2.5V/3.3V 360-Pin CBGA |
|
Teledyne e2v | 微处理器 | PowerPC 755 Processor | RISC | PowerPC | 1 | 32 | 0.22um | 32KB | No | 32KB | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 360 | CBGA | BGA | No | No | No | No | No | 3A001a.2.c. | No | ||||||||||
PC7448VGH1267ND
MPU RISC 32bit 0.09um 1.267GHz 1.5V/1.8V/2.5V 360-Pin HITCE CBGA
|
|
Teledyne e2v | 微处理器 | RISC | PowerPC | 1 | 32 | 0.09um | No | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 360 | HITCE CBGA | BGA | No | No | No | No | No | 3A991 | No | |||||||||||||
PC755CVGH400LE
MPU PowerPC 755 Processor RISC 32bit 0.22um 400MHz 2.5V/3.3V 360-Pin HITCE CBGA
|
|
Teledyne e2v | 微处理器 | PowerPC 755 Processor | RISC | PowerPC | 1 | 32 | 0.22um | 32KB | No | 32KB | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 360 | HITCE CBGA | BGA | No | No | No | No | No | 3A991.a.2 | No | ||||||||||
PC8280MTPUQLDA MPU PowerQUICC II PC82xx Processor RISC 32bit 333MHz 3.3V 480-Pin TBGA |
|
Teledyne e2v | 微处理器 | PowerQUICC II PC82xx Processor | RISC | PowerQUICC II | 1 | 32 | 16KB | Yes | 16KB | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 480 | TBGA | BGA | No | No | No | No | No | 3A001a.2.c. | No | |||||||||||
PCX755BVZFU300LE MPU PowerPC 755 Processor RISC 32bit 0.22um 300MHz 2.5V/3.3V 360-Pin FCBGA |
|
Teledyne e2v | 微处理器 | PowerPC 755 Processor | RISC | PowerPC | 1 | 32 | 0.22um | 32KB | No | 32KB | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 360 | FCBGA | BGA | No | No | No | No | No | 3A991.a.2 | No | ||||||||||
PC8270MTPUQLDA MPU PowerQUICC II PC82xx Processor RISC 32bit 333MHz 3.3V 480-Pin TBGA |
|
Teledyne e2v | 微处理器 | PowerQUICC II PC82xx Processor | RISC | PowerQUICC II | 1 | 32 | 16KB | Yes | 16KB | No | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 0 | 480 | TBGA | BGA | No | No | No | No | No | 3A001a.2.c. | No |