Vishay 铝聚合物电容器
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Construction | Size - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MAL218497301E3
Cap Aluminum Polymer 47uF 6.3VDC 20%( 5 X 5.5mm) SMD 0.03 Ohm 2A 2000h 105°C T/R
|
从 $0.2502 到 $0.2705
每个
|
Vishay | 铝聚合物电容器 | Polymer | 47uF | 20% | 6.3VDC | 0.03 | Very Low | 2000 | 300@2Min | 2000 | Cylindrical | 5 X 5.5 | Polar | Tape and Reel | 8 | No | No | No | No | EAR99 | No | ||||
MAL218697607E3
Cap Aluminum Polymer 120uF 25VDC 20%( 8 X 11.7mm) SMD 0.025 Ohm 3.8A 2000h 125°C T/R
|
$1.1236
每个
|
Vishay | 铝聚合物电容器 | Polymer | 120uF | 20% | 25VDC | 0.025 | Very Low | 3800 | 600@2Min | 2000 | Cylindrical | 8 X 11.7 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||
MAL218397603E3
Cap Aluminum Polymer Hybrid 100uF 25VDC 20%( 6.3 X 7.7mm) SMD 0.03 Ohm 1.4A 4000h 125°C T/R
|
从 $0.8616 到 $0.8619
每个
|
Vishay | 铝聚合物电容器 | Polymer Hybrid | 100uF | 20% | 25VDC | 0.03 | Very Low | 1400 | 25@2Min | 4000 | Cylindrical | 6.3 X 7.7 | Polar | Tape and Reel | 14 | No | No | No | No | EAR99 | No | ||||
MAL218397102E3
Cap Aluminum Polymer Hybrid 22uF 50VDC 20%( 6.3 X 5.8mm) SMD 0.08 Ohm 0.75A 4000h 125°C T/R
|
从 $1.1282 到 $1.1721
每个
|
Vishay | 铝聚合物电容器 | Polymer Hybrid | 22uF | 20% | 50VDC | 0.08 | Very Low | 750 | 11@2Min | 4000 | Cylindrical | 6.3 X 5.8 | Polar | Tape and Reel | 10 | No | No | No | No | EAR99 | No | ||||
MAL218397105E3
Hybrid Conductive Polymer Aluminum Capacitors SMD (Chip), Low Impedance
|
从 $2.551 到 $2.648
每个
|
Vishay | 铝聚合物电容器 | No | No | No | No | No | |||||||||||||||||||
MAL218097001E3
Cap Aluminum Polymer 22uF 35VDC 20%( 6.6 X 5.9mm) SMD 2.6A 2500h 105°C T/R
|
|
Vishay | 铝聚合物电容器 | Polymer | 22uF | 20% | 35VDC | Very Low | 2600 | 154@2Min | 2500 | Cylindrical | 6.6 X 5.9 | Polar | Tape and Reel | 12 | No | No | No | No | No | EAR99 | No | ||||
MAL218097304E3
Cap Aluminum Polymer 330uF 6.3VDC 20%( 6.6 X 5.9mm) SMD 3.39A 2500h 105°C T/R
|
|
Vishay | 铝聚合物电容器 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
MAL218497003E3 Cap Aluminum Polymer 100uF 35VDC 20% (10 X 12.4mm) SMD 0.025 Ohm 3800mA 2000h 105°C T/R |
|
Vishay | 铝聚合物电容器 | No | No | No | No | EAR99 | No | ||||||||||||||||||
MAL218497304E3
Cap Aluminum Polymer 100uF 6.3VDC 20% (6.3 X 5.8mm) SMD 0.022 Ohm 2800mA 2000h 105°C T/R
|
|
Vishay | 铝聚合物电容器 | No | No | No | No | EAR99 | No | ||||||||||||||||||
MAL218497105E3
Cap Aluminum Polymer 22uF 50VDC 20%( 8 X 11.7mm) SMD 0.04 Ohm 1.8A 2000h 105°C T/R
|
从 $1.393 到 $1.521
每个
|
Vishay | 铝聚合物电容器 | No | No | No | No | EAR99 | No | ||||||||||||||||||
MAL218497513E3
Cap Aluminum Polymer 47uF 16VDC 20%( 6.3 X 7.7mm) SMD 0.03 Ohm 2.61A 2000h 105°C T/R
|
从 $0.3134 到 $0.3423
每个
|
Vishay | 铝聚合物电容器 | No | No | No | No | EAR99 | No | ||||||||||||||||||
94SVP686X0020F8
Cap Aluminum Polymer 68uF 20VDC 20%( 10 X 8mm) SMD 0.045 Ohm 2.2A 2000h 105°C
|
从 $4.003 到 $4.327
每个
|
Vishay | 铝聚合物电容器 | Polymer | 68uF | 20% | 20VDC | 0.045 | Low | 2200 | 272@2Min | 2000 | Cylindrical | 10 X 8 | No | No | No | No | No | EAR99 | No | No | |||||
94SVPD186X0035F8
Cap Aluminum Polymer 18uF 35VDC 20%( 10 X 7.9mm) SMD 0.06 Ohm 0.55A 2000h 125°C
|
从 $8.68 到 $9.354
每个
|
Vishay | 铝聚合物电容器 | Polymer | 18uF | 20% | 35VDC | 0.06 | Standard | 550 | 126@2Min | 2000 | Cylindrical | 10 X 7.9 | Polar | 10 | No | No | No | No | No | EAR99 | No | ||||
94SVPD476X0035F12
Cap Aluminum Polymer 47uF 35VDC 20%( 10 X 12.6mm) SMD 0.03 Ohm 1.15A 2000h 125°C
|
从 $6.355 到 $6.43
每个
|
Vishay | 铝聚合物电容器 | Polymer | 47uF | 20% | 35VDC | 0.03 | Standard | 1150 | 329@2Min | 2000 | Cylindrical | 10 X 12.6 | Polar | 12 | No | No | No | No | No | EAR99 | No | ||||
94SVP566X0010C6
Cap Aluminum Polymer 56uF 10VDC 20%( 6.3 X 6mm) SMD 0.055 Ohm 1.51A 2000h 105°C
|
从 $2.501 到 $2.704
每个
|
Vishay | 铝聚合物电容器 | Polymer | 56uF | 20% | 10VDC | 0.055 | Low | 1510 | 112@2Min | 2000 | Cylindrical | 6.3 X 6 | No | No | No | No | No | No | |||||||
94SVP476X0010C6
Cap Aluminum Polymer 47uF 10VDC 20%( 6.3 X 6mm) SMD 0.06 Ohm 1.45A 2000h 105°C
|
从 $4.289 到 $4.618
每个
|
Vishay | 铝聚合物电容器 | Polymer | 47uF | 20% | 10VDC | 0.06 | Low | 1450 | 94@2Min | 2000 | Cylindrical | 6.3 X 6 | No | No | No | No | No | EAR99 | No | ||||||
MAL218297103E3
Cap Aluminum Polymer Hybrid 33uF 50VDC 20%( 6.3 X 7.7mm) SMD 0.04 Ohm 1.6A 10000h 105°C T/R
|
库存
20
$0.1363
每个
|
Vishay | 铝聚合物电容器 | Polymer Hybrid | 33uF | 20% | 50VDC | 0.04 | Very Low | 1600 | 16.5@2Min | 10000 | Cylindrical | 6.3 X 7.7 | Polar | Tape and Reel | 10 | No | No | No | No | EAR99 | No | ||||
MAL218097703E3
Cap Aluminum Polymer 330uF 4VDC 20%( 6.6 X 5.9mm) SMD 3.16A 2500h 105°C T/R
|
|
Vishay | 铝聚合物电容器 | Polymer | 330uF | 20% | 4VDC | Very Low | 3160 | 300@2Min | 2500 | Cylindrical | 6.6 X 5.9 | Polar | 12 | No | No | No | No | No | EAR99 | No | |||||
MAL218297702E3
Cap Aluminum Polymer Hybrid 33uF 80VDC 20%( 10 X 10.5mm) SMD 0.036 Ohm 1.7A 10000h 105°C T/R
|
从 $2.173 到 $2.256
每个
|
Vishay | 铝聚合物电容器 | Polymer Hybrid | 33uF | 20% | 80VDC | 0.036 | Very Low | 1700 | 26.4@2Min | 10000 | Cylindrical | 10 X 10.5 | Polar | Tape and Reel | 8 | No | No | No | No | EAR99 | No | ||||
MAL218497702E3
Cap Aluminum Polymer 22uF 80VDC 20%( 10 X 12.4mm) SMD 0.038 Ohm 2.3A 2000h 105°C T/R
|
从 $3.486 到 $3.791
每个
|
Vishay | 铝聚合物电容器 | Polymer | 22uF | 20% | 80VDC | 0.038 | Very Low | 2300 | 352@2Min | 2000 | Cylindrical | 10 X 12.4 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||
MAL218397806E3
Cap Aluminum Polymer Hybrid 22uF 80VDC 20%( 8 X 10.5mm) SMD 0.045 Ohm 1.05A 4000h 125°C T/R
|
从 $1.962 到 $2.036
每个
|
Vishay | 铝聚合物电容器 | Polymer Hybrid | 22uF | 20% | 80VDC | 0.045 | Very Low | 1050 | 17.6@2Min | 4000 | Cylindrical | 8 X 10.5 | Polar | Tape and Reel | 8 | No | No | No | No | EAR99 | No | ||||
MAL218197502E3 Cap Aluminum Polymer 68uF 16VDC 20%( 6.6 X 5.9mm) SMD 2.2A 5000h 105°C T/R |
|
Vishay | 铝聚合物电容器 | Polymer | 68uF | 20% | 16VDC | Very Low | 2200 | 218@2Min | 5000 | Cylindrical | 6.6 X 5.9 | Polar | 12 | No | No | No | No | No | EAR99 | No | |||||
MAL218097305E3 Cap Aluminum Polymer 330uF 6.3VDC 20%( 6.6 X 7.7mm) SMD 4.2A 2500h 105°C T/R |
|
Vishay | 铝聚合物电容器 | Polymer | 330uF | 20% | 6.3VDC | Very Low | 4200 | 623@2Min | 2500 | Cylindrical | 6.6 X 7.7 | Polar | 12 | No | No | No | No | No | EAR99 | No | |||||
MAL218197301E3 Cap Aluminum Polymer 100uF 6.3VDC 20%( 6.6 X 5.9mm) SMD 2.8A 5000h 105°C T/R |
|
Vishay | 铝聚合物电容器 | Polymer | 100uF | 20% | 6.3VDC | Very Low | 2800 | 126@2Min | 5000 | Cylindrical | 6.6 X 5.9 | Polar | 12 | No | No | No | No | No | EAR99 | No | |||||
MAL218197202E3
Conductive Polymer Aluminum Capacitors SMD (Chip), Low Impedance
|
|
Vishay | 铝聚合物电容器 | No | No | No | No | No |