-48V DC to DC Single Output Power Supply for Communications & Telecom
使用 Analog Devices 的 MAX668 的参考设计
Image
1 / 1
依据最终产品
- Audio
- Communications and Telecom
- SLIC Line Card
- Wired Networking
- Wireless LAN
说明
- Simple Transformer Flyback Inverter Generates -48V at 300mA for Customer Premises Equipment or Client-Side Equipment from 4.5V Minimum Input
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 5.5 V
-
Output Voltage-48 V
-
Output Current0.3 A
-
TopologyFlyback
Featured Parts (16)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX4130EUK+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Wideband Amplifier R-R I/O ±3.25V/6.5V 5-Pin SOT-23 T/R | 买入 | |
|
MAX4130EUK+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Wideband Amplifier R-R I/O ±3.25V/6.5V 5-Pin SOT-23 T/R | 买入 | |
|
MAX6681MEE+T | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 16-Pin QSOP T/R | 买入 | |
|
MAX6682MUA+T | Analog Devices | Sensor and Detector Interface | Sensor and Detector Interface 5.5V 0.017mA 3-Wire/Serial Interface 8-Pin uMAX T/R | 买入 | |
|
MAX6686AU75L+ | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital 8-Pin uMAX Tube | 买入 | |
|
MAX6682MUA+ | Analog Devices | Sensor and Detector Interface | Sensor and Detector Interface 5.5V 0.017mA 3-Wire/Serial Interface 8-Pin uMAX Tube | 买入 | |
|
MAX6684ESA+ | Analog Devices | Fan Controllers | PWM Fan-Failure Detector with Integrated Power Switch | 买入 | |
|
MAX6686AU75H+ | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital 8-Pin uMAX Tube | 买入 | |
|
MAX668EUB+T | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 28V 1A 100kHz to 500kHz 10-Pin uMAX T/R | 买入 | |
|
MAX6686AU75L+T | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital 8-Pin uMAX T/R | 买入 | |
|
MAX6681MEE+ | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 16-Pin QSOP Tube | 买入 | |
|
MAX6689UP9A+T | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 20-Pin TSSOP T/R | 买入 |