101020492, Grove - 3-Axis Digital Compass v2.0
使用 Seeed Technology Co.,Ltd 的 BMM150 的参考设计
Image
1 / 3
依据最终产品
- 3-Axis Mobile Applications
说明
- 101020492, Grove - 3-Axis Digital Compass v2.0 is a digital compass sensor based on Bosch BMM150. It allows measurement of the magnetic field in three perpendicular axes and the output can be read out over I2C and SPI interface, perfectly suitable for 3-Axis mobile applications. This is the second generation of Grove - 3-Axis Digital Compass, comparing to the first version, this version can perfectly match the demanding requirements of all 3-Axis applications while the price is almost half of the first version, very cost effective
主要特色
-
Input Signal Amplitude3.3|5 V