12-Bit, 1 MSPS, Single-Supply, Two-Chip Data Acquisition System for Piezoelectric Sensors
使用 Analog Devices 的 AD7091RB 的参考设计
Image
1 / 1
依据最终产品
- Industrial Process Measurement and Control
说明
- Circuit is a 12-bit, 1 MSPS data acquisition system utilizing only two active devices. The system processes charge input signals from piezoelectric sensors using a single 3.3 V supply and has a total error of less than 0.25% FSR after calibration over a ±10 C temperature range, making it ideal for a wide variety of laboratory and industrial measurements
主要特色
-
ADC Resolution12 Bit
-
ADC Number of Channels1
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
AD7091RBRMZ-RL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 10-Pin MSOP T/R | 买入 | |
|
AD7091RBCPZ-RL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 10-Pin LFCSP EP T/R | 买入 | |
|
AD7091RBCPZ-RL | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 10-Pin LFCSP EP T/R | 买入 | |
|
AD7091RBRMZ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 10-Pin MSOP Tube | 买入 |