12-Bit ADC Data Acquisition System for Portable
使用 Analog Devices 的 AD7266 的参考设计
Image
1 / 1
相关文件
- AD7266BCPZ-REEL CAD/Foot Print
- AD7266BSUZ-REEL CAD/Foot Print
- AD7266BSU CAD/Foot Print
- ad7266bcp CAD symbol
- AD7266BCPZ CAD/Foot Print
- ad7266bsu CAD symbol
- ADA4891-4ARUZ CAD/Foot Print
- AD7266BCP CAD/Foot Print
- ADA4891-4ARZ CAD/Foot Print
- AD7266BCP Multisim SPICE
- AD7266BCPZ-REEL7 CAD/Foot Print
- AD7266BSUZ CAD/Foot Print
- AD7266BSUZ-REEL7 CAD/Foot Print
- ADP121-AUJZ12R7 CAD/Foot Print
依据最终产品
- Portable
说明
- AD7266, Crest Factor, Peak, and RMS RF Power Measurement Circuit Optimized for High Speed, Low Power, and Single 3.3 V Supply
主要特色
-
ADC Resolution12 Bit
-
ADC Number of Channels3
Featured Parts (28)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADP121-ACBZ18R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 4-Pin WLCSP T/R | 买入 | |
|
ADP121-ACBZ20R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2V 0.15A 4-Pin WLCSP T/R | 买入 | |
|
ADP121-ACBZ25R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 4-Pin WLCSP T/R | 买入 | |
|
ADP121-ACBZ30R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.15A 4-Pin WLCSP T/R | 买入 | |
|
ADA4891-4ARUZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad High Speed Amplifier R-R O/P ±2.75V/5.5V 14-Pin TSSOP T/R | 买入 | |
|
ADP121-ACBZ165R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.65V 0.15A 4-Pin WLCSP T/R | 买入 | |
|
ADP121-AUJZ12R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.15A 5-Pin TSOT T/R | 买入 | |
|
ADP121-AUJZ25R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 5-Pin TSOT T/R | 买入 | |
|
ADP121-AUJZ33R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT T/R | 买入 | |
|
ADP121-ACBZ33R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 4-Pin WLCSP T/R | 买入 | |
|
ADP121-AUJZ30R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.15A 5-Pin TSOT T/R | 买入 | |
|
ADP121-ACBZ15R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.15A 4-Pin WLCSP T/R | 买入 |