EVAL-AD9874EB, Evaluation Board for AD9874 is a general-purpose IF subsystem that digitizes a low level 10-MHz to 300-MHz IF input with signal bandwidths ranging from 6.8-kHz to 270-kHz
使用 Analog Devices 的 AD9874 的参考设计
Image
1 / 6
相关文件
- AD8561AR Multisim SPICE
- AD8561ARUZ-REEL CAD/Foot Print
- AD8561ARZ-REEL CAD/Foot Print
- adp3303aaru-reel CAD symbol
- ad8561ar CAD symbol
- AD8561ARU-REEL CAD/Foot Print
- ADP3303AARU-REEL CAD/Foot Print
- AD8561AR CAD/Foot Print
- AD9874ABST CAD/Foot Print
- ad8561an CAD symbol
- AD8561AN Multisim SPICE
- AD8561AN CAD/Foot Print
- AD8561ARUZ CAD/Foot Print
- AD9874ABST Multisim SPICE
- AD9874ABSTRL CAD/Foot Print
- AD8561AR-REEL CAD/Foot Print
- AD8561AR-REEL7 CAD/Foot Print
- ad9874abst CAD symbol
- AD8561ANZ CAD/Foot Print
- AD8561ARZ CAD/Foot Print
- AD8561ARZ-REEL7 CAD/Foot Print
依据最终产品
- Internet Radio Player
- Portable
- Wireless Base Station
说明
- EVAL-AD9874EB, Evaluation Board for AD9874 is a general-purpose IF subsystem that digitizes a low level 10-MHz to 300-MHz IF input with signal bandwidths ranging from 6.8-kHz to 270-kHz. The signal chain within the IC consists of a low noise amplifier, a mixer, a variable gain amplifier
主要特色
-
ADC Resolution24 Bit
Featured Parts (10)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TPS76333DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
AD8561ARUZ-REEL | Analog Devices | Linear Comparators | Comparator Single ±5V/10V 8-Pin TSSOP T/R | 买入 | |
|
AD8561ARZ | Analog Devices | Linear Comparators | Comparator Single ±5V/10V 8-Pin SOIC N Tube | 买入 | |
|
AD8561ARZ-REEL7 | Analog Devices | Linear Comparators | Comparator Single ±5V/10V 8-Pin SOIC N T/R | 买入 | |
|
TPS76325DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R | 买入 | |
|
AD8561ARZ-REEL | Analog Devices | Linear Comparators | Comparator Single ±5V/10V 8-Pin SOIC N T/R | 买入 | |
|
AD8561ANZ | Analog Devices | Linear Comparators | Comparator Single ±5V/10V 8-Pin PDIP N Tube | 买入 | |
|
AD8561ARUZ | Analog Devices | Linear Comparators | Comparator Single ±5V/10V 8-Pin TSSOP Tube | 买入 | |
|
AD9874ABSTRL | Analog Devices | RF Transceivers | RF Receiver 3V/5V 48-Pin LQFP T/R | 买入 | |
|
AD9874ABST | Analog Devices | RF Transceivers | RF Receiver 3V/5V 48-Pin LQFP Tray | 买入 |