12W, 5V, 12V AC to DC Single Output Power Supply for Desktop PC
使用 STMicroelectronics 的 VIPer22A 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Desktop PC
说明
- PC Stand-by Power Supply With VIPer22A, PWM Controller Together With a High Voltage Power MOSFET Housed In the DIP-8 and the Small SMD SO-8 Packages
主要特色
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage5|12 V
-
Output Current0.1@12V|3@5V A
-
Output Power12 W
-
Efficiency80 %
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
PC817X5J000F | Sharp | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Sleeve | 买入 | |
|
VIPER22AS-E | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 66kHz Tube 8-Pin SO N | 买入 | |
|
VIPER22ASTR-E | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 66kHz T/R 8-Pin SO N | 买入 | |
|
VIPER22ADIP-E | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 66kHz Tube 8-Pin PDIP | 买入 |