20V DC to DC Single Output Power Supply for LCD TV
使用 Analog Devices 的 MAX629 的参考设计
Image
1 / 1
依据最终产品
- LCD TV
说明
- An NTC Thermistor Is Used With Boost Converter to Realize Voltage Mode Design With Vref 2xVfb
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage20 V
-
TopologyBoost
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX629ESA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Inv/Step Up Single-Out -28V/28V 0.5A 8-Pin SOIC N T/R | 买入 | |
|
MAX629ESA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Inv/Step Up Single-Out -28V/28V 0.5A 8-Pin SOIC N Tube | 买入 |