3 to 5.5V RS-232 Transceiver for Computers & Peripherals
使用 Analog Devices 的 MAX3384ECWN+ 的参考设计
Image
1 / 1
依据最终产品
- Battery Management
- Computers and Peripherals
- Personal Digital Assistant
- Printers
说明
- Step-Up DC/DC converters have a direct path from input to output (via the inductor and Schottky diode) that makes a full shutdown difficult. This circuit achieves full shutdown for a MAX17112 converter by interposing an external MOSFET between input and output, controlled by an RS-232 transceiver (MAX3384)
主要特色
-
Interface StandardsRS-232
-
Data Rate0.25 Mbps
-
ESD Protection±15
-
Supply VoltageSingle(3 to 5.5) V
-
FunctionsLine Transceiver
Featured Parts (2)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX17112ETB+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.6V to 5.5V Step Up Single-Out 2.6V to 20V 0.6A 10-Pin TDFN EP T/R | 买入 | |
|
MAX17112ETB+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.6V to 5.5V Step Up Single-Out 2.6V to 20V 0.6A 10-Pin TDFN EP T/R | 买入 |