Application Circuit for the AMIS-42665 CAN Transceiver with CMV = -5V
使用 onsemi 的 AMIS42665 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
说明
- Application Circuit for the AMIS-42665 Differential Receiver High Threshold Voltage for CMV = -5V. It provides the results of the AMIS-42665 high speed low power CAN transceiver when used in an extended voltage range and answers whether or not the AMIS-42665 can operate at a voltage level of 5.5V +/- 0.1V