Differential Receiver High Threshold Voltage Application Circuit for CMV = +12V
使用 onsemi 的 AMIS42665 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
说明
- Differential Receiver High Threshold Voltage Application Circuit with CMV = +12V. The AMIS-42665 CAN transceiver is the interface between a controller area network (CAN) protocol controller and the physical bus. It may be used in both 12V and 24V systems. The transceiver provides differential transmit capability to the bus and differential receive capability to the CAN controller