30V Low Cost DAC Using the AD5292 Digital Potentiometer
使用 Analog Devices 的 AD5292 的参考设计
Image
1 / 1
相关文件
- adr512art-r2 CAD symbol
- ADA4091-2ACPZ-RL CAD/Foot Print
- AD5292BRUZ-20 CAD/Foot Print
- ADR512ART-REEL7 CAD/Foot Print
- ADA4091-2ACPZ-R7 CAD/Foot Print
- ADA4091-2ARZ-R7 CAD/Foot Print
- ADR512WARTZ-R7 CAD/Foot Print
- adr512art-reel7 CAD symbol
- ADR512ARTZ-REEL7 CAD/Foot Print
- ADA4091-2ARZ CAD/Foot Print
- ADR512ART-R2 CAD/Foot Print
- ada4091-2 ORCAD Symbol
- ADR512ART-REEL7 Multisim SPICE
- ADA4091-2ACPZ-R2 CAD/Foot Print
- ADA4091-2ARZ-RL CAD/Foot Print
依据最终产品
- Calibration
- Filters
- Portable Instrumentation
- Power Supply
说明
- 30V Low Cost DAC Using the AD5292 Digital Potentiometer. Increasing the Accuracy by Reducing the Output Voltage Range and Using a Vernier DAC. This circuit provides a low cost, high voltage unipolar DAC using the AD5292 digital potentiometer in conjunction with the dual ADA4091-2 Op-Amp and ADR512 voltage reference
Featured Parts (14)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADA4091-2ARZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R I/O ±15V/30V 8-Pin SOIC N T/R | 买入 | |
|
ADA4091-2ACPZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R I/O ±15V/30V 8-Pin LFCSP EP T/R | 买入 | |
|
ADA4091-2ARZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R I/O ±15V/30V 8-Pin SOIC N T/R | 买入 | |
|
ADR512WARTZ-R7 | Analog Devices | Voltage References | V-Ref Precision 1.2V 10mA Automotive AEC-Q100 3-Pin SOT-23 T/R | 买入 | |
|
ADA4091-2ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R I/O ±15V/30V 8-Pin SOIC N Tube | 买入 | |
|
ADA4091-2ACPZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R I/O ±15V/30V 8-Pin LFCSP EP T/R | 买入 | |
|
ADR512ARTZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 1.2V 10mA 3-Pin SOT-23 T/R | 买入 | |
|
AD5292BRUZ-50-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 1024POS Non-Volatile 14-Pin TSSOP T/R | 买入 | |
|
AD5292BRUZ-100-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 1024POS Non-Volatile 14-Pin TSSOP T/R | 买入 | |
|
AD5292BRUZ-20-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 20kOhm 1024POS Non-Volatile 14-Pin TSSOP T/R | 买入 | |
|
AD5292BRUZ-20 | Analog Devices | Digital Potentiometers | Digital Potentiometer 20kOhm 1024POS Non-Volatile 14-Pin TSSOP Tube | 买入 | |
|
AD5292BRUZ-100 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 1024POS Non-Volatile 14-Pin TSSOP Tube | 买入 |