3.135 to 3.465V DC to DC Single Output Power Supply for Communications/Telecom
使用 Texas Instruments 的 UCC2897APW 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Communications and Telecom
- LCD TV
- Power Over Ethernet
- Private Branch Exchange
- Servers
- Telecom Shelter Filter Unit
说明
- Active Clamp Current Mode PWM Controlled Converter
主要特色
-
Conversion TypeDC to DC
-
Input Voltage36 to 75 V
-
Output Voltage3.135 to 3.465 V
-
Output Current30 A
-
Efficiency90 %
-
TopologyForward- Active Clamp
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
TLV431BQDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | 买入 | |
|
UCC2897APWR | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 20-Pin TSSOP T/R | 买入 | |
|
UCC2897APWR/1 | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 20-Pin TSSOP Tube | 买入 | |
|
UCC2897APW | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 20-Pin TSSOP Tube | 买入 |