3.3V, 5V DC to DC Multi-Output Power Supply for Ethernet Microwave Radio
使用 Analog Devices 的 MAX5974A 的参考设计
Image
1 / 1
依据最终产品
- Ethernet Microwave Radio
- IP Phone
- PoE Security Camera
- PoE Wireless Access Point
- Power Over Ethernet
说明
- Highly efficient, Flyback 3.3V and 5V Class 2 powered device. The design features the MAX5969B as its controller. The design also uses the MAX5974A, Which controls, Current-mode PWM converters and provides frequency foldback for PoE applications. Using these devices, this reference design is IEEE 802.3af/at compliant and a high performance, Compact, and cost efficient solution for a Class 2 PD. The design can also be customized to 3.3V/2A and 5V/1A Class 3 PD
主要特色
-
Conversion TypeDC to DC
-
Input Voltage36 to 57 V
-
Output Voltage3.3|5 V
-
Output Current0.8@5V|1@3.3V A
-
Efficiency84.5 %
-
TopologyFlyback
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX5974AETE+T | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1A 100kHz to 600kHz 16-Pin TQFN EP T/R | 买入 |