Typical Application for SPX2941 1A Low-Dropout Voltage Regulator
使用 MaxLinear 的 SPX2941 的参考设计
Image
1 / 1
依据最终产品
- Battery Charger
- Constant Current Regulators
- Green Appliances
- LCD Monitor
- Portable Instrumentation
- Post-Regulators
- Power Supplies
- Powering VGA & Sound Card
说明
- Typical Application for SPX2941 is a 1A, accurate voltage regulator with a low drop out voltage of 280mV at 1A. These regulators are specifically designed for low voltage applications that require a low dropout voltage and a fast transient response. They are fully fault protected against over-current, reverse battery and positive and negative voltage transients
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
SPX2941T5-L/TR | MaxLinear | Linear Regulators | LDO Regulator Pos 1.25V 1A 6-Pin(5+Tab) TO-263 T/R | 买入 |