Typical Application for SPX1202 600mA Low-Dropout Adjustable Linear Regulator
使用 MaxLinear 的 SPX1202 的参考设计
Image
1 / 1
依据最终产品
- Active Termination
- Battery Charger
- Disk Drives
- Notebook
- Palmtops
- Portable
- Portable Consumer Electronics
- Portable Instrumentation
- Post-Regulators
说明
- Typical Application for SPX1202 600mA Low-Dropout Adjustable Linear Regulator. The SPX1202 is a low power positive-voltage regulator designed to satisfy moderate power requirements with a cost effective, small footprint solution. This device is an excellent choice for use in battery-powered applications and portable computers. The SPX1202 features very low quiescent current and a low dropout voltage of 1.1V at a full load
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO