3.3V DC to DC Single Output Power Supply for Portable
使用 Analog Devices 的 MAX856 的参考设计
Image
1 / 1
依据最终产品
- Li-Ion Battery Charger
- Portable
- Portable Media Player
说明
- Switch Allows Low-Voltage Regulator to Start Under Load
主要特色
-
Conversion TypeDC to DC
-
Input Voltage0.8 to 2 V
-
Output Voltage3.3 V
-
Output Current0.2 A
Featured Parts (3)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX856CSA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.8V to 6V Step Up Single-Out 3.3V/5V 0.15A 8-Pin SOIC N T/R | 买入 | |
|
MAX856ESA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.8V to 6V Step Up Single-Out 3.3V/5V 0.15A 8-Pin SOIC N T/R | 买入 | |
|
MAX856CUA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.8V to 6V Step Up Single-Out 3.3V/5V 0.15A 8-Pin uMAX Tube | 买入 |