3.3V DC to DC Single Output Power Supply for Portable
使用 Analog Devices 的 MAX1792 的参考设计
Image
1 / 1
依据最终产品
- Flash Card
- Portable
- Power Management
- Power Supplies
说明
- Application circuit Switches Automatically Between USB Port and Battery
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.8|5 V
-
Output Voltage3.3 V
-
TopologyBoost
Featured Parts (17)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MAX1796EUA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V/3.3V/5V 0.3A 8-Pin uMAX Tube | 买入 | |
|
MAX1795EUA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V/3.3V/5V 0.18A 8-Pin uMAX T/R | 买入 | |
|
MAX1796EUA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V/3.3V/5V 0.3A 8-Pin uMAX T/R | 买入 | |
|
MAX1797EUA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V/3.3V/5V 0.55A 8-Pin uMAX T/R | 买入 | |
|
MAX1797EUA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V/3.3V/5V 0.55A 8-Pin uMAX Tube | 买入 | |
|
MAX1792EUA50+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V5V 0.5A 8-Pin uMAX EP Tube | 买入 | |
|
MAX1792EUA33+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V3.3V 0.5A 8-Pin uMAX EP T/R | 买入 | |
|
MAX1792EUA18/V+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V1.8V 0.5A Automotive AEC-Q100 8-Pin uMAX EP T/R | 买入 | |
|
MAX1792EUA33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V3.3V 0.5A 8-Pin uMAX EP Tube | 买入 | |
|
MAX1792EUA25+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V2.5V 0.5A 8-Pin uMAX EP Tube | 买入 | |
|
MAX1792EUA15+ | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V1.5V 0.5A 8-Pin uMAX EP Tube | 买入 | |
|
MAX1792EUA50+T | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 5V5V 0.5A 8-Pin uMAX EP T/R | 买入 |