3.6W, 3-LEDs General LED Driver for Automotive
使用 Sharp 的 NCP3065DR2G 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Lighting
说明
- Driving the ZENIGATA LED module in a variety of lighting applications. Configurations like this are found in 12VAC track lighting applications, Automotive applications, and low voltage AC landscaping applications as well as task lighting such as under-cabine lights and desk lamps that might be powered from standard off-the-shelf 5 and 12VAC wall adapters
主要特色
-
Input Voltage12|12 (AC) V
-
Output Voltage8 to 12 V
-
Output Current0.35|0.55 A
-
Output Power3.6 W
-
Number of Derived Elements3
Featured Parts (1)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
NCP3065DR2G | onsemi | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.5A 8-Pin SOIC N T/R | 买入 |