42A AMD Athlon Microprocessor Power Supply Using the LTC1709
使用 Analog Devices 的 LTC1709EG-8 的参考设计
Image
1 / 1
依据最终产品
- Desktops and Servers
- Distributed Control System
说明
- Circuit shows LTC1709-8, 42A power supply for the AMD Athlon Microprocessor. With only one IC, eight tiny SO-8 MOSFETs and two 1mH low profile surface mount inductors, an efficiency of 86% is achieved for a 5V input and a 1.6V/42A output
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage1.6 V
-
Output Current42 A
-
Efficiency86 %
-
TopologyBuck
Featured Parts (7)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
LTC1709EG-8#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 300kHz 36-Pin SSOP Tube | 买入 | |
|
LTC1709EG-85 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 36-Pin SSOP | 买入 | |
|
LTC1709EG-85#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 36-Pin SSOP T/R | 买入 | |
|
LTC1709EG-8#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 300kHz 36-Pin SSOP T/R | 买入 | |
|
LTC1709EG-85#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 36-Pin SSOP Tube | 买入 | |
|
LTC1709EG-85#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 36-Pin SSOP T/R | 买入 | |
|
LTC1709EG-8 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 300kHz 36-Pin SSOP | 买入 |